0
0 Items$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
82AH5009

RoHS

Each
1+$8.820
10+$6.620
25+$6.190
50+$5.750
100+$5.570
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
180V/µs
396A
10.98A
7200µohm
32mm
18mm
33mm
R75H Series
-55°C
125°C
AEC-Q200
82AH1040

RoHS

Each
128+$5.310
256+$5.180
384+$5.050
640+$4.920
1280+$4.770
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
27.5mm
130V/µs
429A
10.98A
0.0072ohm
32mm
18mm
33mm
R75H Series
-55°C
125°C
AEC-Q200
31Y4109

RoHS

Each
1+$8.830
10+$5.700
25+$5.300
50+$4.880
100+$4.550
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
180V/µs
396A
10.98A
0.0072ohm
32mm
18mm
33mm
R75 Series
-55°C
105°C
-
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK