0
0 Items$0.00

Power Film Capacitors :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
25AJ0743

RoHS

Each
1+$10.320
10+$8.690
25+$7.720
50+$6.730
100+$6.700
More Pricing...
Metallized PP
Radial Box - 4 Pin
2.2µF
± 10%
AC Filter
Through Hole
600V
1.2kV
GRADE III (Test Condition B)
Radial Leaded
37.5mm
126V/µs
277A
11.9A
-
42mm
28mm
37mm
11.9A
C4AF Series
-55°C
105°C
AEC-Q200
33AH6668

RoHS

Date/Lot Code

Each
1+$12.810
10+$10.320
25+$9.650
50+$8.970
100+$8.770
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2kV/µs
940A
11.9A
0.007ohm
32mm
22mm
37mm
-
R76H Series
-55°C
125°C
AEC-Q200
36AJ3519

RoHS

Each
1+$8.860
10+$6.800
25+$6.340
50+$5.880
100+$5.650
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.4µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
90V/µs
396A
11.9A
8000µohm
32mm
22mm
37mm
11.9A
C4AU Series
-55°C
105°C
AEC-Q200
56AJ0373

RoHS

Date/Lot Code

Each
64+$5.430
100+$4.940
500+$4.590
1000+$4.170
2500+$3.950
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
27.5mm
90V/µs
450A
11.9A
0.008ohm
31.5mm
22mm
37mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
82AH0789

RoHS

Each
200+$15.600
250+$15.070
500+$14.000
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
30V/µs
660A
11.9A
0.0075ohm
57.5mm
35mm
56mm
-
EZPQ Series
-40°C
105°C
-
69AH7720

RoHS

Each
1+$14.610
10+$11.510
25+$10.890
50+$10.280
100+$9.710
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
500A
11.9A
0.0104ohm
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
AEC-Q200
69AH7719

RoHS

Each
1+$14.610
10+$11.510
25+$10.890
50+$10.280
100+$9.710
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
500A
11.9A
0.0104ohm
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK