0
0 Items$0.00

Power Film Capacitors :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
72AK6556

RoHS

Each
1+$24.050
25+$18.650
100+$15.300
250+$14.940
500+$14.560
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
30V/µs
600A
12.2A
0.0112ohm
57.5mm
35.5mm
45.5mm
EZPV Series
-40°C
105°C
-
72AK6557

RoHS

Each
1+$21.070
25+$16.750
100+$14.480
250+$14.320
500+$14.150
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
30V/µs
600A
12.2A
0.0112ohm
57.5mm
35.5mm
45.5mm
EZPV Series
-40°C
105°C
AEC-Q200
03AM7656

RoHS

Each
1+$7.420
10+$6.680
25+$6.230
50+$5.800
100+$5.220
More Pricing...
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
12.2A
5000µohm
31.5mm
19mm
30mm
B32774H Series
-40°C
105°C
AEC-Q200
82AH0777

RoHS

Each
200+$16.350
400+$16.320
600+$16.300
1000+$15.970
2000+$15.640
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
AC Filter
Through Hole
330V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
14V/µs
350A
12.2A
0.007ohm
57.5mm
40mm
51.5mm
EZPQ Series
-40°C
105°C
-
82AH0790

RoHS

Each
200+$19.420
400+$19.020
600+$18.610
1000+$18.240
2000+$17.860
More Pricing...
Metallized PP
Radial Box - 4 Pin
24µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
30V/µs
720A
12.2A
0.0076ohm
57.5mm
35mm
64.5mm
EZPQ Series
-40°C
105°C
-
69AH7679

RoHS

Each
1+$22.000
25+$17.560
100+$15.190
250+$14.870
500+$14.540
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
52.5mm
30V/µs
600A
12.2A
0.0112ohm
57.5mm
35.5mm
45.5mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7678

RoHS

Each
1+$21.610
25+$17.240
100+$15.550
250+$15.540
500+$15.530
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
52.5mm
30V/µs
600A
12.2A
0.0112ohm
57.5mm
35.5mm
45.5mm
EZPV Series
-40°C
105°C
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK