0
0 Items$0.00

Power Film Capacitors :

18 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitor Dielectric Type
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
92AC2751

RoHS

Date/Lot Code

Each
1+$6.310
10+$4.610
25+$4.270
50+$3.930
100+$3.770
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
-
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2kV/µs
440A
12.3A
0.0051ohm
32mm
14mm
28mm
R75 Series
-55°C
105°C
-
50AK8338

RoHS

Each
1+$8.510
10+$6.450
25+$6.220
50+$5.990
100+$5.750
More Pricing...
Metallized PP
Radial Box - 4 Pin
11µF
-
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
15V/µs
165A
12.3A
0.0084ohm
41.5mm
20mm
40mm
C4AF Series
-55°C
105°C
AEC-Q200
31Y4130

RoHS

Each
1+$5.690
10+$4.780
25+$4.470
50+$4.180
100+$3.770
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
PP (Polypropylene)
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2kV/µs
440A
12.3A
5100µohm
32mm
14mm
28mm
R75 Series
-55°C
105°C
-
24AJ0355

RoHS

Each
1+$11.040
25+$8.490
100+$7.060
250+$7.050
500+$7.030
More Pricing...
Metallized PP
Radial Box - 2 Pin
9µF
-
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
315A
12.3A
0.0126ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
83AH9829

RoHS

Each
1+$6.410
10+$4.720
25+$4.340
50+$3.960
100+$3.750
More Pricing...
Metallized PP
Radial Box - 2 Pin
7.5µF
-
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
38V/µs
285A
12.3A
-
31.5mm
22mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
72AK6654

RoHS

Date/Lot Code

Each
1+$11.180
25+$8.590
100+$6.960
250+$6.850
500+$6.740
More Pricing...
Metallized PP
Radial Box - 2 Pin
9µF
-
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
315A
12.3A
0.0126ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
86AK7380

RoHS

Each
1+$7.310
10+$5.420
25+$5.150
50+$4.890
100+$4.620
More Pricing...
Metallized PP
Radial Box - 4 Pin
8µF
-
± 10%
DC Filter
Through Hole
-
1.1kV
GRADE III (Test Condition B)
-
37.5mm
35V/µs
280A
12.3A
9500µohm
42mm
20mm
40mm
FE Series
-40°C
125°C
-
72AK6656

RoHS

Each
1+$12.730
25+$9.730
100+$7.880
250+$7.550
500+$7.220
More Pricing...
Metallized PP
Radial Box - 4 Pin
9µF
-
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
315A
12.3A
0.0126ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6655

RoHS

Date/Lot Code

Each
1+$12.170
25+$9.300
100+$7.530
250+$7.210
500+$6.890
More Pricing...
Metallized PP
Radial Box - 4 Pin
9µF
-
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
315A
12.3A
0.0126ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
50AK0606

RoHS

Each
1+$8.190
100+$6.910
250+$6.440
500+$6.060
1000+$5.770
Metallized PP
Radial Box - 4 Pin
11µF
-
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
15V/µs
165A
12.3A
8400µohm
41.5mm
20mm
40mm
C4AF Series
-55°C
105°C
AEC-Q200
72AK6669

RoHS

Each
1+$11.470
25+$8.810
100+$7.160
250+$7.050
500+$6.920
More Pricing...
Metallized PP
Radial Box - 4 Pin
9µF
-
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
315A
12.3A
0.0126ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
72AK6651

RoHS

Date/Lot Code

Each
1+$10.860
25+$8.320
100+$6.730
250+$6.610
500+$6.480
More Pricing...
Metallized PP
Radial Box - 2 Pin
9µF
-
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
315A
12.3A
0.0126ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
72AK6670

RoHS

Each
1+$11.900
25+$9.160
100+$7.460
250+$7.300
500+$7.140
More Pricing...
Metallized PP
Radial Box - 4 Pin
9µF
-
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
315A
12.3A
0.0126ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
45AM3714

RoHS

Each
1+$10.740
10+$9.510
25+$8.030
50+$7.300
100+$6.800
More Pricing...
Metallized PP
Radial Box - 4 Pin
8µF
-
± 10%
DC Link, High Frequency
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
280A
12.3A
9500µohm
42mm
20mm
40mm
EFDKA-T Series
-55°C
125°C
AEC-Q200
59AC8694

RoHS

Each
64+$4.980
128+$4.660
192+$4.600
320+$4.550
640+$4.490
More Pricing...
Metallized PP
Radial Box - 2 Pin
7.5µF
-
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
PC Pin
27.5mm
38V/µs
285A
12.3A
-
31.5mm
22mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
57AC1802

RoHS

Each
1+$7.220
10+$6.500
25+$6.110
50+$5.690
100+$5.190
More Pricing...
Metallized PP
Radial Box - 2 Pin
7.5µF
-
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
38V/µs
285A
12.3A
-
31.5mm
22mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
24AJ0356

RoHS

Each
1+$11.450
25+$8.830
100+$7.380
250+$7.370
500+$7.350
More Pricing...
Metallized PP
Radial Box - 2 Pin
9µF
-
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
315A
12.3A
0.0126ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
33AH6583

RoHS

Date/Lot Code

Each
128+$8.770
256+$8.660
384+$8.530
640+$8.420
1280+$8.260
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
3.3µF
-
± 5%
High Frequency
Through Hole
180V
250V
GRADE II (Test Condition A)
PC Pin
27.5mm
200V/µs
660A
12.3A
0.0019ohm
32mm
18mm
33mm
R76H Series
-55°C
125°C
AEC-Q200
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK