0
0 Items$0.00

Power Film Capacitors :

20 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
13AN2018

RoHS

Each
1+$5.360
10+$4.630
25+$4.050
50+$3.810
100+$3.300
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
50V/µs
500A
16.5A
0.004ohm
32mm
22mm
38mm
-
MKP1848E Series
-
125°C
AEC-Q200
13AN2022

RoHS

Date/Lot Code

Each
1+$8.680
10+$7.800
25+$7.100
50+$6.620
100+$6.170
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
37.5mm
40V/µs
480A
16.5A
0.0055ohm
42mm
30mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
13AN2021

RoHS

Date/Lot Code

Each
1+$8.750
10+$7.870
25+$7.170
50+$6.670
100+$6.230
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
37.5mm
40V/µs
480A
16.5A
0.0055ohm
42mm
30mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
58AJ8036

RoHS

Date/Lot Code

Each
1+$16.460
10+$15.850
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE III (Test Condition B)
PC Pin
-
40V/µs
800A
16.5A
0.0072ohm
42.5mm
35mm
50mm
-
BLH Series
-40°C
105°C
AEC-Q200
25AJ0746

RoHS

Each
1+$15.910
10+$11.740
25+$11.570
50+$11.390
100+$11.220
More Pricing...
Metallized PP
Radial Box - 4 Pin
5µF
± 10%
AC Filter
Through Hole
600V
1.2kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
82V/µs
409A
16.5A
-
57.5mm
30mm
45mm
16.5A
C4AF Series
-55°C
105°C
AEC-Q200
09AN4948

RoHS

Each
1+$10.550
10+$9.550
25+$8.960
50+$8.370
100+$7.610
More Pricing...
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
450A
16.5A
0.005ohm
42mm
24mm
44mm
-
MKP1848E Series
-
125°C
AEC-Q200
03AM7677

RoHS

Each
1+$13.290
10+$12.790
25+$11.390
50+$10.710
100+$9.780
More Pricing...
Metallized PP
Radial Box - 4 Pin
8.2µF
± 10%
DC Link
Through Hole
-
1.4kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
100V/µs
-
16.5A
6800µohm
42mm
33mm
48mm
-
B32776H Series
-40°C
105°C
AEC-Q200
09AN5000

RoHS

Each
1+$13.710
10+$13.200
25+$11.740
50+$11.030
100+$10.070
More Pricing...
Metallized PP
Radial Box - 2 Pin
25µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
375A
16.5A
0.006ohm
57.5mm
25mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4946

RoHS

Each
1+$10.640
10+$9.640
25+$9.040
50+$8.440
100+$7.680
More Pricing...
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
450A
16.5A
0.005ohm
42mm
24mm
44mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4922

RoHS

Each
1+$7.110
10+$6.440
25+$6.040
50+$5.650
100+$5.130
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
27.5mm
50V/µs
500A
16.5A
0.004ohm
32mm
22mm
38mm
-
MKP1848E Series
-
125°C
AEC-Q200
11AN6258

RoHS

Each
1+$33.480
5+$32.130
10+$30.830
25+$28.570
50+$26.610
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
52.5mm
24V/µs
720A
16.5A
0.005ohm
57.5mm
45mm
45mm
-
MKP1848 Series
-40°C
105°C
AEC-Q200
09AN4998

RoHS

Each
1+$13.810
10+$13.290
25+$11.820
50+$11.110
100+$10.140
More Pricing...
Metallized PP
Radial Box - 2 Pin
25µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
375A
16.5A
0.006ohm
57.5mm
25mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN5040

RoHS

Each
1+$13.470
10+$12.970
25+$11.540
50+$10.850
100+$9.900
More Pricing...
Metallized PP
Radial Box - 2 Pin
45µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
37.5mm
10V/µs
450A
16.5A
0.0035ohm
42mm
21.5mm
38.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN5042

RoHS

Each
1+$13.150
10+$12.670
25+$11.260
50+$10.580
100+$9.660
More Pricing...
Metallized PP
Radial Box - 2 Pin
45µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
37.5mm
10V/µs
450A
16.5A
0.0035ohm
42mm
21.5mm
38.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
05X8273

RoHS

Each
50+$26.220
100+$26.010
250+$25.800
500+$25.590
Metallized PP
Radial Box - 4 Pin
80µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
52.5mm
14V/µs
1.12kA
16.5A
0.0057ohm
57.5mm
30mm
51mm
-
EZPE Series
-40°C
85°C
-
05X8269

RoHS

Each
100+$21.400
250+$20.870
500+$20.340
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
37.5mm
21V/µs
1.26kA
16.5A
0.0039ohm
41.5mm
30mm
51mm
-
EZPE Series
-40°C
85°C
-
01M7072

RoHS

Each
1+$22.420
10+$20.260
25+$18.090
50+$17.310
100+$16.530
More Pricing...
Metallized PP
Radial Box - Tabs
1.5µF
± 5%
Snubber
Panel Mount
480V
1kV
GRADE II (Test Condition A)
Solder
37.5mm
-
-
16.5A
5000µohm
42mm
30mm
45mm
-
B32656S Series
-55°C
110°C
AEC-Q200
01AC1630

RoHS

Each
1+$24.610
10+$21.030
25+$19.270
50+$17.490
100+$17.320
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
13V/µs
389A
16.5A
3200µohm
42mm
30mm
45mm
-
C4AE Series
-40°C
85°C
-
56AJ0341

RoHS

Date/Lot Code

Each
48+$8.470
50+$7.860
100+$7.480
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
37.5mm
37V/µs
555A
16.5A
0.005ohm
42mm
43mm
25mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
82AH1073

RoHS

Each
72+$13.080
100+$11.860
250+$11.440
500+$10.830
Metallized PP
Radial Box - 2 Pin
5.6µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
37.5mm
90V/µs
504A
16.5A
0.0043ohm
41.5mm
24mm
44mm
-
R75H Series
-55°C
125°C
AEC-Q200
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK