0
0 Items$0.00

Power Film Capacitors :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
50AK8349

RoHS

Each
1+$15.610
25+$11.310
100+$10.830
250+$10.430
500+$10.130
More Pricing...
Metallized PP
Radial Box - 4 Pin
11µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
30V/µs
330A
16.8A
0.0067ohm
42mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
72AK6625

RoHS

Each
1+$24.910
25+$19.320
100+$15.860
250+$15.480
500+$15.090
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
660A
16.8A
0.0116ohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6624

RoHS

Each
1+$21.710
25+$17.290
100+$14.970
250+$14.820
500+$14.650
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
660A
16.8A
0.0116ohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
-
50AK0617

RoHS

Each
1+$15.180
10+$14.560
25+$12.960
50+$12.210
100+$11.070
More Pricing...
Metallized PP
Radial Box - 4 Pin
11µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
30V/µs
330A
16.8A
6700µohm
42mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
69AH7787

RoHS

Each
1+$22.670
25+$18.110
100+$15.720
250+$15.400
500+$15.080
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
22V/µs
660A
16.8A
0.0116ohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7786

RoHS

Each
1+$22.830
25+$18.240
100+$15.830
250+$15.510
500+$15.180
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
22V/µs
660A
16.8A
0.0116ohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
-
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK