0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0275

RoHS

Date/Lot Code

Each
1+$13.770
10+$10.580
25+$10.230
50+$9.890
100+$9.540
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
700V
-
PC Pin
-
30V/µs
750A
17.4A
0.0043ohm
42mm
20mm
40mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
59AC8736

RoHS

Date/Lot Code

Each
1+$18.370
10+$15.090
25+$13.640
50+$12.190
100+$12.060
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
800V
-
PC Pin
37.5mm
13V/µs
262A
17.4A
0.0047ohm
42mm
28mm
37mm
C4AQ Series
-55°C
105°C
AEC-Q200
38AJ1370

RoHS

Date/Lot Code

Each
36+$10.510
50+$9.910
100+$8.980
250+$8.660
500+$8.210
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
700V
-
PC Pin
-
30V/µs
600A
17.4A
0.0052ohm
42mm
28mm
37mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
15AN2063

RoHS

Each
1+$12.340
10+$11.870
25+$10.560
50+$9.940
100+$9.090
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link, High Frequency
Through Hole
800V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
30V/µs
600A
17.4A
0.0047ohm
42mm
28mm
37mm
C4AU Series
-55°C
105°C
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK