0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0267

RoHS

Each
1+$12.210
10+$10.120
25+$9.230
50+$8.330
100+$7.970
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
-
30V/µs
660A
17.9A
0.0043ohm
42mm
43mm
25mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1381

RoHS

Date/Lot Code

Each
1+$15.890
10+$9.870
25+$9.730
50+$9.600
100+$9.410
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
30V/µs
660A
17.9A
0.0047ohm
42mm
43mm
25mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
82AH0169

RoHS

Date/Lot Code

Each
1+$11.080
10+$8.900
25+$8.180
50+$7.440
100+$7.230
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
-
13V/µs
288A
17.9A
0.0043ohm
42mm
43mm
25mm
C4AQ Series
-55°C
105°C
AEC-Q200
70AH3159

RoHS

Each
100+$18.160
250+$17.680
500+$16.740
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
AC Filter
Through Hole
330V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
23V/µs
460A
17.9A
0.0059ohm
41mm
43mm
58mm
EZPQ Series
-40°C
105°C
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK