0
0 Items$0.00

Power Film Capacitors :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0276

RoHS

Date/Lot Code

Each
1+$15.920
10+$13.790
25+$12.630
50+$11.440
100+$11.330
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
37.5mm
30V/µs
900A
19.9A
0.0036ohm
42mm
28mm
37mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0402

RoHS

Date/Lot Code

Each
1+$16.030
10+$13.710
25+$12.510
50+$11.320
100+$11.300
More Pricing...
Metallized PP
Radial Box - 4 Pin
16µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
40V/µs
640A
19.9A
0.0044ohm
42mm
30mm
45mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1355

RoHS

Date/Lot Code

Each
1+$16.530
10+$12.100
25+$11.870
50+$11.640
100+$11.530
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
-
30V/µs
900A
19.9A
0.004ohm
42mm
28mm
37mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
50AK8358

RoHS

Date/Lot Code

Each
1+$15.880
10+$11.570
25+$11.190
50+$10.800
100+$10.670
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
12V/µs
264A
19.9A
0.006ohm
57.5mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
50AK8364

RoHS

Date/Lot Code

Each
1+$14.110
10+$10.080
25+$9.930
50+$9.780
100+$9.620
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
AC Filter
Through Hole
310V
620V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
20V/µs
400A
19.9A
0.0047ohm
42mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
59AC8725

RoHS

Date/Lot Code

Each
1+$13.510
10+$12.750
25+$10.690
50+$8.650
100+$8.550
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
650V
-
PC Pin
37.5mm
9V/µs
255A
19.9A
0.0036ohm
42mm
28mm
37mm
C4AQ Series
-55°C
105°C
AEC-Q200
59AM5186

RoHS

Each
1+$18.510
10+$17.730
25+$16.730
50+$15.100
100+$14.310
More Pricing...
Metallized PP
Radial Box - 2 Pin
20µF
± 10%
DC Link
Through Hole
-
1.05kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
85V/µs
-
19.9A
0.0036ohm
42.5mm
42.5mm
60mm
B32716P Series
-55°C
125°C
AEC-Q200
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK