0
0 Items$0.00

Power Film Capacitors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
33AH6596

RoHS

Each
1+$1.260
10+$0.621
25+$0.603
50+$0.584
100+$0.566
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
10mm
4kV/µs
60A
2.7A
0.042ohm
13mm
6mm
12mm
R76H Series
-55°C
125°C
AEC-Q200
25AJ2809

RoHS

Each
10+$0.548
20+$0.537
30+$0.524
50+$0.513
100+$0.500
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
114A
2.7A
0.0531ohm
18mm
7.5mm
13.5mm
R76 Series
-55°C
110°C
AEC-Q200
43AC9465

RoHS

Each
10+$1.340
20+$1.310
30+$1.290
50+$1.270
100+$1.240
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4.5kV/µs
45A
2.7A
0.064ohm
26.5mm
6mm
15mm
R76 Series
-55°C
105°C
AEC-Q200
43AC9464

RoHS

Each
10+$1.570
25+$1.420
50+$1.270
100+$1.110
500+$0.966
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.5kV/µs
45A
2.7A
0.064ohm
26.5mm
6mm
15mm
R76 Series
-55°C
105°C
AEC-Q200
39AH9139

RoHS

Each
1+$1.360
10+$0.907
25+$0.751
50+$0.593
100+$0.497
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
4kV/µs
60A
2.7A
0.042ohm
13mm
6mm
12mm
R76H Series
-55°C
125°C
AEC-Q200
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK