0
0 Items$0.00

Power Film Capacitors :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1413

RoHS

Date/Lot Code

Each
1+$27.870
10+$18.800
50+$18.780
100+$18.560
250+$18.320
Metallized PP
Radial Box - 4 Pin
27µF
± 5%
DC Link
Through Hole
1.1kV
-
PC Pin
-
20V/µs
540A
22.8A
0.0054ohm
57.5mm
35mm
50mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1335

RoHS

Date/Lot Code

Each
1+$21.720
10+$18.780
25+$18.240
50+$17.700
100+$16.560
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
450V
-
PC Pin
-
30V/µs
1.5kA
22.8A
0.0031ohm
42mm
28mm
37mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0300

RoHS

Date/Lot Code

Each
1+$19.770
10+$15.630
25+$14.850
50+$14.070
100+$13.970
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
500V
-
PC Pin
37.5mm
30V/µs
1.5kA
22.8A
0.0028ohm
42mm
28mm
37mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
36AJ3522

RoHS

Each
1+$16.530
10+$13.330
25+$13.240
50+$13.130
100+$13.030
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
1.2kV
GRADE III (Test Condition B)
Radial Leaded
-
45V/µs
675A
22.8A
3700µohm
42mm
33mm
48mm
C4AU Series
-55°C
105°C
AEC-Q200
69AH7754

RoHS

Each
1+$28.330
10+$22.050
25+$22.040
100+$21.350
250+$21.270
More Pricing...
Metallized PP
Radial Box - 4 Pin
70µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
52.5mm
15V/µs
1.05kA
22.8A
6600µohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
-
72AK6637

RoHS

Each
1+$23.730
10+$19.280
25+$18.380
50+$17.490
100+$17.070
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
52.5mm
22V/µs
990A
22.8A
7900µohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6636

RoHS

Each
1+$23.730
10+$18.840
25+$18.160
50+$17.490
100+$16.930
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
52.5mm
22V/µs
990A
22.8A
7900µohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
-
69AH7798

RoHS

Each
1+$25.690
10+$20.940
25+$19.980
50+$19.020
100+$18.420
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
800V
-
Radial Leaded
52.5mm
22V/µs
990A
22.8A
7900µohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
-
69AH7799

RoHS

Each
1+$20.650
10+$18.160
25+$17.640
50+$17.130
100+$17.110
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
800V
-
Radial Leaded
52.5mm
22V/µs
990A
22.8A
7900µohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
AEC-Q200
59AC8786

RoHS

Each
23+$17.480
25+$15.610
50+$14.750
100+$13.420
250+$12.960
More Pricing...
Metallized PP
Radial Box - 4 Pin
27µF
± 5%
DC Link
Through Hole
1.3kV
-
PC Pin
52.5mm
13V/µs
354A
22.8A
0.0049ohm
57.5mm
35mm
50mm
C4AQ Series
-55°C
105°C
AEC-Q200
59AC8748

RoHS

Date/Lot Code

Each
36+$12.830
50+$10.800
100+$10.670
250+$10.540
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
500V
-
PC Pin
37.5mm
7V/µs
332A
22.8A
0.0028ohm
42mm
28mm
37mm
C4AQ Series
-55°C
105°C
AEC-Q200
69AH7755

RoHS

Each
1+$28.180
10+$23.090
25+$22.060
50+$21.030
100+$20.410
More Pricing...
Metallized PP
Radial Box - 4 Pin
70µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
52.5mm
15V/µs
1.05kA
22.8A
6600µohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
AEC-Q200
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK