0
0 Items$0.00

Power Film Capacitors :

19 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
87AC0312

RoHS

Date/Lot Code

Each
1+$20.050
10+$17.450
25+$15.710
50+$13.970
100+$13.830
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
High Frequency
Through Hole
160V
250V
-
Radial Leaded
37.5mm
20V/µs
400A
22A
0.0031ohm
42.5mm
28mm
37mm
C4AT Series
-40°C
85°C
-
38AJ1412

RoHS

Date/Lot Code

Each
1+$24.180
10+$18.690
25+$18.550
50+$18.410
100+$17.840
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
20V/µs
500A
22A
0.0057ohm
57.5mm
35mm
50mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
69AC3843

RoHS

Each
1+$27.100
10+$21.310
25+$20.670
50+$20.050
100+$19.410
More Pricing...
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
550V
850V
-
Solder Lug
-
758V/µs
758A
22A
0.004ohm
41.5mm
20mm
40mm
C4BS Series
-40°C
85°C
-
47AK6252

RoHS

Date/Lot Code

Each
1+$30.890
10+$23.940
25+$23.680
50+$23.410
100+$23.150
Metallized PP
Radial Box - 4 Pin
24µF
± 10%
DC Link
Through Hole
-
900V
-
Radial Leaded
-
20V/µs
480A
22A
0.0035ohm
42mm
33mm
48mm
C4AK Series
-55°C
135°C
AEC-Q200
13AN2028

RoHS

Date/Lot Code

Each
1+$13.100
10+$12.250
25+$11.900
50+$10.740
100+$10.110
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
1.3kV
-
PC Pin
52.5mm
15V/µs
330A
22A
0.0045ohm
57.5mm
35mm
50mm
MKP1848E Series
-
125°C
AEC-Q200
69AC3844

RoHS

Date/Lot Code

Each
1+$28.280
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
550V
850V
-
Solder Lug
-
758V/µs
758A
22A
0.004ohm
41.5mm
20mm
40mm
C4BS Series
-40°C
85°C
-
01AC1650

RoHS

Each
1+$18.780
10+$14.710
25+$14.240
50+$13.780
100+$13.310
More Pricing...
Metallized PP
Radial Box - 4 Pin
5µF
± 5%
High Frequency
Through Hole
350V
600V
-
PC Pin
37.5mm
70V/µs
351A
22A
3100µohm
41.5mm
20mm
40mm
C4AT Series
-40°C
85°C
-
11AN6232

RoHS

Each
1+$47.610
5+$45.700
10+$43.850
25+$40.630
50+$37.840
More Pricing...
Metallized PP
Radial Box - 4 Pin
80µF
± 5%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
PC Pin
52.5mm
18V/µs
1.44kA
22A
0.003ohm
57.5mm
45mm
45mm
MKP1848C Series
-55°C
105°C
-
03AM7619

RoHS

Each
1+$16.280
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
AC Filter
Through Hole
310V
580V
GRADE III (Test Condition A)
Radial Leaded
37.5mm
35V/µs
-
22A
2200µohm
42mm
33mm
48mm
B32756 Series
-40°C
105°C
-
09AN5011

RoHS

Each
1+$10.670
10+$10.280
25+$9.140
50+$8.580
100+$7.840
More Pricing...
Metallized PP
Radial Box - 2 Pin
25µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
625A
22A
0.003ohm
42mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
03AM7687

RoHS

Each
1+$17.480
10+$16.750
25+$15.810
50+$14.270
100+$13.530
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
-
600V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
22V/µs
-
22A
4000µohm
42mm
30mm
45mm
B32776YZ Series
-40°C
105°C
-
09AN5021

RoHS

Each
1+$16.960
10+$16.320
25+$14.520
50+$13.640
100+$12.460
More Pricing...
Metallized PP
Radial Box - 2 Pin
35µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
525A
22A
0.004ohm
57.5mm
35mm
50mm
MKP1848E Series
-
125°C
AEC-Q200
09AN5020

RoHS

Each
1+$17.100
10+$16.460
25+$14.640
50+$13.750
100+$12.560
More Pricing...
Metallized PP
Radial Box - 2 Pin
35µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
525A
22A
0.004ohm
57.5mm
35mm
50mm
MKP1848E Series
-
125°C
AEC-Q200
09AN5008

RoHS

Each
1+$10.670
10+$10.280
25+$9.140
50+$8.580
100+$7.840
More Pricing...
Metallized PP
Radial Box - 2 Pin
25µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
625A
22A
0.003ohm
42mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4995

RoHS

Each
1+$17.170
10+$16.530
25+$14.700
50+$13.820
100+$12.610
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
330A
22A
0.0045ohm
57.5mm
35mm
50mm
MKP1848E Series
-
125°C
AEC-Q200
59AC8785

RoHS

Each
23+$17.480
25+$15.610
50+$14.750
100+$13.420
250+$12.960
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
1.3kV
-
PC Pin
52.5mm
13V/µs
331A
22A
0.0052ohm
57.5mm
35mm
50mm
C4AQ Series
-55°C
105°C
AEC-Q200
69AH7744

RoHS

Each
1+$25.150
10+$20.460
25+$19.440
50+$18.390
100+$18.020
More Pricing...
Metallized PP
Radial Box - 4 Pin
55µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
1.375kA
22A
4500µohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7741

RoHS

Each
1+$25.150
10+$20.460
25+$19.240
50+$18.020
100+$18.000
More Pricing...
Metallized PP
Radial Box - 4 Pin
55µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
1.375kA
22A
4500µohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
-
03AM7689

RoHS

Each
1+$14.250
10+$13.720
25+$12.210
50+$11.470
100+$10.480
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
22V/µs
-
22A
4300µohm
42mm
33mm
48mm
B32776YZ Series
-40°C
105°C
-
1-19 of 19 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK