0
0 Items$0.00

Power Film Capacitors :

23 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
13AN2031

RoHS

Date/Lot Code

Each
1+$13.470
10+$12.600
25+$12.220
50+$11.040
100+$10.390
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
52.5mm
15V/µs
525A
25A
0.004ohm
-
57.5mm
35mm
50mm
-
MKP1848E Series
-
125°C
AEC-Q200
13AN2034

RoHS

Date/Lot Code

Each
1+$15.660
10+$14.640
25+$14.230
50+$12.840
100+$12.100
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
52.5mm
12V/µs
540A
25A
0.0035ohm
-
57.5mm
35mm
50mm
-
MKP1848E Series
-
125°C
AEC-Q200
29AM5331

RoHS

Date/Lot Code

Each
1+$132.930
5+$124.030
10+$115.120
25+$113.860
50+$112.610
More Pricing...
Metallized PP
Can
10µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
GRADE III (Test Condition B)
Screw
28mm
70V/µs
-
25A
0.003ohm
65mm
-
-
117mm
25A
C44P-T Series
-30°C
70°C
-
18X0871

RoHS

CORNELL DUBILIER
Each
1+$32.030
10+$26.430
25+$25.320
50+$24.190
100+$23.480
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
13V/µs
260A
25A
3900µohm
-
41.5mm
28mm
37mm
-
BLC Series
-45°C
85°C
-
21AH3331

RoHS

Each
1+$6.230
100+$5.220
250+$4.840
500+$4.550
1000+$4.330
-
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
-
1.2kV
-
Solder
-
1kV/µs
1kA
25A
3800µohm
-
43mm
34mm
36mm
-
MP HAPB Series
-40°C
85°C
-
09AN5044

RoHS

Each
1+$17.270
10+$16.610
25+$14.780
50+$13.890
100+$12.680
More Pricing...
Metallized PP
Radial Box - 2 Pin
45µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
52.5mm
12V/µs
540A
25A
0.0035ohm
-
57.5mm
35mm
50mm
-
MKP1848E Series
-
125°C
AEC-Q200
11AN6234

RoHS

Each
1+$87.670
5+$83.630
10+$79.570
25+$74.700
50+$73.540
More Pricing...
Metallized PP
Radial Box - 4 Pin
120µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
52.5mm
18V/µs
720A
25A
0.003ohm
-
57.5mm
65.5mm
65mm
-
MKP1848C Series
-55°C
105°C
-
09AN5053

RoHS

Each
1+$16.950
10+$16.310
25+$14.500
50+$13.640
100+$12.440
More Pricing...
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
37.5mm
10V/µs
600A
25A
0.002ohm
-
42mm
24mm
44mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN5022

RoHS

Each
1+$17.640
10+$16.990
25+$15.100
50+$14.200
100+$12.960
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
525A
25A
0.0035ohm
-
57.5mm
35mm
50mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN5013

RoHS

Each
1+$11.070
10+$10.650
25+$9.470
50+$8.900
100+$8.140
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
625A
25A
0.0025ohm
-
42mm
30mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN5057

RoHS

Each
1+$19.960
10+$19.140
25+$18.060
50+$16.290
100+$15.430
More Pricing...
Metallized PP
Radial Box - 2 Pin
80µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
37.5mm
10V/µs
800A
25A
0.002ohm
-
42mm
30mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN5012

RoHS

Each
1+$10.900
10+$10.500
25+$9.330
50+$8.770
100+$8.010
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
625A
25A
0.0025ohm
-
42mm
30mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN5009

RoHS

Each
1+$10.900
10+$10.500
25+$9.330
50+$8.770
100+$8.010
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
625A
25A
0.0025ohm
-
42mm
30mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN5060

RoHS

Each
1+$19.440
10+$18.630
25+$17.570
50+$15.850
100+$15.030
More Pricing...
Metallized PP
Radial Box - 2 Pin
80µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
37.5mm
10V/µs
800A
25A
0.002ohm
-
42mm
30mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN5045

RoHS

Each
1+$17.270
10+$16.610
25+$14.780
50+$13.890
100+$12.680
More Pricing...
Metallized PP
Radial Box - 2 Pin
45µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
52.5mm
12V/µs
540A
25A
0.0035ohm
-
57.5mm
35mm
50mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN5026

RoHS

Each
1+$11.900
10+$11.460
25+$10.190
50+$9.580
100+$8.750
More Pricing...
Metallized PP
Radial Box - 2 Pin
35µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
37.5mm
20V/µs
700A
25A
0.0025ohm
-
42mm
30mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
87AK9856

RoHS

Each
1+$16.110
10+$12.120
25+$11.780
50+$11.440
100+$11.100
More Pricing...
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
DC Filter
Through Hole
-
600V
GRADE III (Test Condition B)
-
52.5mm
20V/µs
1.3kA
25A
4600µohm
-
57.5mm
35mm
50mm
-
FE Series
-40°C
125°C
-
09AN5029

RoHS

Each
1+$11.750
10+$11.300
25+$10.050
50+$9.440
100+$8.620
More Pricing...
Metallized PP
Radial Box - 2 Pin
35µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
37.5mm
20V/µs
700A
25A
0.0025ohm
-
42mm
30mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN5010

RoHS

Each
1+$12.330
10+$11.870
25+$10.550
50+$9.910
100+$9.050
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
625A
25A
0.0025ohm
-
42mm
30mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
45AM3722

RoHS

Each
1+$21.620
5+$20.590
10+$18.550
25+$16.960
50+$16.100
More Pricing...
-
Radial Box - 4 Pin
65µF
-
DC Link, High Frequency
Through Hole
-
600V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
1.3kA
25A
4600µohm
-
57.5mm
35mm
50mm
-
-
-55°C
125°C
-
53X3391

RoHS

Each
1+$72.990
5+$67.000
10+$61.010
25+$61.000
100+$60.980
Metallized PP
Radial Box - 4 Pin
100µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
15V/µs
1.5kA
25A
0.21ohm
-
57.5mm
70mm
65mm
-
MKP1848C Series
-55°C
105°C
-
53X3393

RoHS

Each
1+$168.000
5+$157.060
10+$146.090
25+$144.050
50+$142.000
More Pricing...
Metallized PP
Radial Box - 4 Pin
250µF
± 5%
DC Link
Through Hole
-
500V
-
Radial Leaded
52.5mm
4V/µs
1kA
25A
2000µohm
-
57.5mm
70mm
65mm
-
MKP1848C Series
-55°C
105°C
-
85AC1705

RoHS

Each
1+$100.860
5+$93.300
10+$85.740
Metallized PP
Can
10µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
-
Screw
28mm
70V/µs
-
25A
3000µohm
65mm
-
-
117mm
-
C44P-R Series
-25°C
70°C
-
1-23 of 23 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK