0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
72AK6644

RoHS

Each
1+$27.930
10+$22.910
25+$21.900
50+$20.880
100+$20.260
More Pricing...
Metallized PP
Radial Box - 4 Pin
55µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
52.5mm
22V/µs
1.21kA
26.2A
6300µohm
57.5mm
35mm
50mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6643

RoHS

Each
1+$26.260
10+$22.490
25+$21.690
50+$20.880
100+$20.260
More Pricing...
Metallized PP
Radial Box - 4 Pin
55µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
52.5mm
22V/µs
1.21kA
26.2A
6300µohm
57.5mm
35mm
50mm
EZPV Series
-40°C
105°C
-
69AH7805

RoHS

Each
1+$30.250
10+$24.890
25+$23.800
50+$22.720
100+$22.050
More Pricing...
Metallized PP
Radial Box - 4 Pin
55µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
52.5mm
22V/µs
1.21kA
26.2A
6300µohm
57.5mm
35mm
50mm
EZPV Series
-40°C
105°C
-
69AH7806

RoHS

Each
1+$30.400
10+$23.730
25+$23.690
50+$23.660
100+$22.970
More Pricing...
Metallized PP
Radial Box - 4 Pin
55µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
52.5mm
22V/µs
1.21kA
26.2A
6300µohm
57.5mm
35mm
50mm
EZPV Series
-40°C
105°C
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK