0
0 Items$0.00

Power Film Capacitors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
72AK6642

RoHS

Each
1+$37.900
5+$33.520
10+$28.250
25+$25.610
100+$23.860
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
700V
Radial Leaded
37.5mm
35V/µs
1.75kA
28.2A
4800µohm
41mm
43mm
58mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6639

RoHS

Each
1+$31.480
5+$28.520
10+$25.560
25+$24.090
100+$22.600
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
700V
Radial Leaded
37.5mm
35V/µs
1.75kA
28.2A
4800µohm
41mm
43mm
58mm
EZPV Series
-40°C
105°C
-
69AH7804

RoHS

Each
1+$37.600
5+$33.260
10+$28.060
25+$25.460
100+$23.730
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
800V
Radial Leaded
37.5mm
35V/µs
1.75kA
28.2A
4800µohm
41mm
43mm
58mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7801

RoHS

Each
1+$32.960
5+$29.940
10+$26.920
25+$24.620
100+$22.310
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
800V
Radial Leaded
37.5mm
35V/µs
1.75kA
28.2A
4800µohm
41mm
43mm
58mm
EZPV Series
-40°C
105°C
-
77AH4622

RoHS

Each
1+$16.200
5+$15.410
10+$14.380
25+$12.710
100+$11.900
More Pricing...
Metallized PP
Radial Box - Tabs
2µF
± 10%
Snubber
Screw Mount
630V
1.5kV
Solder
26.5mm
1kV/µs
2kA
28.2A
2500µohm
54mm
43mm
50mm
MP SI Series
-40°C
85°C
-
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK