0
0 Items$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1414

RoHS

Date/Lot Code

Each
1+$34.900
5+$31.450
10+$28.000
25+$27.260
100+$26.530
More Pricing...
Metallized PP
Radial Box - 4 Pin
38µF
± 5%
DC Link
Through Hole
1.1kV
PC Pin
20V/µs
760A
29.8A
0.004ohm
57.5mm
45mm
56mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
33AH7054

RoHS

Each
18+$24.550
25+$24.540
50+$24.520
100+$24.510
250+$23.160
More Pricing...
Metallized PP
Radial Box - 4 Pin
38µF
± 5%
DC Link
Through Hole
1.3kV
PC Pin
13V/µs
498A
29.8A
0.0036ohm
57.5mm
45mm
56mm
C4AQ Series
-55°C
105°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK