0
0 Items$0.00

Power Film Capacitors :

25 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
14AM6517

RoHS

Each
1+$32.290
5+$28.580
10+$24.130
25+$21.910
100+$20.420
More Pricing...
Metallized PP
Radial Box - 4 Pin
4µF
± 5%
Snubber
Through Hole
600V
1kV
-
PC Pin
52.5mm
512V/µs
2.048kA
29A
2400µohm
57.5mm
35mm
50mm
C4AS Series
-40°C
85°C
-
13AN2033

RoHS

Date/Lot Code

Each
1+$10.440
25+$9.970
100+$8.620
250+$7.970
500+$7.080
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
37.5mm
20V/µs
700A
29A
0.002ohm
42mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
69AC3841

RoHS

Date/Lot Code

Each
1+$19.860
25+$14.750
100+$14.150
250+$13.660
500+$13.410
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
High Frequency
Through Hole
400V
700V
-
PC Pin
52.5mm
54V/µs
540A
29A
0.0029ohm
57.5mm
30mm
45mm
C4AT Series
-40°C
85°C
-
01AC1667

RoHS

Each
1+$17.310
5+$16.920
10+$16.530
25+$15.320
100+$14.110
More Pricing...
Metallized PP
Radial Box - Tabs
1.2µF
± 5%
Snubber
Panel Mount
630V
1.2kV
-
Solder Lug
-
965V/µs
1.158kA
29A
2800µohm
42.5mm
28mm
37mm
C4BS Series
-40°C
85°C
-
86AK7377

RoHS

Each
1+$16.170
25+$10.460
100+$10.000
250+$9.770
500+$9.440
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Filter
Through Hole
-
600V
GRADE III (Test Condition B)
-
37.5mm
35V/µs
1.75kA
29A
2600µohm
42mm
35mm
45mm
FE Series
-40°C
125°C
-
09AN5028

RoHS

Each
1+$11.260
25+$10.810
100+$9.520
250+$8.900
500+$8.060
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
37.5mm
20V/µs
700A
29A
0.002ohm
42mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
09AN5027

RoHS

Each
1+$11.100
25+$10.650
100+$9.390
250+$8.790
500+$7.970
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
37.5mm
20V/µs
700A
29A
0.002ohm
42mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
09AN5031

RoHS

Each
1+$10.950
25+$10.500
100+$9.250
250+$8.650
500+$7.840
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
37.5mm
20V/µs
700A
29A
0.002ohm
42mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
14AM6518

RoHS

Each
1+$26.540
5+$23.370
10+$20.180
25+$19.590
100+$18.990
More Pricing...
Metallized PP
Radial Box - Tabs
2µF
± 5%
Snubber
Panel Mount
630V
1.2kV
-
Solder Lug
-
598V/µs
1.195kA
29A
3600µohm
57.5mm
30mm
45mm
C4BS Series
-40°C
85°C
-
09AN5030

RoHS

Each
1+$12.170
10+$11.670
25+$10.390
50+$9.790
100+$8.870
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
37.5mm
20V/µs
700A
29A
0.002ohm
42mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
69AC3839

RoHS

Each
23+$16.000
46+$14.890
69+$14.680
115+$14.470
230+$14.140
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
High Frequency
Through Hole
350V
600V
-
PC Pin
52.5mm
47V/µs
947A
29A
0.0019ohm
57.5mm
35mm
50mm
C4AT Series
-40°C
85°C
-
45W5844

RoHS

Date/Lot Code

Each
64+$14.040
128+$12.370
192+$12.120
320+$11.870
640+$11.630
More Pricing...
Metallized PP
Radial Box - 4 Pin
6.8µF
± 5%
High Frequency
Through Hole
275V
450V
-
PC Pin
27.5mm
82V/µs
554A
29A
0.0016ohm
32mm
22mm
37mm
C4AT Series
-40°C
85°C
-
01AC1652

RoHS

Each
1+$19.850
25+$14.360
100+$14.340
250+$13.510
500+$13.220
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
High Frequency
Through Hole
350V
600V
-
Radial Leaded
37.5mm
70V/µs
702A
29A
1800µohm
42mm
30mm
45mm
C4AT Series
-40°C
85°C
-
12AC6436

RoHS

Each
1+$18.090
10+$17.340
25+$15.430
50+$14.560
100+$13.200
More Pricing...
Metallized PP
Radial Box - 4 Pin
2µF
± 5%
Snubber
Through Hole
500V
850V
-
Radial Leaded
37.5mm
758V/µs
1.516kA
29A
2300µohm
41.5mm
24mm
44mm
C4AS Series
-40°C
85°C
-
01AC1645

RoHS

Each
1+$20.370
10+$19.520
25+$17.380
50+$16.380
100+$14.850
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
High Frequency
Through Hole
250V
400V
-
Radial Leaded
37.5mm
50V/µs
1.004kA
29A
1400µohm
42mm
30mm
45mm
C4AT Series
-40°C
85°C
-
01AC1657

RoHS

Each
1+$24.400
10+$23.400
25+$20.830
50+$19.630
100+$17.800
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
High Frequency
Through Hole
400V
700V
-
Radial Leaded
52.5mm
54V/µs
811A
29A
2100µohm
57.5mm
35mm
50mm
C4AT Series
-40°C
85°C
-
01AC1653

RoHS

Each
1+$20.760
10+$19.910
25+$17.710
50+$16.700
100+$15.140
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
High Frequency
Through Hole
350V
600V
-
Radial Leaded
52.5mm
47V/µs
947A
29A
1900µohm
57.5mm
35mm
50mm
C4AT Series
-40°C
85°C
-
69AC3838

RoHS

Each
36+$12.000
72+$11.760
108+$11.510
180+$11.270
360+$11.040
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
High Frequency
Through Hole
275V
450V
-
PC Pin
37.5mm
55V/µs
828A
29A
0.0016ohm
42mm
30mm
45mm
C4AT Series
-40°C
85°C
-
12AC6447

RoHS

Each
1+$15.930
10+$15.270
25+$13.600
50+$12.820
100+$11.610
More Pricing...
Metallized PP
Radial Box - 4 Pin
4.7µF
± 5%
High Frequency
Through Hole
450V
850V
-
Radial Leaded
37.5mm
100V/µs
471A
29A
2500µohm
42mm
30mm
45mm
C4AT Series
-40°C
85°C
-
69AC3837

RoHS

Each
36+$14.690
72+$14.530
108+$14.380
180+$14.080
360+$13.800
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
High Frequency
Through Hole
250V
400V
-
Radial Leaded
37.5mm
50V/µs
1.004kA
29A
0.0014ohm
42mm
30mm
45mm
C4AT Series
-40°C
85°C
-
01AC1656

RoHS

Each
1+$18.710
10+$17.940
25+$15.980
50+$15.060
100+$13.650
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
High Frequency
Through Hole
400V
700V
-
Radial Leaded
52.5mm
54V/µs
540A
29A
2900µohm
57.5mm
30mm
45mm
C4AT Series
-40°C
85°C
-
01AC1651

RoHS

Each
1+$19.120
25+$13.760
100+$13.220
250+$12.940
500+$12.560
More Pricing...
Metallized PP
Radial Box - 4 Pin
9µF
± 5%
High Frequency
Through Hole
350V
600V
-
Radial Leaded
37.5mm
70V/µs
632A
29A
1900µohm
42mm
30mm
45mm
C4AT Series
-40°C
85°C
-
12AC6445

RoHS

Each
1+$15.470
10+$14.840
25+$13.210
50+$12.440
100+$11.290
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
High Frequency
Through Hole
275V
450V
-
Radial Leaded
37.5mm
55V/µs
828A
29A
1600µohm
42mm
30mm
45mm
C4AT Series
-40°C
85°C
-
69AC3842

RoHS

Each
36+$12.320
72+$12.070
108+$11.830
180+$11.580
360+$11.330
More Pricing...
Metallized PP
Radial Box - 4 Pin
4.7µF
± 5%
High Frequency
Through Hole
450V
850V
-
PC Pin
37.5mm
100V/µs
471A
29A
0.0025ohm
42mm
30mm
45mm
C4AT Series
-40°C
85°C
-
69AC3833

RoHS

Each
44+$12.910
88+$11.760
132+$11.730
220+$11.690
440+$11.660
More Pricing...
Metallized PP
Radial Box - 4 Pin
2µF
± 5%
Snubber
Through Hole
500V
850V
-
PC Pin
37.5mm
758V/µs
1.516kA
29A
0.0023ohm
41.5mm
24mm
44mm
C4AS Series
-40°C
85°C
-
1-25 of 25 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK