0
0 Items$0.00

Power Film Capacitors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
29AM6827

RoHS

Each
1+$2.270
10+$1.820
25+$1.690
50+$1.550
100+$1.410
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
3.3A
0.0365ohm
31.5mm
10.5mm
21mm
ECWFJ Series
-40°C
110°C
AEC-Q200
29AM6828

RoHS

Each
1+$2.340
10+$1.880
25+$1.740
50+$1.620
100+$1.460
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
3.3A
0.0365ohm
31.5mm
10.5mm
21mm
ECWFJ Series
-40°C
110°C
AEC-Q200
82AH6925

RoHS

Each
1+$3.200
10+$2.280
25+$2.100
50+$1.940
100+$1.660
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
-
840V
GRADE III (Test Condition B)
PC Pin
27.5mm
100V/µs
-
3.3A
0.0252ohm
31.5mm
11mm
19mm
B32774P Series
-40°C
125°C
AEC-Q200
33AH6651

RoHS

Date/Lot Code

Each
700+$0.497
1000+$0.451
2500+$0.420
Double Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
108A
3.3A
0.035ohm
18mm
7.5mm
13.5mm
R76H Series
-55°C
125°C
AEC-Q200
82AH1018

RoHS

Each
1800+$0.321
2500+$0.298
Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
Radial Leaded
10mm
570V/µs
39A
3.3A
0.0234ohm
13mm
4mm
9mm
R75H Series
-55°C
125°C
AEC-Q200
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK