0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
33AH7046

RoHS

Date/Lot Code

Each
1+$34.740
10+$27.640
25+$27.250
50+$26.840
100+$26.460
More Pricing...
Metallized PP
Radial Box - 4 Pin
85µF
± 5%
DC Link
Through Hole
800V
PC Pin
9V/µs
728A
35.8A
0.0025ohm
57.5mm
45mm
56mm
C4AQ Series
-55°C
105°C
AEC-Q200
56AJ0409

RoHS

Date/Lot Code

Each
1+$45.970
5+$41.650
10+$37.310
25+$35.380
50+$33.430
More Pricing...
Metallized PP
Radial Box - 4 Pin
55µF
± 5%
DC Link
Through Hole
1.1kV
PC Pin
20V/µs
1.1kA
35.8A
0.0028ohm
57.5mm
45mm
65mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
36AJ3469

RoHS

Date/Lot Code

Each
1+$39.620
5+$35.200
10+$30.780
25+$29.990
50+$29.190
More Pricing...
Metallized PP
Radial Box - 4 Pin
85µF
± 5%
DC Link
Through Hole
700V
Radial Leaded
15V/µs
1.275kA
35.8A
2800µohm
57.5mm
45mm
56mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0259

RoHS

Date/Lot Code

Each
18+$30.600
25+$28.930
50+$26.090
100+$24.690
250+$24.040
More Pricing...
Metallized PP
Radial Box - 4 Pin
85µF
± 5%
DC Link
Through Hole
800V
PC Pin
15V/µs
1.275kA
35.8A
0.0025ohm
57.5mm
45mm
56mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK