0
0 Items$0.00

Power Film Capacitors :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
59AM5178

RoHS

Each
1+$3.930
25+$2.960
100+$2.380
250+$2.270
500+$2.140
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
4.6A
0.0203ohm
31.5mm
15mm
24.5mm
B32714P Series
-55°C
125°C
AEC-Q200
59AM5177

RoHS

Each
1+$3.860
25+$2.750
100+$1.970
250+$1.930
500+$1.890
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
4.6A
0.0203ohm
31.5mm
15mm
24.5mm
B32714P Series
-55°C
125°C
AEC-Q200
25AJ2768

RoHS

Each
10+$0.530
20+$0.523
30+$0.516
50+$0.509
100+$0.502
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
10mm
1.5kV/µs
71A
4.6A
0.014ohm
13mm
5mm
11mm
R76 Series
-55°C
110°C
AEC-Q200
11AN2957

RoHS

Each
1+$2.630
10+$2.090
25+$1.920
50+$1.770
100+$1.580
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
600V
-
Radial Leaded
27.5mm
40V/µs
-
4.6A
0.0157ohm
31.5mm
9.5mm
18mm
ECWFJ Series
-40°C
110°C
AEC-Q200
21AM0022

RoHS

Each
256+$2.070
512+$1.780
768+$1.680
1280+$1.580
2560+$1.540
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
75V/µs
90A
4.6A
0.0287ohm
32mm
11mm
20mm
C4AU Series
-55°C
105°C
AEC-Q200
11AN2956

RoHS

Each
1+$2.540
10+$2.020
25+$1.860
50+$1.710
100+$1.530
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
600V
-
Radial Leaded
27.5mm
40V/µs
-
4.6A
0.0157ohm
31.5mm
9.5mm
18mm
ECWFJ Series
-40°C
110°C
AEC-Q200
11AN2935

RoHS

Each
1+$2.820
25+$2.360
100+$2.200
250+$2.030
500+$1.820
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1kV
-
Radial Leaded
27.5mm
90V/µs
-
4.6A
0.0103ohm
31mm
14mm
24mm
ECWFJ Series
-40°C
105°C
AEC-Q200
11AN2934

RoHS

Each
1+$2.750
25+$2.290
100+$2.140
250+$1.970
500+$1.780
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1kV
-
Radial Leaded
27.5mm
90V/µs
-
4.6A
0.0103ohm
31mm
14mm
24mm
ECWFJ Series
-40°C
105°C
AEC-Q200
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK