0
0 Items$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0307

RoHS

Each
1+$45.870
5+$41.170
10+$36.470
25+$35.080
100+$33.690
More Pricing...
Metallized PP
Radial Box - 4 Pin
110µF
± 10%
DC Link
Through Hole
500V
PC Pin
37.5mm
30V/µs
3.3kA
40.8A
0.0014ohm
42mm
38mm
57mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
13AJ5595

RoHS

Each
1+$38.880
10+$37.310
25+$35.280
50+$31.820
100+$30.100
More Pricing...
Metallized PP
Radial Box - 4 Pin
110µF
± 10%
DC Link
Through Hole
500V
Radial Leaded
37.5mm
30V/µs
3.3kA
40.8A
1400µohm
42mm
38mm
57mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK