0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
33AH7048

RoHS

Date/Lot Code

Each
1+$56.040
5+$50.880
10+$45.710
25+$44.620
100+$43.510
More Pricing...
Metallized PP
Radial Box - 4 Pin
170µF
± 10%
DC Link
Through Hole
500V
PC Pin
-
4V/µs
780A
41.6A
0.0018ohm
57.5mm
45mm
56mm
C4AQ Series
-55°C
105°C
AEC-Q200
38AJ1340

RoHS

Date/Lot Code

Each
18+$50.090
36+$48.710
54+$47.310
90+$47.210
180+$47.100
More Pricing...
Metallized PP
Radial Box - 4 Pin
170µF
± 10%
DC Link
Through Hole
450V
PC Pin
-
15V/µs
2.55kA
41.6A
0.002ohm
57.5mm
45mm
56mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
12AN6379

RoHS

Each
1+$45.900
Metallized PP
Radial Box - 4 Pin
170µF
± 10%
-
Through Hole
500V
-
52.5mm
4V/µs
780A
41.6A
0.0018ohm
57.5mm
45mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
15AN2020

RoHS

Each
1+$52.250
Metallized PP
Radial Box - 4 Pin
170µF
-
DC Link
Through Hole
-
-
52.5mm
15V/µs
2.55kA
41.6A
0.002ohm
-
45mm
56mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK