0
0 Items$0.00

Power Film Capacitors :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
72AK1482

RoHS

Each
1+$174.320
5+$160.920
10+$147.520
25+$145.670
50+$143.810
More Pricing...
Metallized PP
Can
270µF
± 10%
DC Link
Stud Mount - M6
-
1.3kV
GRADE III (Test Condition B)
Screw
32mm
9V/µs
2.365kA
42A
2500µohm
85mm
-
-
146mm
-
C44U-T Series
-40°C
85°C
-
29AM5332

RoHS

Date/Lot Code

Each
1+$201.290
5+$190.110
10+$178.920
25+$177.390
50+$175.850
More Pricing...
Metallized PP
Can
33µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
GRADE III (Test Condition B)
Screw
35mm
70V/µs
-
42A
0.002ohm
85mm
-
-
147mm
42A
C44P-T Series
-30°C
70°C
-
72AK1763

RoHS

Each
1+$177.870
5+$171.950
10+$158.390
25+$154.160
50+$152.460
More Pricing...
Metallized PP
Can
270µF
± 10%
DC Link
Stud Mount - M6
-
1.3kV
GRADE III (Test Condition B)
Screw
32mm
9V/µs
2.365kA
42A
3300µohm
85mm
-
-
146mm
-
C44U-T Series
-40°C
85°C
-
29AM5472

RoHS

Each
1+$201.670
5+$194.950
10+$179.580
25+$174.790
50+$172.870
More Pricing...
Metallized PP
Can
33µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
GRADE III (Test Condition B)
Screw
35mm
70V/µs
-
42A
2000µohm
85mm
-
-
147mm
42A
C44P-T Series
-30°C
70°C
-
24AM0385

RoHS

Each
1+$68.620
5+$62.690
10+$56.750
25+$55.130
100+$53.500
More Pricing...
Film / Foil PP
-
130µF
± 10%
DC Link
Through Hole
-
650V
GRADE II (Test Condition A)
PC Pin
40.5mm
-
5kA
42A
890µohm
-
85mm
49.5mm
40.5mm
-
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
69AC3845

RoHS

Date/Lot Code

Each
21+$21.810
42+$20.400
63+$20.150
105+$19.880
210+$19.820
More Pricing...
Metallized PP
Radial Box - Tabs
5µF
± 5%
Snubber
Panel Mount
550V
850V
-
Solder Lug
-
469V/µs
2.347kA
42A
0.0019ohm
-
57.5mm
35mm
50mm
-
C4BS Series
-40°C
85°C
-
85AC1708

RoHS

Each
1+$115.470
5+$108.870
10+$100.960
25+$93.700
50+$91.720
More Pricing...
Metallized PP
Can
33µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
-
Screw
35mm
70V/µs
-
42A
2000µohm
85mm
-
-
147mm
-
C44P-R Series
-25°C
70°C
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK