0
0 Items$0.00

Power Film Capacitors :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1341

RoHS

Date/Lot Code

Each
1+$80.900
5+$72.980
10+$65.050
25+$63.750
100+$62.450
More Pricing...
Metallized PP
Radial Box - 4 Pin
210µF
± 10%
DC Link
Through Hole
450V
PC Pin
-
15V/µs
3.15kA
47.7A
0.0018ohm
57.5mm
45mm
65mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0309

RoHS

Date/Lot Code

Each
1+$57.990
5+$55.380
10+$52.780
25+$51.300
100+$49.810
More Pricing...
Metallized PP
Radial Box - 4 Pin
210µF
± 10%
DC Link
Through Hole
500V
PC Pin
52.5mm
15V/µs
3.15kA
47.7A
0.0016ohm
57.5mm
45mm
65mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
33AH7049

RoHS

Date/Lot Code

Each
1+$60.480
5+$55.640
10+$44.590
25+$43.410
100+$42.220
More Pricing...
Metallized PP
Radial Box - 4 Pin
210µF
± 10%
DC Link
Through Hole
500V
PC Pin
-
4V/µs
840A
47.7A
0.0016ohm
57.5mm
45mm
65mm
C4AQ Series
-55°C
105°C
AEC-Q200
36AJ3471

RoHS

Each
1+$55.330
5+$53.190
10+$51.030
25+$46.990
50+$43.890
More Pricing...
Metallized PP
Radial Box - 4 Pin
210µF
± 10%
DC Link
Through Hole
500V
PC Pin
-
4V/µs
840A
47.7A
1600µohm
57.5mm
45mm
65mm
C4AQ Series
-55°C
105°C
AEC-Q200
13AJ5596

RoHS

Each
1+$58.970
5+$56.670
10+$54.380
25+$50.070
50+$46.760
More Pricing...
Metallized PP
Radial Box - 4 Pin
210µF
± 10%
DC Link
Through Hole
500V
Radial Leaded
52.5mm
15V/µs
3.15kA
47.7A
1600µohm
57.5mm
45mm
65mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
36AJ3452

RoHS

Each
1+$69.950
5+$67.240
10+$64.530
25+$59.400
50+$55.480
More Pricing...
Metallized PP
Radial Box - 4 Pin
210µF
± 10%
DC Link
Through Hole
500V
Radial Leaded
-
15V/µs
3.15kA
47.7A
1800µohm
57.5mm
45mm
65mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK