0
0 Items$0.00

Power Film Capacitors :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
92AC6673

RoHS

Date/Lot Code

Each
1+$3.500
25+$2.470
100+$2.060
250+$1.900
500+$1.750
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2.5kV/µs
118A
6.1A
0.017ohm
32mm
11mm
20mm
R76 Series
-55°C
105°C
-
46AM2824

RoHS

Date/Lot Code

Each
1+$1.600
10+$0.860
25+$0.837
50+$0.815
100+$0.792
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
3kV/µs
300A
6.1A
0.011ohm
18mm
8.5mm
14.5mm
R76 Series
-55°C
110°C
AEC-Q200
33AH7027

RoHS

Date/Lot Code

Each
1+$4.210
25+$3.060
100+$2.610
250+$2.600
500+$2.590
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition B)
PC Pin
27.5mm
115V/µs
115A
6.1A
-
31.5mm
13mm
25mm
C4AF Series
-55°C
105°C
AEC-Q200
25AJ2784

RoHS

Each
10+$0.851
20+$0.834
30+$0.818
50+$0.801
100+$0.784
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
3kV/µs
300A
6.1A
0.011ohm
18mm
8.5mm
14.5mm
R76 Series
-55°C
110°C
AEC-Q200
83AH9850

RoHS

Each
1+$4.530
25+$3.310
100+$2.530
250+$2.460
500+$2.390
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
115V/µs
115A
6.1A
-
31.5mm
13mm
25mm
C4AF Series
-55°C
105°C
AEC-Q200
58Y5420

RoHS

Each
1+$3.530
10+$2.840
25+$2.630
50+$2.420
100+$2.190
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2.5kV/µs
118A
6.1A
0.017ohm
32mm
11mm
20mm
R76 Series
-55°C
105°C
-
25AJ2771

RoHS

Date/Lot Code

Each
10+$0.573
20+$0.560
30+$0.549
50+$0.537
100+$0.524
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
15mm
900V/µs
135A
6.1A
0.011ohm
18mm
7.5mm
13.5mm
R76 Series
-55°C
110°C
AEC-Q200
11AN2966

RoHS

Each
1+$3.000
25+$2.520
100+$2.340
250+$2.150
500+$1.950
More Pricing...
Metallized PP
Radial Box - 2 Pin
5.6µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
600V
-
Radial Leaded
27.5mm
40V/µs
-
6.1A
0.0095ohm
31.5mm
12mm
24.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
25AJ2797

RoHS

Date/Lot Code

Each
10+$1.080
20+$1.030
30+$0.984
50+$0.937
100+$0.890
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
420A
6.1A
0.013ohm
18mm
11mm
19mm
R76 Series
-55°C
110°C
AEC-Q200
11AN2943

RoHS

Each
1+$4.310
25+$3.600
100+$3.350
250+$3.090
500+$2.780
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1kV
-
Radial Leaded
27.5mm
90V/µs
-
6.1A
-
31mm
19mm
30mm
ECWFJ Series
-40°C
105°C
AEC-Q200
11AN2942

RoHS

Each
1+$4.170
25+$3.490
100+$3.240
250+$3.000
500+$2.700
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1kV
-
Radial Leaded
27.5mm
90V/µs
-
6.1A
-
31mm
19mm
30mm
ECWFJ Series
-40°C
105°C
AEC-Q200
11AN2967

RoHS

Each
1+$3.100
25+$2.590
100+$2.400
250+$2.220
500+$2.000
More Pricing...
Metallized PP
Radial Box - 2 Pin
5.6µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
600V
-
Radial Leaded
27.5mm
40V/µs
-
6.1A
0.0095ohm
31.5mm
12mm
24.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK