0
0 Items$0.00

Power Film Capacitors :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
56AJ0368

RoHS

Date/Lot Code

Each
1+$4.770
25+$3.610
100+$2.830
250+$2.670
500+$2.510
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1.8µF
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
-
PC Pin
27.5mm
90V/µs
162A
6.3A
0.0185ohm
31.5mm
13mm
25mm
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
33AH6588

RoHS

Date/Lot Code

Each
1+$1.740
10+$0.967
25+$0.904
50+$0.840
100+$0.776
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.15µF
± 5%
High Frequency
-
Through Hole
-
250V
-
400V
GRADE II (Test Condition A)
PC Pin
15mm
900V/µs
135A
6.3A
0.011ohm
18mm
13mm
14.5mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
39AH9131

RoHS

Each
10+$1.530
100+$1.230
250+$1.130
500+$1.040
1000+$0.966
Double Metallized PP
Radial Box - 2 Pin
400V
0.15µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
400V
400V
GRADE II (Test Condition A)
Radial Leaded
15mm
900V/µs
135A
6.3A
0.011ohm
18mm
13mm
14.5mm
14.5mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
03AM7651

RoHS

Each
5+$3.250
10+$2.710
15+$2.530
25+$2.340
50+$2.100
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2.7µF
± 10%
DC Link
-
Through Hole
-
-
-
700V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
6.3A
0.012ohm
31.5mm
12.5mm
21.5mm
-
B32774H Series
-40°C
105°C
-
AEC-Q200
-
29AM6835

RoHS

Each
1+$3.640
25+$3.040
100+$2.840
250+$2.610
500+$2.350
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
-
Through Hole
-
-
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
6.3A
0.0127ohm
31.5mm
16mm
29.5mm
-
ECWFJ Series
-40°C
110°C
-
AEC-Q200
-
29AM6836

RoHS

Each
1+$3.840
25+$3.210
100+$2.980
250+$2.760
500+$2.480
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
-
Through Hole
-
-
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
6.3A
0.0127ohm
31.5mm
16mm
29.5mm
-
ECWFJ Series
-40°C
110°C
-
AEC-Q200
-
25AJ2808

RoHS

Each
1+$2.490
10+$1.710
25+$1.560
50+$1.390
100+$1.220
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.15µF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
450A
6.3A
0.0159ohm
26.5mm
13mm
22mm
-
R76 Series
-55°C
110°C
-
AEC-Q200
-
31Y4105

RoHS

Each
10+$1.130
20+$1.110
30+$1.090
50+$1.070
100+$1.050
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.22µF
± 5%
High Frequency
-
Through Hole
-
250V
-
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
400V/µs
88A
6.3A
0.0123ohm
26.5mm
7mm
16mm
-
R75 Series
-55°C
105°C
-
AEC-Q200
-
15AN2049

RoHS

Each
1+$2.320
Metallized PP
Radial Box - 2 Pin
-
-
± 5%
DC Link
-
Through Hole
-
-
-
-
-
Radial Leaded
27.5mm
90V/µs
-
6.3A
0.0185ohm
31.5mm
13mm
25mm
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
11AN2894

RoHS

Date/Lot Code

Each
1+$2.350
10+$1.860
25+$1.710
50+$1.570
100+$1.420
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1.5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
-
Through Hole
-
-
-
630V
-
Radial Leaded
22.5mm
65V/µs
-
6.3A
0.0089ohm
27mm
12mm
21mm
-
ECWFJ Series
-40°C
110°C
-
AEC-Q200
-
11AN2895

RoHS

Each
1+$2.280
10+$1.810
25+$1.670
50+$1.530
100+$1.370
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1.5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
-
Through Hole
-
-
-
630V
-
Radial Leaded
22.5mm
65V/µs
-
6.3A
0.0089ohm
27mm
12mm
21mm
-
ECWFJ Series
-40°C
110°C
-
AEC-Q200
-
11AN2896

RoHS

Each
1+$2.320
10+$1.850
25+$1.700
50+$1.560
100+$1.400
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1.5µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
-
Through Hole
-
-
-
630V
-
Radial Leaded
22.5mm
65V/µs
-
6.3A
0.0089ohm
27mm
12mm
21mm
-
ECWFJ Series
-40°C
110°C
-
AEC-Q200
-
18AP9742

RoHS

Each
1+$3.660
50+$2.510
100+$2.250
250+$1.930
500+$1.850
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
3µF
± 10%
DC Link
-
Through Hole
-
-
-
1kV
GRADE III (Test Condition A)
Radial Leaded
27.5mm
75V/µs
-
6.3A
0.0163ohm
31.5mm
14mm
24.5mm
-
B32724A Series
-40°C
135°C
-
AEC-Q200
-
11AN2897

RoHS

Date/Lot Code

Each
1+$2.270
10+$1.790
25+$1.650
50+$1.520
100+$1.360
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1.5µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
-
Through Hole
-
-
-
630V
-
Radial Leaded
22.5mm
65V/µs
-
6.3A
0.0089ohm
27mm
12mm
21mm
-
ECWFJ Series
-40°C
110°C
-
AEC-Q200
-
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK