0
0 Items$0.00

Power Film Capacitors :

18 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0264

RoHS

Date/Lot Code

Each
1+$7.710
10+$5.670
25+$5.410
50+$5.140
100+$4.810
More Pricing...
Metallized PP
Radial Box - 4 Pin
6µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
-
30V/µs
180A
7.2A
0.0151ohm
41.5mm
24mm
15mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0389

RoHS

Date/Lot Code

Each
1+$6.330
10+$4.560
25+$4.280
50+$3.990
100+$3.540
More Pricing...
Metallized PP
Radial Box - 4 Pin
3.5µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
-
45V/µs
158A
7.2A
0.0171ohm
41.5mm
24mm
19mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
58Y5383

RoHS

Each
1+$3.170
10+$2.210
25+$2.030
50+$1.830
100+$1.560
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
1.5kV/µs
330A
7.2A
0.011ohm
26.5mm
10mm
18.5mm
R76 Series
-55°C
105°C
AEC-Q200
83AH9865

RoHS

Each
1+$4.450
25+$3.250
100+$2.530
250+$2.480
500+$2.440
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
45V/µs
99A
7.2A
-
31.5mm
14mm
28mm
C4AF Series
-55°C
105°C
AEC-Q200
82AH5003

RoHS

Each
1+$2.750
10+$1.900
25+$1.740
50+$1.560
100+$1.340
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.56µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
400V/µs
224A
7.2A
0.0114ohm
26.5mm
11mm
20mm
R75H Series
-55°C
125°C
AEC-Q200
03AM7653

RoHS

Date/Lot Code

Each
5+$3.710
10+$3.100
15+$2.890
25+$2.670
50+$2.400
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
7.2A
9900µohm
31.5mm
13.5mm
23mm
B32774H Series
-40°C
105°C
AEC-Q200
03AM7652

RoHS

Date/Lot Code

Each
5+$3.890
10+$3.250
15+$3.030
25+$2.790
50+$2.520
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
7.2A
9900µohm
31.5mm
13.5mm
23mm
B32774H Series
-40°C
105°C
AEC-Q200
56AJ0369

RoHS

Date/Lot Code

Each
96+$2.900
192+$2.840
288+$2.800
480+$2.740
960+$2.690
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
27.5mm
90V/µs
198A
7.2A
0.0155ohm
31.5mm
14mm
28mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
58Y5399

RoHS

Each
1+$4.710
25+$3.360
100+$2.420
250+$2.360
500+$2.310
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
1kV/µs
100A
7.2A
0.011ohm
32mm
9mm
17mm
R76 Series
-55°C
105°C
-
59AC8711

RoHS

Each
96+$2.580
192+$2.550
288+$2.520
480+$2.480
960+$2.450
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
45V/µs
99A
7.2A
-
31.5mm
14mm
28mm
C4AF Series
-55°C
105°C
AEC-Q200
57AC1819

RoHS

Each
1+$4.590
10+$3.850
25+$3.600
50+$3.370
100+$3.050
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
45V/µs
99A
7.2A
-
31.5mm
14mm
28mm
C4AF Series
-55°C
105°C
AEC-Q200
33AH6637

RoHS

Date/Lot Code

Each
288+$2.290
576+$1.850
864+$1.810
1440+$1.780
2880+$1.740
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.18µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
1kV/µs
180A
7.2A
0.013ohm
32mm
13mm
22mm
R76H Series
-55°C
125°C
AEC-Q200
50AK0629

RoHS

Each
1+$4.490
100+$3.800
250+$3.530
500+$3.340
1000+$3.170
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
AC Filter
Through Hole
310V
620V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
40V/µs
132A
7.2A
0.0185ohm
31.5mm
19mm
29mm
C4AF Series
-55°C
105°C
AEC-Q200
50AK8361

RoHS

Date/Lot Code

Each
144+$4.200
288+$4.110
432+$4.030
720+$3.950
1440+$3.860
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
AC Filter
Through Hole
310V
620V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
40V/µs
132A
7.2A
0.0185ohm
31.5mm
19mm
29mm
C4AF Series
-55°C
105°C
AEC-Q200
11AN2975

RoHS

Each
1+$3.860
25+$3.240
100+$3.000
250+$2.780
500+$2.500
More Pricing...
Metallized PP
Radial Box - 2 Pin
7.5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
600V
-
Radial Leaded
27.5mm
40V/µs
-
7.2A
0.0072ohm
31.5mm
13.5mm
28.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
15AN2050

RoHS

Each
1+$2.720
-
Radial Box - 2 Pin
2.2µF
± 5%
DC Link
-
-
1.2kV
-
Radial Leaded
27.5mm
-
-
7.2A
0.0155ohm
31.5mm
14mm
28mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
21AM4053

RoHS

Date/Lot Code

Each
1+$4.340
10+$3.060
25+$2.960
50+$2.850
100+$2.370
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
45V/µs
99A
7.2A
-
31.5mm
14mm
28mm
C4AF Series
-55°C
105°C
AEC-Q200
11AN2974

RoHS

Each
1+$3.750
25+$3.130
100+$2.920
250+$2.700
500+$2.420
More Pricing...
Metallized PP
Radial Box - 2 Pin
7.5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
600V
-
Radial Leaded
27.5mm
40V/µs
-
7.2A
0.0072ohm
31.5mm
13.5mm
28.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK