0
0 Items$0.00

Power Film Capacitors :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
21AM4045

RoHS

Date/Lot Code

Each
1+$5.390
10+$3.930
25+$3.600
50+$3.250
100+$3.070
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
141V/µs
212A
8.1A
-
-
31.5mm
19mm
29mm
C4AF Series
-55°C
105°C
AEC-Q200
66K5404

RoHS

Date/Lot Code

Each
1+$10.910
10+$8.260
25+$7.620
50+$6.960
100+$6.640
More Pricing...
Double Metallized PP
Axial Leaded
0.68µF
± 10%
Snubber
Through Hole
275V
600V
-
PC Pin
-
196V/µs
134A
8.1A
0.006ohm
18mm
34mm
-
34mm
940C Series
-55°C
105°C
-
59AM5174

RoHS

Each
1+$6.000
10+$4.700
25+$4.480
50+$4.240
100+$3.840
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
825V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
85V/µs
-
8.1A
0.0091ohm
-
31.5mm
21mm
31mm
B32714P Series
-55°C
125°C
AEC-Q200
59AM5175

RoHS

Each
1+$5.710
10+$4.480
25+$4.270
50+$4.040
100+$3.660
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
825V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
85V/µs
-
8.1A
0.0091ohm
-
31.5mm
21mm
31mm
B32714P Series
-55°C
125°C
AEC-Q200
83AH9839

RoHS

Each
1+$5.340
25+$3.880
100+$3.020
250+$2.950
500+$2.860
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
141V/µs
212A
8.1A
-
-
31.5mm
19mm
29mm
C4AF Series
-55°C
105°C
AEC-Q200
59AC8701

RoHS

Each
72+$3.180
144+$3.170
216+$3.160
360+$3.140
720+$3.130
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
141V/µs
212A
8.1A
-
-
31.5mm
19mm
29mm
C4AF Series
-55°C
105°C
AEC-Q200
57AC1809

RoHS

Each
1+$5.760
10+$5.190
25+$4.870
50+$4.540
100+$4.130
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
141V/µs
212A
8.1A
-
-
31.5mm
19mm
29mm
C4AF Series
-55°C
105°C
AEC-Q200
11AN2902

RoHS

Each
1+$2.540
25+$2.130
100+$1.990
250+$1.830
500+$1.650
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
630V
-
Radial Leaded
22.5mm
65V/µs
-
8.1A
0.0062ohm
-
27mm
15.5mm
24mm
ECWFJ Series
-40°C
110°C
AEC-Q200
11AN2905

RoHS

Each
1+$2.450
25+$2.040
100+$1.900
250+$1.750
500+$1.580
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
630V
-
Radial Leaded
22.5mm
65V/µs
-
8.1A
0.0062ohm
-
27mm
15.5mm
24mm
ECWFJ Series
-40°C
110°C
AEC-Q200
11AN2904

RoHS

Each
1+$2.520
25+$2.100
100+$1.950
250+$1.810
500+$1.630
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
630V
-
Radial Leaded
22.5mm
65V/µs
-
8.1A
0.0062ohm
-
27mm
15.5mm
24mm
ECWFJ Series
-40°C
110°C
AEC-Q200
11AN2903

RoHS

Date/Lot Code

Each
1+$2.470
25+$2.060
100+$1.920
250+$1.780
500+$1.600
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
630V
-
Radial Leaded
22.5mm
65V/µs
-
8.1A
0.0062ohm
-
27mm
15.5mm
24mm
ECWFJ Series
-40°C
110°C
AEC-Q200
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK