0
0 Items$0.00

Power Film Capacitors :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1405

RoHS

Date/Lot Code

Each
1+$6.680
10+$4.940
25+$4.720
50+$4.490
100+$3.990
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
80V/µs
264A
9.1A
0.0123ohm
31.5mm
19mm
29mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0387

RoHS

Date/Lot Code

Each
1+$5.470
10+$3.990
25+$3.630
50+$3.260
100+$3.060
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
27.5mm
90V/µs
297A
9.1A
0.0105ohm
32mm
31mm
19mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
83AH9852

RoHS

Each
1+$6.930
10+$5.170
25+$4.840
50+$4.490
100+$4.160
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
115V/µs
253A
9.1A
-
31.5mm
19mm
29mm
C4AF Series
-55°C
105°C
AEC-Q200
29AM6875

RoHS

Each
1+$5.490
10+$4.980
25+$4.660
50+$4.350
100+$3.970
More Pricing...
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
9.1A
5000µohm
31.5mm
17.5mm
32.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
29AM6876

RoHS

Each
1+$5.690
10+$5.160
25+$4.830
50+$4.520
100+$4.100
More Pricing...
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
9.1A
5000µohm
31.5mm
17.5mm
32.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
70AH3193

RoHS

Each
100+$8.930
250+$8.610
500+$8.140
Metallized PP
Radial Box - 2 Pin
7.5µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
50V/µs
375A
9.1A
0.0118ohm
41.5mm
26.5mm
41.5mm
EZPQ Series
-40°C
105°C
-
59AC8778

RoHS

Each
72+$4.480
100+$4.060
500+$3.740
1000+$3.370
2500+$3.120
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
1.3kV
-
PC Pin
27.5mm
29V/µs
95A
9.1A
0.0112ohm
31.5mm
19mm
29mm
C4AQ Series
-55°C
105°C
AEC-Q200
59AC8767

RoHS

Each
72+$3.210
100+$2.450
500+$2.350
1000+$2.240
2500+$2.090
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
1.5kV
-
PC Pin
27.5mm
32V/µs
95A
9.1A
0.0111ohm
31.5mm
19mm
29mm
C4AQ Series
-55°C
105°C
AEC-Q200
33AH7029

RoHS

Each
72+$6.480
100+$5.550
500+$5.410
1000+$5.260
2500+$5.090
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition B)
PC Pin
27.5mm
115V/µs
253A
9.1A
-
31.5mm
19mm
29mm
C4AF Series
-55°C
105°C
AEC-Q200
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK