0
0 Items$0.00

Power Film Capacitors :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
56AJ0290

RoHS

Date/Lot Code

Each
1+$7.980
10+$5.980
25+$5.730
50+$5.470
100+$4.990
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
10µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
PC Pin
-
30V/µs
300A
9.3A
0.0104ohm
-
41.5mm
24mm
19mm
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
-
61AK4530

RoHS

Each
1+$3.480
10+$2.550
25+$2.390
50+$2.230
100+$2.090
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1µF
± 10%
High Frequency
-
Through Hole
-
250V
-
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
210V/µs
210A
9.3A
8000µohm
-
32mm
13mm
22mm
-
R75 Series
-
-55°C
105°C
-
-
68AC5671

RoHS

Date/Lot Code

Each
1+$52.630
5+$50.640
10+$48.780
25+$47.130
Metallized PP
Radial Box - 4 Pin
-
16µF
± 10%
AC Filter
-
Through Hole
-
160V
-
-
GRADE II (Test Condition A)
PC Pin
37.5mm
30V/µs
475A
9.3A
0.007ohm
-
41.5mm
28mm
37mm
-
953B Series
-
-40°C
85°C
-
-
82AH0160

RoHS

Date/Lot Code

Each
1+$7.470
10+$5.700
25+$5.650
50+$5.590
100+$4.490
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
10µF
± 5%
DC Link
-
Through Hole
-
-
-
650V
-
Radial Leaded
-
9V/µs
86A
9.3A
0.0104ohm
-
41.5mm
24mm
19mm
-
C4AQ Series
-
-55°C
105°C
AEC-Q200
-
66K5373

RoHS

Date/Lot Code

Each
1+$14.030
10+$13.460
25+$12.010
50+$11.350
100+$10.320
More Pricing...
Double Metallized PP
Axial Leaded
-
0.22µF
± 10%
Snubber
-
Through Hole
-
630V
-
1.6kV
-
PC Pin
-
1.427kV/µs
314A
9.3A
0.007ohm
25.5mm
34mm
-
34mm
-
940C Series
-
-55°C
105°C
-
-
50AK8362

RoHS

Date/Lot Code

Each
1+$6.380
10+$4.700
25+$4.330
50+$3.950
100+$3.740
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
5.5µF
± 10%
AC Filter
-
Through Hole
-
310V
-
620V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
40V/µs
220A
9.3A
0.013ohm
-
31.5mm
22mm
37mm
-
C4AF Series
-
-55°C
105°C
AEC-Q200
-
36AJ3525

RoHS

Each
1+$6.540
10+$4.910
25+$4.540
50+$4.150
100+$3.950
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
3.3µF
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
80V/µs
264A
9.3A
0.0107ohm
-
32mm
19mm
29mm
-
C4AU Series
-
-55°C
105°C
AEC-Q200
-
82AH5005

RoHS

Each
1+$4.190
10+$3.530
25+$3.310
50+$3.080
100+$2.780
More Pricing...
Metallized PP
Radial Box - 2 Pin
630V
1µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
630V
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
180V/µs
180A
9.3A
8000µohm
-
32mm
13mm
22mm
22mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
59AM5184

RoHS

Each
1+$6.010
10+$5.440
25+$5.110
50+$4.770
100+$4.340
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
5.5µF
± 10%
DC Link
-
Through Hole
-
-
-
900V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
9.3A
0.0079ohm
-
31.5mm
22mm
36.5mm
-
B32714P Series
-
-55°C
125°C
AEC-Q200
-
59AM5183

RoHS

Each
1+$6.310
10+$5.710
25+$5.360
50+$5.010
100+$4.550
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
5.5µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
9.3A
0.0079ohm
-
31.5mm
22mm
36.5mm
-
B32714P Series
-
-55°C
125°C
AEC-Q200
-
38AJ1366

RoHS

Date/Lot Code

Each
1+$8.370
10+$6.380
25+$6.050
50+$5.700
100+$5.160
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
10µF
± 5%
DC Link
-
Through Hole
-
-
-
600V
-
PC Pin
-
30V/µs
300A
9.3A
0.0114ohm
-
41.5mm
24mm
19mm
-
C4AQ-P Series
-
-55°C
125°C
AEC-Q200
-
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK