0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
48Y0217

RoHS

Date/Lot Code

Each
1+$4.520
25+$3.230
100+$2.320
250+$2.310
500+$2.300
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2.2µF
± 5%
High Frequency
-
Through Hole
-
220V
-
400V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
130V/µs
286A
9.98A
7200µohm
32mm
13mm
25mm
-
R75 Series
-55°C
105°C
-
-
-
31Y4101

RoHS

Each
1+$4.870
25+$3.450
100+$2.570
250+$2.530
500+$2.500
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2.2µF
± 5%
High Frequency
-
Through Hole
-
220V
-
400V
GRADE II (Test Condition A)
PC Pin
27.5mm
130V/µs
286A
9.98A
0.0072ohm
32mm
13mm
25mm
-
R75 Series
-55°C
105°C
-
-
-
82AH4979

RoHS

Each
1+$4.880
100+$4.120
250+$3.840
500+$3.620
1000+$3.440
Metallized PP
Radial Box - 2 Pin
400V
2.2µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
220V
220V
400V
400V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
130V/µs
286A
9.98A
7200µohm
32mm
13mm
25mm
25mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
82AH1039

RoHS

Each
288+$3.250
576+$3.110
864+$3.070
1440+$3.020
2880+$2.920
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2.2µF
± 5%
High Frequency
-
Through Hole
-
220V
-
400V
GRADE II (Test Condition A)
PC Pin
27.5mm
130V/µs
286A
9.98A
0.0072ohm
32mm
13mm
25mm
-
R75H Series
-55°C
125°C
-
AEC-Q200
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK