0
0 Items$0.00

Power Film Capacitors :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitor Dielectric Type
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Range
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
25AH9862

RoHS

Each
1+$3.050
100+$2.450
250+$2.250
500+$2.060
1000+$1.940
Metallized PP
Radial Box - 2 Pin
2.5kV
0.015µF
PP (Polypropylene)
± 5%
Snubber
Radial Box - 2 Pin
Through Hole
800V
800V
2.5kV
2.5kV
Radial Leaded
27.5mm
17.5mm
7mm
MKP385e Series
125°C
MKP385e
AEC-Q200
AEC-Q200
25AH9871

RoHS

Each
1+$25.590
50+$23.600
100+$21.970
250+$20.710
500+$19.620
Metallized PP
Radial Box - 2 Pin
630V
8.2µF
PP (Polypropylene)
± 5%
Snubber
Radial Box - 2 Pin
Through Hole
220V
220V
630V
630V
Radial Leaded
37.5mm
42mm
30mm
MKP385e Series
125°C
MKP385e
AEC-Q200
AEC-Q200
25AH9864

RoHS

Each
1+$18.160
100+$15.340
250+$14.290
500+$13.460
1000+$12.810
Metallized PP
Radial Box - 2 Pin
2kV
0.39µF
PP (Polypropylene)
± 5%
Snubber
Radial Box - 2 Pin
Through Hole
700V
700V
2kV
2kV
Radial Leaded
37.5mm
43mm
21.5mm
MKP385e Series
125°C
MKP385e
AEC-Q200
AEC-Q200
25AH9866

RoHS

Each
1+$2.570
100+$2.050
250+$1.890
500+$1.740
1000+$1.620
Metallized PP
Radial Box - 2 Pin
400V
0.47µF
PP (Polypropylene)
± 5%
Snubber
Radial Box - 2 Pin
Through Hole
200V
200V
400V
400V
Radial Leaded
27.5mm
26mm
10mm
MKP385e Series
125°C
MKP385e
AEC-Q200
AEC-Q200
25AH9867

RoHS

Each
1+$6.690
100+$5.660
250+$5.270
500+$4.960
1000+$4.730
Metallized PP
Radial Box - 2 Pin
1kV
0.82µF
PP (Polypropylene)
± 5%
Snubber
Radial Box - 2 Pin
Through Hole
350V
350V
1kV
1kV
Radial Leaded
27.5mm
31mm
21mm
MKP385e Series
125°C
MKP385e
AEC-Q200
AEC-Q200
25AH9869

RoHS

Each
1+$12.850
100+$10.850
250+$10.110
500+$9.520
1000+$9.080
Metallized PP
Radial Box - 2 Pin
850V
1.5µF
PP (Polypropylene)
± 5%
Snubber
Radial Box - 2 Pin
Through Hole
300V
300V
850V
850V
Radial Leaded
37.5mm
41.5mm
15.7mm
MKP385e Series
125°C
MKP385e
AEC-Q200
AEC-Q200
25AH9872

RoHS

Each
1+$27.740
50+$25.580
100+$23.820
250+$22.440
500+$21.270
Metallized PP
Radial Box - 2 Pin
40V
15µF
PP (Polypropylene)
± 5%
Snubber
Radial Box - 2 Pin
Through Hole
200V
200V
400V
400V
Radial Leaded
37.5mm
42mm
30mm
MKP385e Series
125°C
MKP385e
AEC-Q200
AEC-Q200
40AH2448

RoHS

Each
1+$11.290
100+$9.550
250+$8.890
500+$8.380
1000+$7.970
Metallized PP
Radial Box - 2 Pin
-
1µF
-
± 5%
Snubber
Radial Box - 2 Pin
Through Hole
350V
350V
1kV
1kV
Radial Leaded
37.5mm
31mm
15mm
MKP385e Series
125°C
MKP385e
AEC-Q200
AEC-Q200
25AH9861

RoHS

Each
1+$1.760
100+$1.410
250+$1.300
500+$1.200
1000+$1.120
Metallized PP
Radial Box - 2 Pin
2.5kV
3300pF
PP (Polypropylene)
± 5%
Snubber
Radial Box - 2 Pin
Through Hole
800V
800V
2.5kV
2.5kV
Radial Leaded
22.5mm
26mm
8.5mm
MKP385e Series
125°C
MKP385e
AEC-Q200
AEC-Q200
25AH9870

RoHS

Each
1+$27.240
50+$25.120
100+$23.390
250+$22.040
500+$20.880
Metallized PP
Radial Box - 2 Pin
1.25kV
2.7µF
PP (Polypropylene)
± 5%
Snubber
Radial Box - 2 Pin
Through Hole
450V
450V
1.25kV
1.25kV
Radial Leaded
37.5mm
42mm
30mm
MKP385e Series
125°C
MKP385e
AEC-Q200
AEC-Q200
25AH9868

RoHS

Each
1+$24.250
100+$20.480
250+$19.060
500+$17.980
1000+$17.100
Metallized PP
Radial Box - 2 Pin
1.6kV
1µF
PP (Polypropylene)
± 5%
Snubber
Radial Box - 2 Pin
Through Hole
550V
550V
1.6kV
1.6kV
Radial Leaded
37.5mm
42mm
24mm
MKP385e Series
125°C
MKP385e
AEC-Q200
AEC-Q200
25AH9863

RoHS

Each
1+$1.480
250+$1.150
500+$1.040
1000+$0.953
5000+$0.879
Metallized PP
Radial Box - 2 Pin
400V
0.056µF
PP (Polypropylene)
± 5%
Snubber
Radial Box - 2 Pin
Through Hole
200V
200V
400V
400V
Radial Leaded
15mm
17.5mm
7mm
MKP385e Series
125°C
MKP385e
AEC-Q200
AEC-Q200
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK