0
0 Items$0.00

Power Film Capacitors :

41 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
96K2473

RoHS

Each
10+$0.507
20+$0.460
30+$0.411
50+$0.364
100+$0.316
More Pricing...
Film / Foil PET
Radial Box - 2 Pin
1000pF
± 20%
Pulse
Through Hole
63V
100V
-
PC Pin
5mm
1kV/µs
-
7.2mm
2.5mm
6.5mm
FKS2 Series
-55°C
100°C
25M9478

RoHS

Each
10+$0.391
20+$0.356
30+$0.321
50+$0.286
100+$0.252
More Pricing...
Film / Foil PET
Radial Box - 2 Pin
6800pF
± 10%
Pulse
Through Hole
63V
100V
-
PC Pin
5mm
1kV/µs
-
7.2mm
2.5mm
6.5mm
FKS2 Series
-55°C
100°C
67AK1135

RoHS

Each
1+$3.600
25+$2.530
100+$1.970
250+$1.880
500+$1.780
More Pricing...
Metallized PP
Axial Leaded
0.1µF
± 5%
Pulse
Through Hole
160V
250V
-
PC Pin
-
220V/µs
7.5mm
14mm
-
-
MKP1839 Series
-55°C
100°C
68AK5523

RoHS

Each
1+$6.520
25+$4.770
100+$3.850
250+$3.640
500+$3.420
More Pricing...
Metallized PP
Axial Leaded
0.15µF
± 1%
Pulse
Through Hole
220V
400V
-
PC Pin
-
120V/µs
8mm
26.5mm
-
-
MKP1839 Series
-55°C
100°C
67AK0989

RoHS

Each
1+$3.960
25+$3.300
100+$3.080
250+$2.840
500+$2.560
More Pricing...
Metallized PP
Radial Box - 2 Pin
3300pF
± 1%
Pulse
Through Hole
250V
630V
-
PC Pin
5mm
10kV/µs
-
7.2mm
5.5mm
7mm
KP1830 Series
-
-
67AK1140

RoHS

Each
1+$8.720
10+$6.530
25+$5.380
50+$4.210
100+$4.130
More Pricing...
Metallized PP
Axial Leaded
1µF
± 5%
Pulse
Through Hole
300V
630V
-
PC Pin
-
500V/µs
16mm
31.5mm
-
-
MKP1839 HQ Series
-55°C
110°C
68AK3801

RoHS

Each
1+$6.230
10+$4.590
25+$4.270
50+$3.930
100+$3.530
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
Pulse
Through Hole
900V
2.5kV
GRADE II (Test Condition A)
PC Pin
22.5mm
6kV/µs
-
26mm
6mm
15.5mm
MMKP383 Series
55°C
105°C
67AK1137

RoHS

Each
1+$6.060
10+$4.420
25+$4.100
50+$3.780
100+$3.570
More Pricing...
Metallized PP
Axial Leaded
0.47µF
± 1%
Pulse
Through Hole
100V
160V
-
PC Pin
-
100V/µs
9mm
19mm
-
-
MKP1839 Series
-55°C
100°C
67AK1134

RoHS

Date/Lot Code

Each
1+$6.400
10+$4.660
25+$4.340
50+$4.000
100+$3.740
More Pricing...
Metallized PP
Axial Leaded
0.1µF
± 5%
Pulse
Through Hole
450V
1.6kV
-
PC Pin
-
1kV/µs
12mm
31.5mm
-
-
MKP1839 HQ Series
-
-
94M7297

RoHS

Each
10+$0.416
20+$0.403
30+$0.391
50+$0.377
100+$0.364
More Pricing...
Film / Foil PET
Radial Box - 2 Pin
1500pF
± 10%
Pulse
Through Hole
63V
100V
-
PC Pin
5mm
1kV/µs
-
7.2mm
2.5mm
6.5mm
FKS2 Series
-55°C
100°C
46T6658

RoHS

Each
10+$0.549
20+$0.517
30+$0.486
50+$0.454
100+$0.421
More Pricing...
Film / Foil PET
Radial Box - 2 Pin
2200pF
± 10%
Pulse
Through Hole
200V
400V
-
PC Pin
5mm
1kV/µs
-
7.2mm
2.5mm
6.5mm
FKS2 Series
-55°C
100°C
46T6655

RoHS

Each
10+$0.713
20+$0.702
30+$0.691
50+$0.680
100+$0.669
More Pricing...
Film / Foil PET
Radial Box - 2 Pin
4700pF
± 5%
Pulse
Through Hole
63V
100V
-
PC Pin
5mm
1kV/µs
-
7.2mm
2.5mm
6.5mm
FKS2 Series
-55°C
100°C
46T6657

RoHS

Each
10+$0.416
20+$0.403
30+$0.391
50+$0.377
100+$0.364
More Pricing...
Film / Foil PET
Radial Box - 2 Pin
1000pF
± 10%
Pulse
Through Hole
200V
400V
-
PC Pin
5mm
1kV/µs
-
7.2mm
2.5mm
6.5mm
FKS2 Series
-55°C
100°C
94M7298

RoHS

Each
10+$0.559
20+$0.506
30+$0.453
50+$0.400
100+$0.348
More Pricing...
Film / Foil PET
Radial Box - 2 Pin
3300pF
± 10%
Pulse
Through Hole
63V
100V
-
PC Pin
5mm
1kV/µs
-
7.2mm
2.5mm
6.5mm
FKS2 Series
-55°C
100°C
94M7299

RoHS

Each
10+$0.396
20+$0.384
30+$0.371
50+$0.357
100+$0.344
More Pricing...
Film / Foil PET
Radial Box - 2 Pin
4700pF
± 10%
Pulse
Through Hole
63V
100V
-
PC Pin
5mm
1kV/µs
-
7.2mm
2.5mm
6.5mm
FKS2 Series
-55°C
100°C
46T6656

RoHS

Each
10+$0.881
20+$0.815
30+$0.748
50+$0.680
100+$0.613
More Pricing...
Film / Foil PET
Radial Box - 2 Pin
0.01µF
± 5%
Pulse
Through Hole
63V
100V
-
PC Pin
5mm
1kV/µs
-
7.2mm
3mm
7.5mm
FKS2 Series
-55°C
100°C
46T6659

RoHS

Each
10+$0.639
20+$0.600
30+$0.562
50+$0.523
100+$0.484
More Pricing...
Film / Foil PET
Radial Box - 2 Pin
0.01µF
± 5%
Pulse
Through Hole
200V
400V
-
PC Pin
5mm
1kV/µs
-
7.2mm
3.5mm
8.5mm
FKS2 Series
-55°C
100°C
94M7296

RoHS

Each
10+$0.386
20+$0.377
30+$0.367
50+$0.356
100+$0.346
More Pricing...
Film / Foil PET
Radial Box - 2 Pin
0.01µF
± 10%
Pulse
Through Hole
63V
100V
-
PC Pin
5mm
1kV/µs
-
7.2mm
3mm
7.5mm
FKS2 Series
-55°C
100°C
67AK1141

RoHS

Each
1+$3.810
10+$2.820
25+$2.810
50+$2.790
100+$1.600
More Pricing...
Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
Pulse
Through Hole
700V
2kV
-
PC Pin
22.5mm
6.2kV/µs
-
26mm
6mm
15.5mm
MKP1841 Series
-55°C
100°C
67AK0674

RoHS

Each
5+$2.390
10+$1.340
15+$1.320
25+$1.300
50+$1.270
More Pricing...
Metallized PP
Radial Box - 2 Pin
200pF
± 3.5%
Pulse
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
-
14.5mm
5.5mm
13.5mm
KP/MKP 375 Series
-55°C
105°C
67AK0988

RoHS

Each
5+$3.710
10+$2.700
15+$2.560
25+$2.430
50+$2.290
More Pricing...
Metallized PP
Radial Box - 2 Pin
2200pF
± 1%
Pulse
Through Hole
63V
100V
-
PC Pin
5mm
10kV/µs
-
-
-
-
KP1830 Series
-
-
68AK3807

RoHS

Each
1+$7.960
10+$5.950
25+$5.550
50+$5.140
100+$4.630
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
8200pF
± 5%
Pulse
Through Hole
900V
2.5kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.2kV/µs
-
26mm
8.5mm
18mm
MMKP383 Series
55°C
105°C
67AK1132

RoHS

Each
5+$3.450
10+$2.430
15+$2.290
25+$2.150
50+$2.020
More Pricing...
Metallized PP
Axial Leaded
0.01µF
± 5%
Pulse
Through Hole
160V
250V
-
PC Pin
-
300V/µs
5mm
11mm
-
-
MKP1839 Series
-55°C
100°C
67AK1138

RoHS

Each
1+$7.250
25+$5.310
100+$4.300
250+$4.100
500+$3.890
More Pricing...
Metallized PP
Axial Leaded
0.47µF
± 5%
Pulse
Through Hole
160V
250V
-
PC Pin
-
75V/µs
9mm
26.5mm
-
-
MKP1839 Series
-55°C
100°C
68AK3802

RoHS

Each
1+$10.330
10+$6.520
25+$5.840
50+$5.160
100+$4.030
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
3300pF
± 5%
Pulse
Through Hole
900V
2.5kV
GRADE II (Test Condition A)
PC Pin
22.5mm
6kV/µs
-
26mm
6mm
15.5mm
MMKP383 Series
55°C
105°C
1-25 of 41 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK