4,726 Product Results Found for "AEC-Q200"
View
Buyer
Engineer
Manufacturer
Dielectric Type
Suppression Class
Capacitor Case / Package
Voltage Rating
Voltage Rating VAC
Capacitance
Voltage Rating X
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Product Range
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Categories
Film Capacitors
(4,726)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ $0.269 25+ $0.234 50+ $0.201 100+ $0.166 500+ $0.146 More Pricing... | Min: 10 / Mult: 10 | Metallized PET Stacked | - | Radial Box - 2 Pin | - | - | 4700pF | - | ± 5% | 63V | 100V | Through Hole | R82 Series | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7mm | 7mm | 6.5mm | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ $1.680 25+ $1.550 50+ $1.430 100+ $1.310 500+ $1.130 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | X2 | Radial Box - 2 Pin | - | - | 0.47µF | 310VAC | ± 10% | - | - | Through Hole | F862 Series | - | GRADE II (Test Condition B) | 22.5mm | - | - | - | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ $2.230 10+ $1.300 25+ $1.270 50+ $1.250 100+ $1.220 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | - | Radial Box - 2 Pin | - | - | 0.039µF | - | ± 5% | 600V | 1.25kV | Through Hole | R75H Series | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 10mm | 16mm | -55°C | 125°C | AEC-Q200 | |||||
82AH5045 RoHS | Each | 1+ $17.770 10+ $17.250 25+ $16.700 50+ $16.020 100+ $15.640 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | - | Radial Box - 2 Pin | - | - | 1.8µF | - | ± 5% | 600V | 1.25kV | Through Hole | R75H Series | Radial Leaded | GRADE II (Test Condition A) | 37.5mm | 41.5mm | 24mm | 45mm | -55°C | 125°C | AEC-Q200 | ||||
Each | 1+ $8.930 10+ $8.090 25+ $7.590 50+ $7.120 100+ $6.500 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | - | Radial Box - 2 Pin | - | - | 12.5µF | - | ± 5% | - | 700V | Through Hole | C4AQ-P Series | Radial Leaded | - | 27.5mm | 31.5mm | 22mm | 37mm | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $6.120 10+ $5.550 25+ $5.220 50+ $4.880 100+ $4.450 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | - | Radial Box - 2 Pin | - | - | 6µF | - | ± 5% | - | 800V | Through Hole | C4AU Series | Radial Leaded | GRADE III (Test Condition B) | 27.5mm | 32mm | 19mm | 29mm | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ $5.830 10+ $3.830 25+ $3.690 50+ $3.560 100+ $3.420 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | - | Radial Box - 2 Pin | - | - | 6.8µF | - | ± 5% | - | 600V | Through Hole | ECWFG Series | Radial Leaded | GRADE II (Test Condition B) | 27.5mm | 31.5mm | 12mm | 24.5mm | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ $0.201 | Min: 10 / Mult: 10 | Metallized PET Stacked | - | Radial Box - 2 Pin | - | - | 0.033µF | - | ± 5% | 160V | 250V | Through Hole | R82 Series | Radial Leaded | GRADE II (Test Condition A) | 5mm | 8mm | 7mm | 7.5mm | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ $0.461 25+ $0.448 50+ $0.437 100+ $0.424 500+ $0.358 More Pricing... | Min: 10 / Mult: 10 | Metallized PET Stacked | - | Radial Box - 2 Pin | - | - | 0.33µF | - | ± 5% | 63V | 100V | Through Hole | R82 Series | Radial Leaded | GRADE II (Test Condition A) | 5mm | 10mm | 7mm | 9.5mm | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ $1.090 25+ $1.060 50+ $1.040 100+ $1.010 500+ $0.926 More Pricing... | Min: 10 / Mult: 10 | Metallized PET Stacked | - | Radial Box - 2 Pin | - | - | 0.47µF | - | ± 5% | 200V | 400V | Through Hole | R60 Series | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 15mm | 27mm | 15mm | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ $3.080 10+ $1.890 25+ $1.850 50+ $1.810 100+ $1.770 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Stacked | - | Radial Box - 2 Pin | - | - | 3.3µF | - | ± 5% | 63V | 100V | Through Hole | R60 Series | PC Pin | GRADE II (Test Condition A) | 15mm | 16mm | 18mm | 16mm | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ $2.030 10+ $1.140 25+ $1.110 50+ $1.080 100+ $1.060 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Y2 | Radial Box - 2 Pin | - | - | 3300pF | - | ± 20% | - | - | Through Hole | MKP338 6 Series | - | GRADE II (Test Condition A) | 10mm | - | - | - | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ $6.130 10+ $4.130 25+ $3.810 50+ $3.480 100+ $3.160 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Stacked | - | Radial Box - 2 Pin | - | - | 10µF | - | ± 5% | 40V | 63V | Through Hole | R60 Series | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 17mm | 27mm | 17mm | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ $0.859 25+ $0.839 50+ $0.818 100+ $0.797 500+ $0.690 More Pricing... | Min: 10 / Mult: 10 | Metallized PET Stacked | - | Radial Box - 2 Pin | - | - | 1.5µF | - | ± 5% | 40V | 63V | Through Hole | R82 Series | Radial Leaded | GRADE II (Test Condition A) | 5mm | 11mm | 7mm | 11mm | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ $0.534 25+ $0.520 50+ $0.506 100+ $0.492 500+ $0.391 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Y2 | Radial Box - 2 Pin | - | - | 2200pF | - | ± 20% | - | - | Through Hole | R41 Series | - | GRADE II (Test Condition A) | 10mm | - | - | - | -40°C | 110°C | AEC-Q200 | |||||
Each | 10+ $0.626 25+ $0.565 50+ $0.505 100+ $0.440 500+ $0.384 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Y2 | Radial Box - 2 Pin | - | - | 4700pF | - | ± 20% | - | - | Through Hole | R41 Series | - | GRADE II (Test Condition A) | 10mm | - | - | - | -40°C | 110°C | AEC-Q200 | |||||
Each | 10+ $0.418 25+ $0.407 50+ $0.394 100+ $0.382 500+ $0.320 More Pricing... | Min: 10 / Mult: 10 | Metallized PET Stacked | - | Radial Box - 2 Pin | - | - | 0.047µF | - | ± 10% | 200V | 400V | Through Hole | R82 Series | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 6mm | 11mm | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ $0.430 25+ $0.417 50+ $0.405 100+ $0.392 500+ $0.330 More Pricing... | Min: 10 / Mult: 10 | Metallized PET Stacked | - | Radial Box - 2 Pin | - | - | 1µF | - | ± 10% | 40V | 63V | Through Hole | R82 Series | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 5mm | 10mm | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ $0.561 25+ $0.545 50+ $0.530 100+ $0.515 500+ $0.440 More Pricing... | Min: 10 / Mult: 10 | Double Metallized PP | - | Radial Box - 2 Pin | - | - | 680pF | - | ± 5% | 250V | 630V | Through Hole | R76 Series | Radial Leaded | GRADE II (Test Condition A) | 7.5mm | 10mm | 3mm | 8mm | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ $4.210 10+ $2.590 25+ $2.550 50+ $2.490 100+ $2.450 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Stacked | - | Radial Box - 2 Pin | - | - | 4.7µF | - | ± 5% | 40V | 63V | Through Hole | R60 Series | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 16mm | 27mm | 16mm | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ $0.939 25+ $0.916 50+ $0.893 100+ $0.871 500+ $0.747 More Pricing... | Min: 10 / Mult: 10 | Metallized PET Stacked | - | Radial Box - 2 Pin | - | - | 0.22µF | - | ± 5% | 200V | 400V | Through Hole | R60 Series | Radial Leaded | GRADE II (Test Condition A) | 15mm | 11mm | 18mm | 11mm | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ $1.170 25+ $1.140 50+ $1.110 100+ $1.090 500+ $0.932 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | - | Radial Box - 2 Pin | - | - | 0.47µF | - | ± 5% | 220V | 400V | Through Hole | R75 Series | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 10mm | 16mm | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ $0.181 | Min: 10 / Mult: 10 | Metallized PET Stacked | - | Radial Box - 2 Pin | - | - | 0.047µF | - | ± 10% | 160V | 250V | Through Hole | R82 Series | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 4.5mm | 9.5mm | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ $2.710 10+ $1.580 25+ $1.510 50+ $1.440 100+ $1.370 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | - | Radial Box - 2 Pin | - | - | 0.047µF | - | ± 5% | 700V | 2kV | Through Hole | R75 Series | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 10mm | 18.5mm | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ $36.670 10+ $26.380 25+ $26.110 50+ $25.850 100+ $25.580 | Min: 1 / Mult: 1 | Metallized PP | - | Radial Box - 4 Pin | - | - | 50µF | - | ± 5% | - | 500V | Through Hole | MKP1848H Series | Radial Leaded | - | 52.5mm | 57.5mm | 30mm | 45mm | -40°C | 85°C | AEC-Q200 | |||||