4 812 Résultats trouvés pour "AEC-Q200"
Trouvez une vaste gamme de Film Capacitors dans Newark Électronique Canada, notamment Power Film Capacitors, General Purpose Film Capacitors, Noise Suppression & Safety Capacitors. Nous stockons une large gamme de Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Kemet, Epcos, Panasonic, Vishay & Cornell Dubilier.
Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Suppression Class
Voltage Rating
Capacitance
Capacitance Tolerance
Voltage Rating X
Voltage(AC)
Voltage(DC)
Product Range
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Catégories
Film Capacitors
(4 812)
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,220 $ 25+ 0,213 $ 50+ 0,206 $ 100+ 0,199 $ 500+ 0,163 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PET Stacked | Radial Box - 2 Pin | - | - | 4700pF | ± 5% | - | 63V | 100V | R82 Series | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7mm | 7mm | 6.5mm | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 1,090 $ 25+ 1,080 $ 50+ 1,060 $ 100+ 1,050 $ 500+ 0,953 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PP | Radial Box - 2 Pin | X2 | - | 0.47µF | ± 10% | 310VAC | - | - | F862 Series | Through Hole | - | GRADE II (Test Condition B) | 22.5mm | - | - | - | -40°C | 110°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 3,880 $ 10+ 2,810 $ 25+ 2,560 $ 50+ 2,310 $ 100+ 2,140 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PEN Stacked | 2220 [5650 Metric] | - | - | 1µF | ± 10% | - | 40V | 63V | LDE Series | Surface Mount | SMD | GRADE II (Test Condition A) | - | 6mm | 5mm | 4.4mm | -55°C | 125°C | AEC-Q200 | |||||
82AH5045 RoHS | Each | 1+ 18,020 $ 10+ 17,500 $ 25+ 16,950 $ 50+ 16,270 $ 100+ 15,890 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | - | - | 1.8µF | ± 5% | - | 600V | 1.25kV | R75H Series | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 37.5mm | 41.5mm | 24mm | 45mm | -55°C | 125°C | AEC-Q200 | ||||
Each | 1+ 2,310 $ 10+ 1,420 $ 25+ 1,390 $ 50+ 1,370 $ 100+ 1,340 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | - | - | 0.039µF | ± 5% | - | 600V | 1.25kV | R75H Series | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 10mm | 16mm | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 9,000 $ 10+ 8,160 $ 25+ 7,680 $ 50+ 7,190 $ 100+ 6,560 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | - | - | 12.5µF | ± 5% | - | - | 700V | C4AQ-P Series | Through Hole | Radial Leaded | - | 27.5mm | 31.5mm | 22mm | 37mm | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 6,180 $ 10+ 5,590 $ 25+ 5,260 $ 50+ 4,940 $ 100+ 4,510 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | - | - | 6µF | ± 5% | - | - | 800V | C4AU Series | Through Hole | Radial Leaded | GRADE III (Test Condition B) | 27.5mm | 32mm | 19mm | 29mm | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,450 $ 25+ 0,433 $ 50+ 0,417 $ 100+ 0,400 $ 500+ 0,331 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PET Stacked | Radial Box - 2 Pin | - | - | 0.33µF | ± 5% | - | 63V | 100V | R82 Series | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 10mm | 7mm | 9.5mm | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 0,169 $ | Min : 10 / Mult : 10 | Metallized PET Stacked | Radial Box - 2 Pin | - | - | 0.033µF | ± 5% | - | 160V | 250V | R82 Series | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 8mm | 7mm | 7.5mm | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 1,040 $ 25+ 1,020 $ 50+ 0,985 $ 100+ 0,958 $ 500+ 0,802 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PET Stacked | Radial Box - 2 Pin | - | - | 0.47µF | ± 5% | - | 200V | 400V | R60 Series | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 15mm | 27mm | 15mm | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 2,840 $ 10+ 1,660 $ 25+ 1,620 $ 50+ 1,570 $ 100+ 1,530 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET Stacked | Radial Box - 2 Pin | - | - | 3.3µF | ± 5% | - | 63V | 100V | R60 Series | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 16mm | 18mm | 16mm | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 1,880 $ 10+ 0,987 $ 25+ 0,961 $ 50+ 0,936 $ 100+ 0,909 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | Y2 | - | 3300pF | ± 20% | - | - | - | MKP338 6 Series | Through Hole | - | GRADE II (Test Condition A) | 10mm | - | - | - | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,669 $ 25+ 0,651 $ 50+ 0,633 $ 100+ 0,615 $ 500+ 0,515 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PET Stacked | Radial Box - 2 Pin | - | - | 1.5µF | ± 5% | - | 40V | 63V | R82 Series | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 11mm | 7mm | 11mm | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,590 $ 25+ 0,574 $ 50+ 0,561 $ 100+ 0,545 $ 500+ 0,462 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PP | Radial Box - 2 Pin | Y2 | - | 4700pF | ± 20% | - | - | - | R41 Series | Through Hole | - | GRADE II (Test Condition A) | 10mm | - | - | - | -40°C | 110°C | AEC-Q200 | |||||
Each | 10+ 0,537 $ 25+ 0,523 $ 50+ 0,509 $ 100+ 0,495 $ 500+ 0,402 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PP | Radial Box - 2 Pin | Y2 | - | 2200pF | ± 20% | - | - | - | R41 Series | Through Hole | - | GRADE II (Test Condition A) | 10mm | - | - | - | -40°C | 110°C | AEC-Q200 | |||||
Each | 10+ 0,383 $ 25+ 0,359 $ 50+ 0,335 $ 100+ 0,312 $ 500+ 0,283 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PET Stacked | Radial Box - 2 Pin | - | - | 1µF | ± 10% | - | 40V | 63V | R82 Series | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 5mm | 10mm | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,540 $ 25+ 0,524 $ 50+ 0,508 $ 100+ 0,492 $ 500+ 0,408 $ Plus de tarifs | Min : 10 / Mult : 10 | Double Metallized PP | Radial Box - 2 Pin | - | - | 680pF | ± 5% | - | 250V | 630V | R76 Series | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 7.5mm | 10mm | 3mm | 8mm | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 6,180 $ 10+ 4,170 $ 25+ 4,050 $ 50+ 3,920 $ 100+ 3,800 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | - | - | 0.68µF | ± 5% | - | 250V | 1kV | R75H Series | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 32mm | 18mm | 33mm | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 3,300 $ 10+ 2,390 $ 25+ 2,190 $ 50+ 1,980 $ 100+ 1,840 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET Stacked | Radial Box - 2 Pin | - | - | 4.7µF | ± 5% | - | 40V | 63V | R60 Series | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 16mm | 27mm | 16mm | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,830 $ 25+ 0,808 $ 50+ 0,784 $ 100+ 0,762 $ 500+ 0,638 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PET Stacked | Radial Box - 2 Pin | - | - | 0.22µF | ± 5% | - | 200V | 400V | R60 Series | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 11mm | 18mm | 11mm | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 0,153 $ | Min : 10 / Mult : 10 | Metallized PET Stacked | Radial Box - 2 Pin | - | - | 0.047µF | ± 10% | - | 160V | 250V | R82 Series | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 4.5mm | 9.5mm | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 2,610 $ 10+ 1,780 $ 25+ 1,590 $ 50+ 1,410 $ 100+ 1,150 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | - | - | 0.047µF | ± 5% | - | 700V | 2kV | R75 Series | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 10mm | 18.5mm | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 1,180 $ 25+ 1,150 $ 50+ 1,120 $ 100+ 1,100 $ 500+ 0,941 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PP | Radial Box - 2 Pin | - | - | 0.47µF | ± 5% | - | 220V | 400V | R75 Series | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 10mm | 16mm | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,195 $ 25+ 0,188 $ 50+ 0,182 $ 100+ 0,176 $ 500+ 0,141 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PET Stacked | Radial Box - 2 Pin | - | - | 1000pF | ± 10% | - | 63V | 100V | R82 Series | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 3,550 $ 10+ 2,210 $ 25+ 2,130 $ 50+ 2,060 $ 100+ 1,980 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | - | - | 0.12µF | ± 5% | - | 600V | 1.25kV | R75H Series | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 11mm | 20mm | -55°C | 125°C | AEC-Q200 |