2 046 Résultats trouvés pour "AEC-Q200"
Trouvez une vaste gamme de Power Film Capacitors dans Newark Électronique Canada. Nous stockons une large sélection de Power Film Capacitors, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Kemet, Cornell Dubilier, Panasonic, Epcos & Tdk.
Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Capacitor Case Style
Voltage(AC)
Voltage Rating VAC
Voltage(DC)
Voltage Rating VDC
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Series Name
Automotive Qualification Standard
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
82AH5045 RoHS | Each | 1+ 18,020 $ 10+ 17,500 $ 25+ 16,950 $ 50+ 16,270 $ 100+ 15,890 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | - | 1.8µF | ± 5% | High Frequency | Through Hole | - | 600V | - | 1.25kV | - | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 550V/µs | 990A | 21.69A | 0.0027ohm | 41.5mm | 24mm | 45mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | - | - | ||||
Each | 1+ 2,310 $ 10+ 1,420 $ 25+ 1,390 $ 50+ 1,370 $ 100+ 1,340 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | - | 0.039µF | ± 5% | High Frequency | Through Hole | - | 600V | - | 1.25kV | - | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3.3kV/µs | 129A | 4.72A | 0.0204ohm | 18mm | 10mm | 16mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | - | - | |||||
Each | 1+ 9,000 $ 10+ 8,160 $ 25+ 7,680 $ 50+ 7,190 $ 100+ 6,560 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | - | 12.5µF | ± 5% | DC Link | Through Hole | - | - | - | 700V | - | - | Radial Leaded | 27.5mm | 65V/µs | 813A | 14.1A | 0.0061ohm | 31.5mm | 22mm | 37mm | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | - | - | |||||
Each | 1+ 6,180 $ 10+ 5,590 $ 25+ 5,260 $ 50+ 4,940 $ 100+ 4,510 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | - | 6µF | ± 5% | DC Link | Through Hole | - | - | - | 800V | - | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 65V/µs | 390A | 10.5A | 0.0083ohm | 32mm | 19mm | 29mm | - | - | C4AU Series | -55°C | 105°C | AEC-Q200 | - | - | |||||
Each | 10+ 0,540 $ 25+ 0,524 $ 50+ 0,508 $ 100+ 0,492 $ 500+ 0,408 $ Plus de tarifs | Min : 10 / Mult : 10 | Double Metallized PP | Radial Box - 2 Pin | - | 680pF | ± 5% | High Frequency | Through Hole | - | 250V | - | 630V | - | GRADE II (Test Condition A) | Radial Leaded | 7.5mm | 2.8kV/µs | 2A | 100mA | 0.936ohm | 10mm | 3mm | 8mm | - | - | R76 Series | -55°C | 105°C | AEC-Q200 | - | - | |||||
Each | 1+ 6,180 $ 10+ 4,170 $ 25+ 4,050 $ 50+ 3,920 $ 100+ 3,800 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | - | 0.68µF | ± 5% | High Frequency | Through Hole | - | 250V | - | 1kV | - | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 350V/µs | 238A | 9.65A | 0.0094ohm | 32mm | 18mm | 33mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | - | - | |||||
Each | 1+ 2,610 $ 10+ 1,780 $ 25+ 1,590 $ 50+ 1,410 $ 100+ 1,150 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | - | 0.047µF | ± 5% | High Frequency | Through Hole | - | 700V | - | 2kV | - | GRADE II (Test Condition A) | PC Pin | 22.5mm | 4kV/µs | 188A | 5.74A | 0.0169ohm | 26.5mm | 10mm | 18.5mm | - | - | R75 Series | -55°C | 105°C | AEC-Q200 | - | - | |||||
Each | 10+ 1,180 $ 25+ 1,150 $ 50+ 1,120 $ 100+ 1,100 $ 500+ 0,941 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PP | Radial Box - 2 Pin | - | 0.47µF | ± 5% | High Frequency | Through Hole | - | 220V | - | 400V | - | GRADE II (Test Condition A) | Radial Leaded | 15mm | 900V/µs | 423A | 6.68A | 0.0102ohm | 18mm | 10mm | 16mm | - | - | R75 Series | -55°C | 105°C | AEC-Q200 | - | - | |||||
Each | 1+ 3,550 $ 10+ 2,210 $ 25+ 2,130 $ 50+ 2,060 $ 100+ 1,980 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | - | 0.12µF | ± 5% | High Frequency | Through Hole | - | 600V | - | 1.25kV | - | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 2.1kV/µs | 252A | 7.97A | 0.0093ohm | 26.5mm | 11mm | 20mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | - | - | |||||
Each | 1+ 6,550 $ 10+ 4,920 $ 25+ 4,560 $ 50+ 4,200 $ 100+ 4,010 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | - | 4.7µF | ± 10% | AC Filter | Through Hole | - | 310V | - | 630V | - | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 45V/µs | 212A | 11A | - | 31.5mm | 22mm | 37mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | - | - | |||||
Each | 1+ 23,770 $ 10+ 21,440 $ 25+ 21,070 $ 50+ 20,700 $ 100+ 19,280 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | - | 50µF | ± 5% | DC Link | Through Hole | - | - | - | 500V | - | - | Radial Leaded | 52.5mm | 10V/µs | 500A | 20.9A | 0.0039ohm | 57.5mm | 30mm | 45mm | - | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | - | - | |||||
Each | 10+ 0,896 $ 25+ 0,800 $ 50+ 0,706 $ 100+ 0,603 $ 500+ 0,514 $ Plus de tarifs | Min : 10 / Mult : 10 | Film / Foil PP | Radial Box - 2 Pin | - | 470pF | ± 5% | Snubber | Through Hole | - | 500V | - | 2kV | - | GRADE II (Test Condition A) | PC Pin | 15mm | 54kV/µs | - | - | - | 18mm | 5mm | 11mm | - | - | R73 Series | -55°C | 105°C | AEC-Q200 | - | - | |||||
Each | 1+ 2,270 $ 10+ 1,390 $ 25+ 1,340 $ 50+ 1,270 $ 100+ 1,210 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | - | 0.056µF | ± 5% | High Frequency | Through Hole | - | 700V | - | 2kV | - | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 4kV/µs | 224A | 5.44A | 0.0199ohm | 26.5mm | 11mm | 20mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | - | - | |||||
Each | 1+ 21,910 $ | Min : 1 / Mult : 1 | Double Metallized PP | Radial Box - 2 Pin | - | 0.82µF | ± 5% | High Frequency | Through Hole | - | 650V | - | 1.6kV | - | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 1.2kV/µs | 984A | 14.1A | 0.006ohm | 41.5mm | 24mm | 44mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | - | - | |||||
Each | 10+ 0,473 $ 25+ 0,462 $ 50+ 0,449 $ 100+ 0,438 $ 500+ 0,373 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PP | Radial Box - 2 Pin | - | 0.047µF | ± 5% | High Frequency | Through Hole | - | 250V | - | 630V | - | GRADE II (Test Condition A) | Radial Leaded | 15mm | 1kV/µs | 47A | 3.74A | 0.0237ohm | 18mm | 5mm | 11mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | - | - | |||||
Each | 1+ 0,547 $ | Min : 10 / Mult : 10 | Double Metallized PP | Radial Box - 2 Pin | - | 470pF | ± 5% | High Frequency | Through Hole | - | 700V | - | 2kV | - | GRADE II (Test Condition A) | Radial Leaded | 15mm | 9.5kV/µs | 4A | 200mA | 1.355ohm | 18mm | 5mm | 11mm | - | - | R76 Series | -55°C | 105°C | AEC-Q200 | - | - | |||||
Each | 10+ 0,484 $ 25+ 0,472 $ 50+ 0,459 $ 100+ 0,447 $ 500+ 0,381 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PP | Radial Box - 2 Pin | - | 5600pF | ± 5% | High Frequency | Through Hole | - | 250V | - | 630V | - | GRADE II (Test Condition A) | Radial Leaded | 10mm | 2kV/µs | 11A | 880mA | 0.1421ohm | 13mm | 4mm | 9mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | - | - | |||||
Each | 1+ 34,100 $ 10+ 26,320 $ 25+ 25,660 $ 50+ 25,000 $ 100+ 24,340 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | - | 42µF | ± 10% | AC Filter | Through Hole | - | 310V | - | 630V | - | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 21V/µs | 882A | 34.5A | - | 57.5mm | 45mm | 65mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | - | - | |||||
Each | 1+ 6,500 $ 10+ 4,970 $ 25+ 4,620 $ 50+ 4,270 $ 100+ 3,830 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | - | 1.5µF | ± 5% | DC Link | Through Hole | - | - | - | 900V | - | - | PC Pin | 27.5mm | 40V/µs | 60A | 4.7A | 0.028ohm | 32mm | 13mm | 22mm | - | - | C4AK Series | -55°C | 135°C | AEC-Q200 | - | - | |||||
Each | 1+ 20,460 $ 10+ 19,640 $ 25+ 18,590 $ 50+ 16,850 $ 100+ 16,000 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | - | 45µF | ± 5% | DC Link | Through Hole | - | - | - | 900V | - | GRADE III (Test Condition B) | Radial Leaded | - | 15V/µs | 675A | 25.4A | 0.0039ohm | 57.5mm | 35mm | 50mm | - | - | C4AU Series | -55°C | 105°C | AEC-Q200 | - | - | |||||
Each | 10+ 0,441 $ 25+ 0,429 $ 50+ 0,417 $ 100+ 0,405 $ 500+ 0,345 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PP | Radial Box - 2 Pin | - | 0.027µF | ± 5% | High Frequency | Through Hole | - | 250V | - | 630V | - | GRADE II (Test Condition A) | Radial Leaded | 15mm | 1kV/µs | 27A | 2.84A | 0.0413ohm | 18mm | 5mm | 11mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | - | - | |||||
Each | 1+ 1,560 $ 10+ 1,220 $ 25+ 1,120 $ 50+ 1,020 $ 100+ 0,906 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | - | 0.022µF | ± 5% | High Current, Pulse | Through Hole | - | 550V | - | 1.6kV | - | GRADE II (Test Condition A) | PC Pin | 22.5mm | - | - | - | 0.119ohm | 26mm | 8.5mm | - | - | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | - | - | |||||
Each | 10+ 0,720 $ 25+ 0,695 $ 50+ 0,670 $ 100+ 0,645 $ 500+ 0,551 $ Plus de tarifs | Min : 10 / Mult : 10 | Double Metallized PP | Radial Box - 2 Pin | - | 100pF | ± 5% | High Frequency | Through Hole | - | 700V | - | 2kV | - | GRADE II (Test Condition A) | Radial Leaded | 15mm | 11kV/µs | 1A | - | 6.366ohm | 18mm | 4mm | 10mm | - | - | R76 Series | -55°C | 105°C | AEC-Q200 | - | - | |||||
Each | 1+ 5,470 $ 10+ 4,090 $ 25+ 4,080 $ 50+ 4,060 $ 100+ 3,760 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | - | 2µF | ± 5% | DC Link | Through Hole | - | - | - | 1.1kV | - | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 80V/µs | 160A | 7A | 0.0167ohm | 32mm | 14mm | 28mm | - | - | C4AU Series | -55°C | 105°C | AEC-Q200 | - | - | |||||
Each | 10+ 0,766 $ 25+ 0,748 $ 50+ 0,732 $ 100+ 0,713 $ 500+ 0,615 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PP | Radial Box - 2 Pin | 630V | 0.15µF | ± 5% | High Frequency | Through Hole | Radial Box - 2 Pin | 250V | 250V | 630V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 1kV/µs | 150A | 6.28A | 0.0106ohm | 18mm | 8.5mm | 14.5mm | - | 14.5mm | R75H Series | -55°C | 125°C | AEC-Q200 | R75H | AEC-Q200 |