0.1µF Film Capacitors:
623 Products FoundFind a huge range of 0.1µF Film Capacitors at Newark Electronics Canada. We stock a wide range of Film Capacitors, such as 0.1µF, 1µF, 0.47µF & 0.01µF Film Capacitors from the worlds top manufacturers including: Kemet, Vishay, TDK, Panasonic & Wima
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Voltage Rating
Voltage Rating VAC
Capacitance
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Categories
Film Capacitors
(623)
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.737 10+ $0.362 25+ $0.351 50+ $0.340 100+ $0.328 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 0.1µF | ± 20% | - | B32922 Series | - | Through Hole | - | GRADE II (Test Condition A) | 15mm | - | - | - | -40°C | 110°C | - | ||||||
Each | 1+ $0.637 10+ $0.320 25+ $0.303 50+ $0.285 100+ $0.267 More Pricing... | Metallized PET | Radial Box - 2 Pin | - | - | 0.1µF | ± 10% | 200V | ECQE(F) Series | 400V | Through Hole | Radial Leaded | - | 10mm | 12mm | 6.3mm | 12mm | -40°C | 105°C | - | ||||||
Each | 1+ $1.480 10+ $1.030 25+ $1.020 50+ $1.010 100+ $0.990 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 0.1µF | ± 10% | 250V | B32653 Series | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 15mm | 26.5mm | 15mm | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $0.544 10+ $0.378 25+ $0.351 50+ $0.323 100+ $0.295 More Pricing... | Metallized PET | Radial Box - 2 Pin | - | - | 0.1µF | ± 10% | 40V | MKT370 Series | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5.08mm | 7.2mm | 2.5mm | 6.5mm | -55°C | 105°C | AEC-Q200 | ||||||
74R7914 | Each | 1+ $218.540 5+ $209.780 10+ $189.060 25+ $181.970 50+ $179.340 More Pricing... | Film / Foil PP | Can | - | - | 0.1µF | ± 10% | - | A28F5000 Series | 2kV | Panel Mount | Solder Lug | - | - | 54.86mm | 33.27mm | 2.12mm | -40°C | 70°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.486 10+ $0.231 25+ $0.224 50+ $0.217 100+ $0.210 | Metallized PET Stacked | Radial Box - 2 Pin | - | - | 0.1µF | ± 5% | 63V | B32529 Series | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $3.330 10+ $2.310 25+ $2.090 50+ $1.870 100+ $1.730 More Pricing... | Metallized PET | Axial Leaded | - | - | 0.1µF | ± 10% | 200V | MKT1813 Series | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 19mm | - | - | -55°C | 100°C | - | ||||||
Each | 10+ $0.882 25+ $0.861 50+ $0.840 100+ $0.819 500+ $0.694 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | - | - | 0.1µF | ± 5% | 250V | R76 Series | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 7.5mm | 13.5mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $3.480 10+ $2.460 25+ $2.300 50+ $2.120 100+ $1.870 More Pricing... | Metallized Paper | Radial Box - 2 Pin | - | - | 0.1µF | ± 20% | - | PME271M/P276 Series | - | Through Hole | - | GRADE II (Test Condition A) | 24mm | - | - | - | -40°C | 110°C | - | ||||||
Each | 10+ $1.060 25+ $1.040 50+ $1.010 100+ $0.983 500+ $0.859 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 0.1µF | ± 5% | 160V | R79 Series | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 6mm | 11mm | -55°C | 105°C | - | ||||||
Each | 1+ $2.530 10+ $1.520 25+ $1.450 50+ $1.380 100+ $1.310 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 0.1µF | ± 20% | - | PHE844/F844 Series | - | Through Hole | - | GRADE II (Test Condition A) | 22.5mm | - | - | - | -40°C | 105°C | - | ||||||
Each | 10+ $0.889 25+ $0.790 50+ $0.694 100+ $0.588 500+ $0.498 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | - | - | 0.1µF | ± 5% | 600V | R76 Series | 1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 8.5mm | 17mm | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $0.110 250+ $0.085 500+ $0.077 1000+ $0.070 5000+ $0.064 | Metallized PET | Radial | - | - | 0.1µF | ± 5% | - | MP HMEF Series | 250V | Through Hole | PC Pin | - | 10mm | 12mm | 4mm | 7.5mm | -40°C | 105°C | - | ||||||
Each | 10+ $0.463 25+ $0.451 50+ $0.437 100+ $0.424 500+ $0.358 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 0.1µF | ± 20% | - | R46 Series | - | Through Hole | - | GRADE II (Test Condition A) | 15mm | - | - | - | -40°C | 110°C | - | ||||||
Each | 10+ $0.861 25+ $0.765 50+ $0.670 100+ $0.569 500+ $0.481 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | - | - | 0.1µF | ± 5% | 400V | R76 Series | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 8.5mm | 14.5mm | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $0.745 10+ $0.385 25+ $0.373 50+ $0.360 100+ $0.347 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 0.1µF | ± 10% | - | R46 Series | - | Through Hole | - | GRADE II (Test Condition A) | 15mm | - | - | - | -40°C | 125°C | - | ||||||
Each | 1+ $3.170 10+ $1.980 25+ $1.940 50+ $1.880 100+ $1.840 More Pricing... | Metallized PET | Radial Box - 2 Pin | - | - | 0.1µF | ± 5% | 40V | MKT470 Series | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | -55°C | 125°C | - | ||||||
Each | 1+ $1.660 10+ $1.490 25+ $1.410 50+ $1.330 100+ $1.250 More Pricing... | Metallized PET | Radial Box - 2 Pin | - | - | 0.1µF | ± 10% | - | F1772 Series | - | Through Hole | - | GRADE II (Test Condition A) | 15mm | - | - | - | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $6.220 10+ $5.630 25+ $5.290 50+ $4.950 100+ $4.510 More Pricing... | Metallized PP | Axial Leaded | - | - | 0.1µF | ± 20% | 350V | PC/HV/S/WF Series | 1kV | Through Hole | PC Pin | - | - | - | - | - | -55°C | 100°C | - | ||||||
Each | 1+ $7.650 10+ $5.770 25+ $5.410 50+ $5.020 100+ $4.690 More Pricing... | Metallized Paper | Radial Box - 3 Pin | - | - | 0.1µF | ± 20% | - | PZB300/P300 Series | - | Through Hole | - | GRADE II (Test Condition A) | - | - | - | - | -40°C | 100°C | - | ||||||
Each | 1+ $0.444 10+ $0.191 25+ $0.184 50+ $0.177 100+ $0.170 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | - | - | 0.1µF | ± 5% | 40V | R82 Series | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $3.950 10+ $2.770 25+ $2.520 50+ $2.260 100+ $2.100 More Pricing... | Metallized PET | Axial Leaded | - | - | 0.1µF | ± 10% | 220V | MKT1813 Series | 630V | Through Hole | Axial Leaded | GRADE II (Test Condition A) | - | 19mm | - | - | -55°C | 100°C | - | ||||||
Each | 1+ $2.120 10+ $1.210 25+ $1.180 50+ $1.150 100+ $1.130 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 0.1µF | ± 5% | 250V | B32653 Series | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 8.5mm | 16.5mm | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $1.360 10+ $0.836 25+ $0.798 50+ $0.764 100+ $0.729 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 0.1µF | ± 5% | 250V | B32652 Series | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 9mm | 17.5mm | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $4.790 10+ $3.510 25+ $3.240 50+ $2.980 100+ $2.670 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | - | - | 0.1µF | ± 5% | 700V | PHE450/F450 Series | 2kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26mm | 13.5mm | 23mm | -55°C | 105°C | - | ||||||