1000pF Film Capacitors:

152 Products Found
Find a huge range of 1000pF Film Capacitors at Newark Electronics Canada. We stock a wide range of Film Capacitors, such as 1µF, 0.47µF, 0.01µF & 0.047µF Film Capacitors from the worlds top manufacturers including: Kemet, Vishay, TDK, Panasonic & Wima
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
74K0403

RoHS

Each
1+
$5.060
10+
$4.260
25+
$3.980
50+
$3.690
100+
$3.340
More Pricing...
Film / Foil PS
Axial Leaded
1000pF
± 1%
125V
FSC/EX Series
250V
Through Hole
PC Pin
-
-
12.9mm
-
-
-40°C
85°C
-
82K9245

RoHS

Each
1+
$2.850
10+
$2.410
25+
$2.240
50+
$2.080
100+
$1.880
More Pricing...
Film / Foil PS
Axial Leaded
1000pF
± 2.5%
-
FSC Series
160V
Through Hole
PC Pin
-
-
12mm
-
-
-40°C
85°C
-
43AC8619

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.241
25+
$0.233
50+
$0.226
100+
$0.217
250+
$0.192
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
1000pF
± 10%
200V
B32529 Series
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
-55°C
125°C
AEC-Q200
69AH1103

RoHS

Date/Lot Code

Each
1+
$6.120
10+
$4.020
25+
$3.870
50+
$3.720
100+
$3.510
More Pricing...
Metallized PP
Axial Leaded
1000pF
± 2.5%
250V
MKP1839 Series
630V
Through Hole
PC Pin
-
-
11mm
-
-
-55°C
100°C
-
06M4964

RoHS

Date/Lot Code

Each
1+
$2.900
10+
$1.890
25+
$1.710
50+
$1.530
100+
$1.410
More Pricing...
Metallized PET
Axial Leaded
1000pF
± 10%
220V
MKT1813 Series
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
11mm
-
-
-55°C
100°C
-
96K9639

RoHS

Each
1+
$5.130
10+
$4.310
25+
$4.020
50+
$3.730
100+
$3.380
More Pricing...
Film / Foil PS
Radial Box - 2 Pin
1000pF
± 1%
-
EXFS/HR Series
63V
Through Hole
PC Pin
-
5.08mm
-
-
-
-40°C
70°C
-
82AH6916

RoHS

Date/Lot Code

Each
10+
$0.979
25+
$0.957
50+
$0.934
100+
$0.912
500+
$0.802
More Pricing...
Metallized PP
Radial Box - 2 Pin
1000pF
± 10%
550V
B32682 Series
2kV
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
5mm
10.5mm
-55°C
110°C
-
69AH2060

RoHS

Date/Lot Code

Each
10+
$0.376
25+
$0.373
50+
$0.370
100+
$0.369
500+
$0.366
More Pricing...
Metallized PP
Radial Box - 2 Pin
1000pF
± 20%
-
R41 Series
-
Through Hole
-
GRADE II (Test Condition A)
10mm
-
-
-
-40°C
110°C
AEC-Q200
48M4508

RoHS

Each
1+
$0.941
10+
$0.529
25+
$0.512
50+
$0.497
100+
$0.481
More Pricing...
Metallized PP
Radial Box - 2 Pin
1000pF
± 20%
-
B32021 Series
-
Through Hole
-
-
10mm
-
-
-
-40°C
110°C
-
99AJ6457

RoHS

Date/Lot Code

Each
1+
$0.701
10+
$0.342
25+
$0.333
50+
$0.321
100+
$0.312
More Pricing...
Metallized PP
Radial Box - 2 Pin
1000pF
± 5%
63V
PHE426 Series
100V
Through Hole
PC Pin
-
5mm
7.2mm
2.5mm
6.5mm
-55°C
105°C
-
02M8812

RoHS

Date/Lot Code

Each
10+
$0.176
25+
$0.170
50+
$0.164
100+
$0.159
500+
$0.131
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
1000pF
± 10%
40V
B32529 Series
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
-55°C
125°C
AEC-Q200
05AC7898

RoHS

Date/Lot Code

Each
10+
$0.292
25+
$0.258
50+
$0.223
100+
$0.203
500+
$0.166
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
1000pF
± 5%
160V
B32529 Series
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
-55°C
125°C
AEC-Q200
18AC7616

RoHS

Date/Lot Code

Each
1+
$0.431
10+
$0.196
25+
$0.189
50+
$0.182
100+
$0.176
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
1000pF
± 10%
63V
R82 Series
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
-55°C
105°C
AEC-Q200
82AH6799

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
11200+
$0.155
22400+
$0.146
44800+
$0.141
67200+
$0.138
Metallized PET Stacked
Radial Box - 2 Pin
1000pF
± 5%
200V
B32529 Series
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
-55°C
125°C
AEC-Q200
56P5248

RoHS

Date/Lot Code

Each
10+
$0.309
25+
$0.295
50+
$0.280
100+
$0.266
500+
$0.226
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
1000pF
± 5%
63V
R82 Series
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7mm
7mm
6.5mm
-55°C
105°C
AEC-Q200
48Y0229

RoHS

Date/Lot Code

Each
10+
$0.333
25+
$0.291
50+
$0.248
100+
$0.206
500+
$0.169
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
1000pF
± 10%
63V
R82 Series
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
-55°C
105°C
AEC-Q200
53M6828

RoHS

Date/Lot Code

Each
1+
$2.580
10+
$1.550
25+
$1.520
50+
$1.480
100+
$1.450
More Pricing...
Metallized PP
Radial Box - 2 Pin
1000pF
± 5%
700V
MKP385 Series
2kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
10mm
12.5mm
10mm
-55°C
105°C
-
43AC8580

RoHS

Each (Cut from Ammo Pack)
1+
$0.850
Metallized PP
Radial Box - 2 Pin
1000pF
± 20%
-
B32021 Series
-
Through Hole
-
-
10mm
-
-
-
-40°C
110°C
-
46T6646

RoHS

Each
10+
$0.700
25+
$0.586
50+
$0.473
100+
$0.359
500+
$0.330
Film / Foil PP
Radial Box - 2 Pin
1000pF
± 2.5%
63V
FKP2 Series
100V
Through Hole
PC Pin
-
5mm
7.2mm
4.5mm
6mm
-55°C
100°C
-
58Y5319

RoHS

Date/Lot Code

Each
10+
$0.916
25+
$0.873
50+
$0.832
100+
$0.789
500+
$0.691
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
1000pF
± 5%
450V
R73 Series
1.6kV
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
5mm
11mm
-55°C
105°C
AEC-Q200
90AC7371

RoHS

Date/Lot Code

Each
1+
$2.090
10+
$1.120
25+
$1.100
50+
$1.080
100+
$1.060
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
1000pF
± 1%
63V
PFR/F411 Series
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
4.5mm
6mm
-55°C
100°C
-
48Y0194

RoHS

Date/Lot Code

Each
10+
$0.458
25+
$0.444
50+
$0.431
100+
$0.417
500+
$0.350
More Pricing...
Metallized PP
Radial Box - 2 Pin
1000pF
± 20%
-
R41 Series
-
Through Hole
-
GRADE II (Test Condition A)
10mm
-
-
-
-40°C
110°C
AEC-Q200
43AC9283

RoHS

Date/Lot Code

Each
10+
$0.488
25+
$0.474
50+
$0.460
100+
$0.447
500+
$0.377
More Pricing...
Metallized PP
Radial Box - 2 Pin
1000pF
± 20%
-
F881 Series
-
Through Hole
-
GRADE II (Test Condition A)
7.5mm
-
-
-
-40°C
110°C
-
33P8019

RoHS

Date/Lot Code

Each
10+
$1.550
25+
$1.510
50+
$1.460
100+
$1.440
500+
$1.270
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
1000pF
± 5%
700V
PHE448/F448 Series
2kV
Through Hole
Radial Leaded
-
15mm
10.5mm
18mm
10.5mm
-55°C
105°C
-
62W6734

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.280
10+
$0.680
Metallized PEN Stacked
1206 [3216 Metric]
1000pF
± 5%
40V
ECWU(X) Series
100V
Surface Mount
SMD
GRADE II (Test Condition B)
-
1.1mm
1.6mm
1.1mm
-55°C
105°C
-
1-25 of 152 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK