Niobium Oxide Capacitors:

97 Products Found
We offer niobium oxide NOJ, NOM, and NOS capacitors from Kyocera AVX.

What are niobium oxide capacitors?

Niobium oxide Oxicap® capacitors are solid electrolytic capacitors based on niobium oxide (nbo) anode material instead of traditional tantalum, offering non-tantalum material solutions. Niobium is a widely available material; it is the next element to tantalum in the periodic table, with many similar features. Several advantages over tantalum come from oxides of niobium, which are all stable with very specific performance relating to each oxide number. This is utilized in the unique Oxicap® manufacturing technology of processing niobium oxide powders as an anode base material.Niobium oxide capacitors have an extremely stable performance together with high reliability levels of 0.5%/1000hrs at 85°C or better, high safety technology with non-burning high resistance failure mode and high break down voltage. OxiCap® is available as low ESR, High CV, low profile, up to 125°C and multi-anode technologies. It is environmentally friendly and RoHS compliant technology in the same form, case size, and same or similar technical performance as standard tantalum capacitors. Capacitors are offered in voltage ratings up to 10Vr and high capacitance. Most of the series meet AEC-Q200 requirements. All niobium oxide capacitors are supplied in an orange colour encapsulating material.OxiCap® NOS Low ESR series of niobium oxide capacitors have been developed in order to offer significant Cost versus Performance value while targeting automotive requirements. AEC-Q200 compliant, excellent reliability level of 0.2%/1000 hrs within a temperature range up to 125°C and rated voltage up to 8V (for rail voltages up to 5.5V). These have the lowest ESR offerings within niobium oxide capacitors.OxiCap® NOM multianode product family: Very low ESR down to 30mΩ and high ripple current are the key parameters of the niobium oxide multianode construction within the E case package. Niobium oxide technology benefits such as high resistance and non-burn together with excellent reliability and reduced derating are maintained within this multianode series.OxiCap® NOJ capacitors use niobium oxide powder as the main anode electrode material for general applications. High reliability level (failure rate 0.5%/1000 hours); low ESR NOS devices have an even lower failure rate (0.2%/1000 hours) – even more reliable than tantalum capacitors. They are suitable for applications with rail voltages of up to 7V, such as in-cabin entertainment systems, seat position modules, airbag controls and more.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Voltage Rating
ESR
Capacitor Case / Package
Capacitance Tolerance
Product Length
Capacitor Mounting
Product Width
Product Range
Product Height
Operating Temperature Min
Qualification
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
92K7512

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.120
Total:$2.12
Min: 1 / Mult: 1
Total:$212.00
Min: 100 / Mult: 1
100µF
6.3V
-
0.4ohm
2917 [7343 Metric]
± 20%
7.3mm
Surface Mount
4.3mm
OxiCap NOJ Series
2mm
-55°C
AEC-Q200
105°C
53J7340

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$0.727
1000+
$0.715
2000+
$0.704
3000+
$0.693
Total:$363.50
Min: 500 / Mult: 500
68µF
6.3V
-
0.5ohm
2312 [6032 Metric]
± 20%
6mm
Surface Mount
3.2mm
OxiCap NOJ Series
2.6mm
-55°C
AEC-Q200
105°C
97M6395

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$3.170
Total:$15,850.00
Min: 5000 / Mult: 500
220µF
6.3V
-
0.06ohm
2917 [7343 Metric]
± 20%
7.3mm
Surface Mount
4.3mm
OxiCap NOS Series
2.9mm
-55°C
AEC-Q200
125°C
10R5805

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$2.550
Total:$12,750.00
Min: 5000 / Mult: 500
220µF
6.3V
-
0.1ohm
2917 [7343 Metric]
± 20%
7.3mm
Surface Mount
4.3mm
OxiCap NOS Series
2.9mm
-55°C
AEC-Q200
125°C
97M6350

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.800
Total:$1,600.00
Min: 2000 / Mult: 2000
15µF
6.3V
-
2.2ohm
1206 [3216 Metric]
± 20%
3.2mm
Surface Mount
1.6mm
OxiCap NOJ Series
1.6mm
-55°C
AEC-Q200
105°C
97M6355

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.923
Total:$1,846.00
Min: 2000 / Mult: 2000
68µF
4V
-
1.5ohm
1210 [3225 Metric]
± 20%
3.5mm
Surface Mount
2.8mm
OxiCap NOJ Series
1.9mm
-55°C
AEC-Q200
105°C
97M6358

RoHS

Each (Supplied on Cut Tape)
1+
$1.390
Total:$695.00
Min: 500 / Mult: 500
Total:$1,390.00
Min: 1000 / Mult: 500
33µF
10V
-
0.5ohm
2312 [6032 Metric]
± 20%
6mm
Surface Mount
3.2mm
OxiCap NOJ Series
2.6mm
-55°C
AEC-Q200
105°C
64M1243

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$2.510
10000+
$2.340
Total:$12,550.00
Min: 5000 / Mult: 1000
150µF
-
-
0.1ohm
2917 [7343 Metric]
± 20%
-
Surface Mount
-
OxiCap NOS Series
-
-55°C
-
125°C
10R5793

RoHS

Each (Supplied on Cut Tape)
100+
$0.850
Total:$1,700.00
Min: 2000 / Mult: 2000
Total:$1,700.00
Min: 2000 / Mult: 2000
33µF
2.5V
-
1.7ohm
1206 [3216 Metric]
± 20%
3.2mm
Surface Mount
1.6mm
OxiCap NOJ Series
1.6mm
-55°C
AEC-Q200
105°C
53J7382

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.402
20000+
$0.380
30000+
$0.358
50000+
$0.345
Total:$4,020.00
Min: 10000 / Mult: 2000
33µF
6.3V
-
0.6ohm
1411 [3528 Metric]
± 20%
3.5mm
Surface Mount
2.8mm
OxiCap NOS Series
1.9mm
-55°C
AEC-Q200
125°C
97M6392

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$2.810
Total:$25,290.00
Min: 9000 / Mult: 500
100µF
6.3V
-
0.15ohm
2312 [6032 Metric]
± 20%
6mm
Surface Mount
3.2mm
OxiCap NOS Series
2.6mm
-55°C
AEC-Q200
125°C
78M1695

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+
$1.100
6000+
$1.090
9000+
$1.070
15000+
$1.060
30000+
$1.050
More Pricing...
Total:$3,300.00
Min: 3000 / Mult: 3000
100µF
-
-
0.4ohm
-
-
-
-
-
OxiCap NOJ Series
-
-55°C
-
105°C
53J7393

RoHS

Each (Supplied on Full Reel)
Full Reel
6000+
$1.570
10000+
$1.550
Total:$14,130.00
Min: 9000 / Mult: 500
220µF
2.5V
-
0.08ohm
2312 [6032 Metric]
± 20%
6mm
Surface Mount
3.2mm
OxiCap NOS Series
2.6mm
-55°C
AEC-Q200
125°C
97M6382

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$2.740
Total:$13,700.00
Min: 5000 / Mult: 1000
150µF
6.3V
-
0.4ohm
2917 [7343 Metric]
± 20%
7.3mm
Surface Mount
4.3mm
OxiCap NOJ Series
2mm
-55°C
AEC-Q200
105°C
22K1456

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$2.190
6000+
$2.130
10000+
$2.060
Total:$10,950.00
Min: 5000 / Mult: 1000
150µF
6.3V
-
0.4ohm
2917 [7343 Metric]
± 20%
7.3mm
Surface Mount
4.3mm
OxiCap NOJ Series
2mm
-55°C
AEC-Q200
105°C
53J7322

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.866
4000+
$0.793
6000+
$0.769
10000+
$0.755
Total:$1,732.00
Min: 2000 / Mult: 2000
47µF
2.5V
-
1.6ohm
1411 [3528 Metric]
± 20%
3.5mm
Surface Mount
2.8mm
OxiCap NOJ Series
1.9mm
-55°C
AEC-Q200
105°C
65M1851

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.310
1000+
$1.270
2000+
$1.170
4000+
$1.070
6000+
$1.040
More Pricing...
Total:$655.00
Min: 500 / Mult: 500
100µF
10V
-
0.4ohm
2917 [7343 Metric]
± 20%
7.3mm
Surface Mount
4.3mm
OxiCap NOJ Series
2.9mm
-55°C
AEC-Q200
105°C
53J7310

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.644
5000+
$0.631
10000+
$0.591
20000+
$0.556
30000+
$0.526
More Pricing...
Total:$1,288.00
Min: 2000 / Mult: 2000
22µF
2.5V
-
1.9ohm
1206 [3216 Metric]
± 20%
3.2mm
Surface Mount
1.6mm
OxiCap NOJ Series
1.6mm
-55°C
AEC-Q200
105°C
22K1454

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.441
5000+
$0.419
10000+
$0.373
20000+
$0.338
30000+
$0.316
More Pricing...
Total:$882.00
Min: 2000 / Mult: 2000
4.7µF
10V
-
3.1ohm
1206 [3216 Metric]
± 20%
3.2mm
Surface Mount
1.6mm
OxiCap NOJ Series
1.6mm
-55°C
AEC-Q200
105°C
53J7397

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.811
12500+
$0.800
Total:$4,055.00
Min: 5000 / Mult: 500
100µF
-
-
0.08ohm
2917 [7343 Metric]
± 20%
-
Surface Mount
-
OxiCap NOS Series
-
-55°C
-
125°C
10R5799

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.100
Total:$11,000.00
Min: 10000 / Mult: 2000
22µF
6.3V
-
0.65ohm
1411 [3528 Metric]
± 20%
3.5mm
Surface Mount
2.8mm
OxiCap NOS Series
1.9mm
-55°C
AEC-Q200
125°C
38K6057

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.220
10+
$1.200
25+
$1.180
50+
$1.160
100+
$1.140
More Pricing...
Total:$1.22
Min: 1 / Mult: 1
Total:$114.00
Min: 100 / Mult: 1
100µF
4V
-
0.4ohm
2312 [6032 Metric]
± 20%
6mm
Surface Mount
3.2mm
OxiCap NOJ Series
2.6mm
-55°C
AEC-Q200
105°C
76-97 of 97 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK