Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoNOSB336M006R0600
Newark Part No.53J7382
Product RangeOxiCap NOS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.320 |
| 20000+ | $0.301 |
| 30000+ | $0.283 |
| 50000+ | $0.271 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$3,200.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoNOSB336M006R0600
Newark Part No.53J7382
Product RangeOxiCap NOS Series
Technical Datasheet
Capacitance33µF
Voltage(DC)6.3V
ESR0.6ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Product Width2.8mm
Product Height1.9mm
Product RangeOxiCap NOS Series
QualificationAEC-Q200
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
33µF
ESR
0.6ohm
Product Length
3.5mm
Capacitor Mounting
Surface Mount
Product Height
1.9mm
Qualification
AEC-Q200
Operating Temperature Max
125°C
Voltage(DC)
6.3V
Capacitor Case / Package
1411 [3528 Metric]
Capacitance Tolerance
± 20%
Product Width
2.8mm
Product Range
OxiCap NOS Series
Operating Temperature Min
-55°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for NOSB336M006R0600
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate