Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoNOJY157M006RWJ
Newark Part No.22K1456
Product RangeOxiCap NOJ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.290 |
| 4000+ | $1.180 |
| 6000+ | $1.150 |
| 10000+ | $1.110 |
Price for:Each (Supplied on Full Reel)
Minimum: 2650
Multiple: 2650
$3,418.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoNOJY157M006RWJ
Newark Part No.22K1456
Product RangeOxiCap NOJ Series
Technical Datasheet
Capacitance150µF
Voltage(DC)6.3V
ESR0.4ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Product Width4.3mm
Product Height2mm
Product RangeOxiCap NOJ Series
QualificationAEC-Q200
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
150µF
ESR
0.4ohm
Product Length
7.3mm
Capacitor Mounting
Surface Mount
Product Height
2mm
Qualification
AEC-Q200
Operating Temperature Max
105°C
Voltage(DC)
6.3V
Capacitor Case / Package
2917 [7343 Metric]
Capacitance Tolerance
± 20%
Product Width
4.3mm
Product Range
OxiCap NOJ Series
Operating Temperature Min
-55°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for NOJY157M006RWJ
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate