Niobium Oxide Capacitors:

98 Products Found
We offer niobium oxide NOJ, NOM, and NOS capacitors from Kyocera AVX.

What are niobium oxide capacitors?

Niobium oxide Oxicap® capacitors are solid electrolytic capacitors based on niobium oxide (nbo) anode material instead of traditional tantalum, offering non-tantalum material solutions. Niobium is a widely available material; it is the next element to tantalum in the periodic table, with many similar features. Several advantages over tantalum come from oxides of niobium, which are all stable with very specific performance relating to each oxide number. This is utilized in the unique Oxicap® manufacturing technology of processing niobium oxide powders as an anode base material.Niobium oxide capacitors have an extremely stable performance together with high reliability levels of 0.5%/1000hrs at 85°C or better, high safety technology with non-burning high resistance failure mode and high break down voltage. OxiCap® is available as low ESR, High CV, low profile, up to 125°C and multi-anode technologies. It is environmentally friendly and RoHS compliant technology in the same form, case size, and same or similar technical performance as standard tantalum capacitors. Capacitors are offered in voltage ratings up to 10Vr and high capacitance. Most of the series meet AEC-Q200 requirements. All niobium oxide capacitors are supplied in an orange colour encapsulating material.OxiCap® NOS Low ESR series of niobium oxide capacitors have been developed in order to offer significant Cost versus Performance value while targeting automotive requirements. AEC-Q200 compliant, excellent reliability level of 0.2%/1000 hrs within a temperature range up to 125°C and rated voltage up to 8V (for rail voltages up to 5.5V). These have the lowest ESR offerings within niobium oxide capacitors.OxiCap® NOM multianode product family: Very low ESR down to 30mΩ and high ripple current are the key parameters of the niobium oxide multianode construction within the E case package. Niobium oxide technology benefits such as high resistance and non-burn together with excellent reliability and reduced derating are maintained within this multianode series.OxiCap® NOJ capacitors use niobium oxide powder as the main anode electrode material for general applications. High reliability level (failure rate 0.5%/1000 hours); low ESR NOS devices have an even lower failure rate (0.2%/1000 hours) – even more reliable than tantalum capacitors. They are suitable for applications with rail voltages of up to 7V, such as in-cabin entertainment systems, seat position modules, airbag controls and more.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Voltage Rating
ESR
Capacitor Case / Package
Capacitance Tolerance
Product Length
Capacitor Mounting
Product Width
Product Range
Product Height
Operating Temperature Min
Qualification
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
38K6056

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.584
10+
$0.333
25+
$0.320
50+
$0.309
100+
$0.296
More Pricing...
Min: 5 / Mult: 5
22µF
6.3V
-
1.9ohm
1210 [3225 Metric]
± 20%
3.5mm
Surface Mount
2.8mm
OxiCap NOJ Series
1.9mm
-55°C
AEC-Q200
105°C
38K6055

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.430
10+
$0.298
25+
$0.265
50+
$0.233
100+
$0.199
More Pricing...
Min: 5 / Mult: 5
10µF
6.3V
-
2.2ohm
1206 [3216 Metric]
± 20%
3.2mm
Surface Mount
1.6mm
OxiCap NOJ Series
1.6mm
-55°C
AEC-Q200
105°C
58M9808

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.634
10+
$0.426
25+
$0.399
50+
$0.372
100+
$0.347
More Pricing...
Min: 5 / Mult: 5
47µF
6.3V
-
1.6ohm
1210 [3225 Metric]
± 20%
3.5mm
Surface Mount
2.8mm
OxiCap NOJ Series
1.9mm
-55°C
AEC-Q200
105°C
58M9807

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.651
10+
$0.472
25+
$0.442
50+
$0.412
100+
$0.385
Min: 5 / Mult: 5
22µF
10V
-
1.8ohm
1210 [3225 Metric]
± 20%
3.5mm
Surface Mount
2.8mm
OxiCap NOJ Series
1.9mm
-55°C
AEC-Q200
105°C
15P2226

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.990
10+
$1.050
25+
$1.020
50+
$0.993
100+
$0.965
More Pricing...
Min: 1 / Mult: 1
220µF
6.3V
-
0.4ohm
2312 [6032 Metric]
± 20%
6mm
Surface Mount
3.2mm
OxiCap NOJ Series
2.6mm
-55°C
AEC-Q200
105°C
58M9853

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.390
10+
$1.490
25+
$1.390
50+
$1.290
100+
$1.190
More Pricing...
Min: 1 / Mult: 1
47µF
6.3V
-
0.3ohm
2312 [6032 Metric]
± 20%
6mm
Surface Mount
3.2mm
OxiCap NOS Series
2.6mm
-55°C
AEC-Q200
125°C
34M7822

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.529
10+
$0.324
25+
$0.299
Min: 5 / Mult: 5
4.7µF
6.3V
-
3.1ohm
1206 [3216 Metric]
± 20%
3.2mm
Surface Mount
1.6mm
OxiCap NOJ Series
1.6mm
-55°C
AEC-Q200
105°C
58M9800

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.555
10+
$0.288
25+
$0.277
50+
$0.267
Min: 5 / Mult: 5
10µF
10V
-
2.2ohm
1206 [3216 Metric]
± 20%
3.2mm
Surface Mount
1.6mm
OxiCap NOJ Series
1.6mm
-55°C
AEC-Q200
105°C
58M9805

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.790
10+
$0.472
25+
$0.442
50+
$0.412
100+
$0.385
More Pricing...
Min: 5 / Mult: 5
10µF
10V
-
2.2ohm
1210 [3225 Metric]
± 20%
3.5mm
Surface Mount
2.8mm
OxiCap NOJ Series
1.9mm
-55°C
AEC-Q200
105°C
58M9848

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.883
10+
$0.655
25+
$0.581
50+
$0.509
100+
$0.435
More Pricing...
Min: 5 / Mult: 5
10µF
6.3V
-
0.8ohm
1206 [3216 Metric]
± 20%
3.2mm
Surface Mount
1.6mm
OxiCap NOS Series
1.6mm
-55°C
AEC-Q200
125°C
58M9806

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.761
10+
$0.513
25+
$0.474
50+
$0.435
Min: 5 / Mult: 5
100µF
4V
-
1.4ohm
1210 [3225 Metric]
± 20%
3.5mm
Surface Mount
2.8mm
OxiCap NOJ Series
1.9mm
-55°C
AEC-Q200
105°C
38K6058

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.460
10+
$0.883
25+
$0.821
50+
$0.758
100+
$0.695
More Pricing...
Min: 1 / Mult: 1
100µF
6.3V
-
0.4ohm
2917 [7343 Metric]
± 20%
7.3mm
Surface Mount
4.3mm
OxiCap NOJ Series
2.9mm
-55°C
AEC-Q200
105°C
58M9803

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.676
10+
$0.426
25+
$0.399
50+
$0.372
100+
$0.347
More Pricing...
Min: 5 / Mult: 5
4.7µF
10V
-
3.1ohm
1206 [3216 Metric]
± 20%
3.2mm
Surface Mount
1.6mm
OxiCap NOJ Series
1.6mm
-55°C
AEC-Q200
105°C
58M9810

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.070
10+
$0.716
25+
$0.647
Min: 1 / Mult: 1
100µF
6.3V
-
0.4ohm
2312 [6032 Metric]
± 20%
6mm
Surface Mount
3.2mm
OxiCap NOJ Series
2.6mm
-55°C
AEC-Q200
105°C
58M9815

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.300
10+
$0.786
25+
$0.737
50+
$0.690
100+
$0.641
More Pricing...
Min: 1 / Mult: 1
47µF
10V
-
0.4ohm
2312 [6032 Metric]
± 20%
6mm
Surface Mount
3.2mm
OxiCap NOJ Series
2.6mm
-55°C
AEC-Q200
105°C
75AH8011

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.563
1000+
$0.551
2000+
$0.540
3000+
$0.527
Min: 500 / Mult: 500
100µF
6.3V
-
0.4ohm
2917 [7343 Metric]
± 20%
7.3mm
Surface Mount
4.3mm
OxiCap NOJ Series
2.9mm
-55°C
AEC-Q200
105°C
97M6351

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.055
10+
$0.055
25+
$0.055
50+
$0.055
100+
$0.055
More Pricing...
Min: 1 / Mult: 1
22µF
6.3V
-
1.8ohm
1206 [3216 Metric]
± 20%
3.2mm
Surface Mount
1.6mm
OxiCap NOJ Series
1.6mm
-55°C
AEC-Q200
105°C
53J7311

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.487
5000+
$0.476
10000+
$0.442
20000+
$0.413
30000+
$0.387
More Pricing...
Min: 2000 / Mult: 1
22µF
4V
-
1.9ohm
1206 [3216 Metric]
± 20%
3.2mm
Surface Mount
1.6mm
OxiCap NOJ Series
1.6mm
-55°C
AEC-Q200
105°C
53J7343

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.800
Min: 5000 / Mult: 500
150µF
6.3V
-
0.4ohm
2917 [7343 Metric]
± 20%
7.3mm
Surface Mount
4.3mm
OxiCap NOJ Series
2.9mm
-55°C
AEC-Q200
105°C
78M1694

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.292
5000+
$0.276
10000+
$0.244
20000+
$0.217
30000+
$0.202
More Pricing...
Min: 1 / Mult: 1
33µF
6.3V
-
1.7ohm
1411 [3528 Metric]
± 20%
3.5mm
Surface Mount
2.8mm
OxiCap NOJ Series
1.9mm
-55°C
AEC-Q200
105°C
53J7398

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.600
1000+
$1.520
2000+
$1.440
4000+
$1.310
6000+
$1.260
More Pricing...
Min: 1 / Mult: 1
150µF
6.3V
-
0.07ohm
2917 [7343 Metric]
± 20%
7.3mm
Surface Mount
4.3mm
OxiCap NOS Series
2.9mm
-55°C
AEC-Q200
125°C
64M4846

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.380
2500+
$0.324
Min: 2000 / Mult: 2000
6.8µF
10V
-
2.6ohm
1206 [3216 Metric]
± 20%
3.2mm
Surface Mount
1.6mm
OxiCap NOJ Series
1.6mm
-55°C
AEC-Q200
105°C
97M6391

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.378
Min: 2000 / Mult: 2000
47µF
4V
-
0.5ohm
1210 [3225 Metric]
± 20%
3.5mm
Surface Mount
2.8mm
OxiCap NOS Series
1.9mm
-55°C
AEC-Q200
125°C
36K5674

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.342
5000+
$0.334
10000+
$0.310
20000+
$0.291
30000+
$0.271
More Pricing...
Min: 1 / Mult: 1
22µF
10V
-
1.8ohm
1210 [3225 Metric]
± 20%
3.5mm
Surface Mount
2.8mm
OxiCap NOJ Series
1.9mm
-55°C
AEC-Q200
105°C
70K3975

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.385
5000+
$0.377
10000+
$0.351
20000+
$0.327
30000+
$0.308
More Pricing...
Min: 1 / Mult: 1
10µF
6.3V
-
0.8ohm
1206 [3216 Metric]
± 20%
3.2mm
Surface Mount
1.6mm
OxiCap NOS Series
1.6mm
-55°C
AEC-Q200
125°C
1-25 of 98 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK