Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoNOSD157M006R0070
Newark Part No.53J7398
Product RangeOxiCap NOS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Quantity | Price |
---|---|
4000+ | $1.310 |
6000+ | $1.260 |
10000+ | $1.220 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 500
$6,550.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoNOSD157M006R0070
Newark Part No.53J7398
Product RangeOxiCap NOS Series
Technical Datasheet
Capacitance150µF
Voltage(DC)6.3V
ESR0.07ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Product Width4.3mm
Product Height2.9mm
Product RangeOxiCap NOS Series
Operating Temperature Min-55°C
QualificationAEC-Q200
Operating Temperature Max125°C
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
150µF
ESR
0.07ohm
Product Length
7.3mm
Capacitor Mounting
Surface Mount
Product Height
2.9mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
Voltage(DC)
6.3V
Capacitor Case / Package
2917 [7343 Metric]
Capacitance Tolerance
± 20%
Product Width
4.3mm
Product Range
OxiCap NOS Series
Qualification
AEC-Q200
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for NOSD157M006R0070
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate