0.5ohm Niobium Oxide Capacitors:

8 Products Found
We offer niobium oxide NOJ, NOM, and NOS capacitors from Kyocera AVX.

What are niobium oxide capacitors?

Niobium oxide Oxicap® capacitors are solid electrolytic capacitors based on niobium oxide (nbo) anode material instead of traditional tantalum, offering non-tantalum material solutions. Niobium is a widely available material; it is the next element to tantalum in the periodic table, with many similar features. Several advantages over tantalum come from oxides of niobium, which are all stable with very specific performance relating to each oxide number. This is utilized in the unique Oxicap® manufacturing technology of processing niobium oxide powders as an anode base material.Niobium oxide capacitors have an extremely stable performance together with high reliability levels of 0.5%/1000hrs at 85°C or better, high safety technology with non-burning high resistance failure mode and high break down voltage. OxiCap® is available as low ESR, High CV, low profile, up to 125°C and multi-anode technologies. It is environmentally friendly and RoHS compliant technology in the same form, case size, and same or similar technical performance as standard tantalum capacitors. Capacitors are offered in voltage ratings up to 10Vr and high capacitance. Most of the series meet AEC-Q200 requirements. All niobium oxide capacitors are supplied in an orange colour encapsulating material.OxiCap® NOS Low ESR series of niobium oxide capacitors have been developed in order to offer significant Cost versus Performance value while targeting automotive requirements. AEC-Q200 compliant, excellent reliability level of 0.2%/1000 hrs within a temperature range up to 125°C and rated voltage up to 8V (for rail voltages up to 5.5V). These have the lowest ESR offerings within niobium oxide capacitors.OxiCap® NOM multianode product family: Very low ESR down to 30mΩ and high ripple current are the key parameters of the niobium oxide multianode construction within the E case package. Niobium oxide technology benefits such as high resistance and non-burn together with excellent reliability and reduced derating are maintained within this multianode series.OxiCap® NOJ capacitors use niobium oxide powder as the main anode electrode material for general applications. High reliability level (failure rate 0.5%/1000 hours); low ESR NOS devices have an even lower failure rate (0.2%/1000 hours) – even more reliable than tantalum capacitors. They are suitable for applications with rail voltages of up to 7V, such as in-cabin entertainment systems, seat position modules, airbag controls and more.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
ESR
Capacitor Case / Package
Capacitance Tolerance
Product Length
Capacitor Mounting
Product Width
Product Range
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
97M6391

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.404
Min: 2000 / Mult: 2000
47µF
4V
0.5ohm
1210 [3225 Metric]
± 20%
3.5mm
Surface Mount
2.8mm
OxiCap NOS Series
1.9mm
-55°C
125°C
AEC-Q200
53J7334

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.529
5000+
$0.517
10000+
$0.484
20000+
$0.454
30000+
$0.427
More Pricing...
Min: 1728 / Mult: 1728
33µF
6.3V
0.5ohm
2312 [6032 Metric]
± 20%
6mm
Surface Mount
3.2mm
OxiCap NOJ Series
2.6mm
-55°C
105°C
AEC-Q200
53J7384

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.360
5000+
$0.353
10000+
$0.330
20000+
$0.309
30000+
$0.291
More Pricing...
Min: 2000 / Mult: 2000
47µF
4V
0.5ohm
1210 [3225 Metric]
± 20%
3.5mm
Surface Mount
2.8mm
OxiCap NOS Series
1.9mm
-55°C
125°C
AEC-Q200
95M6959

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.686
5000+
$0.672
10000+
$0.626
20000+
$0.588
30000+
$0.554
More Pricing...
Min: 3000 / Mult: 3000
68µF
10V
0.5ohm
2312 [6032 Metric]
± 20%
6mm
Surface Mount
3.2mm
OxiCap NOJ Series
2.6mm
-55°C
105°C
AEC-Q200
56K2782

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.644
2500+
$0.618
5000+
$0.594
12500+
$0.565
25000+
$0.555
More Pricing...
Min: 1701 / Mult: 1701
22µF
-
0.5ohm
2312 [6032 Metric]
± 20%
-
Surface Mount
-
OxiCap NOJ Series
-
-55°C
105°C
-
75M9212

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$1.100
Min: 1701 / Mult: 1701
22µF
10V
0.5ohm
2312 [6032 Metric]
± 20%
6mm
Surface Mount
3.2mm
OxiCap NOJ Series
2.6mm
-55°C
105°C
AEC-Q200
53J7340

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$0.576
1000+
$0.566
2000+
$0.555
3000+
$0.544
5000+
$0.530
Min: 500 / Mult: 500
68µF
6.3V
0.5ohm
2312 [6032 Metric]
± 20%
6mm
Surface Mount
3.2mm
OxiCap NOJ Series
2.6mm
-55°C
105°C
AEC-Q200
97M6358

RoHS

Each (Supplied on Cut Tape)
50+
$0.616
100+
$0.598
250+
$0.530
Min: 99 / Mult: 99
Min: 1000 / Mult: 99
33µF
10V
0.5ohm
2312 [6032 Metric]
± 20%
6mm
Surface Mount
3.2mm
OxiCap NOJ Series
2.6mm
-55°C
105°C
AEC-Q200
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK