Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoNOSB476M004R0500
Newark Part No.53J7384
Product RangeOxiCap NOS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.360 |
| 5000+ | $0.353 |
| 10000+ | $0.330 |
| 20000+ | $0.309 |
| 30000+ | $0.291 |
| 50000+ | $0.280 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$720.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoNOSB476M004R0500
Newark Part No.53J7384
Product RangeOxiCap NOS Series
Technical Datasheet
Capacitance47µF
Voltage(DC)4V
ESR0.5ohm
Capacitor Case / Package1210 [3225 Metric]
Product Length3.5mm
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Product Width2.8mm
Product Height1.9mm
Product RangeOxiCap NOS Series
Operating Temperature Min-55°C
QualificationAEC-Q200
Operating Temperature Max125°C
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
47µF
ESR
0.5ohm
Product Length
3.5mm
Capacitor Mounting
Surface Mount
Product Height
1.9mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
Voltage(DC)
4V
Capacitor Case / Package
1210 [3225 Metric]
Capacitance Tolerance
± 20%
Product Width
2.8mm
Product Range
OxiCap NOS Series
Qualification
AEC-Q200
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for NOSB476M004R0500
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate