4V Niobium Oxide Capacitors:

22 Products Found
We offer niobium oxide NOJ, NOM, and NOS capacitors from Kyocera AVX.

What are niobium oxide capacitors?

Niobium oxide Oxicap® capacitors are solid electrolytic capacitors based on niobium oxide (nbo) anode material instead of traditional tantalum, offering non-tantalum material solutions. Niobium is a widely available material; it is the next element to tantalum in the periodic table, with many similar features. Several advantages over tantalum come from oxides of niobium, which are all stable with very specific performance relating to each oxide number. This is utilized in the unique Oxicap® manufacturing technology of processing niobium oxide powders as an anode base material.Niobium oxide capacitors have an extremely stable performance together with high reliability levels of 0.5%/1000hrs at 85°C or better, high safety technology with non-burning high resistance failure mode and high break down voltage. OxiCap® is available as low ESR, High CV, low profile, up to 125°C and multi-anode technologies. It is environmentally friendly and RoHS compliant technology in the same form, case size, and same or similar technical performance as standard tantalum capacitors. Capacitors are offered in voltage ratings up to 10Vr and high capacitance. Most of the series meet AEC-Q200 requirements. All niobium oxide capacitors are supplied in an orange colour encapsulating material.OxiCap® NOS Low ESR series of niobium oxide capacitors have been developed in order to offer significant Cost versus Performance value while targeting automotive requirements. AEC-Q200 compliant, excellent reliability level of 0.2%/1000 hrs within a temperature range up to 125°C and rated voltage up to 8V (for rail voltages up to 5.5V). These have the lowest ESR offerings within niobium oxide capacitors.OxiCap® NOM multianode product family: Very low ESR down to 30mΩ and high ripple current are the key parameters of the niobium oxide multianode construction within the E case package. Niobium oxide technology benefits such as high resistance and non-burn together with excellent reliability and reduced derating are maintained within this multianode series.OxiCap® NOJ capacitors use niobium oxide powder as the main anode electrode material for general applications. High reliability level (failure rate 0.5%/1000 hours); low ESR NOS devices have an even lower failure rate (0.2%/1000 hours) – even more reliable than tantalum capacitors. They are suitable for applications with rail voltages of up to 7V, such as in-cabin entertainment systems, seat position modules, airbag controls and more.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
ESR
Capacitor Case / Package
Capacitance Tolerance
Product Length
Capacitor Mounting
Product Width
Product Range
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
58M9806

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.941
10+
$0.480
Min: 5 / Mult: 5
Min: 100 / Mult: 5
100µF
4V
1.4ohm
1210 [3225 Metric]
± 20%
3.5mm
Surface Mount
2.8mm
OxiCap NOJ Series
1.9mm
-55°C
105°C
AEC-Q200
53J7311

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.517
5000+
$0.508
10000+
$0.473
20000+
$0.445
30000+
$0.419
More Pricing...
Min: 2000 / Mult: 2000
22µF
4V
1.9ohm
1206 [3216 Metric]
± 20%
3.2mm
Surface Mount
1.6mm
OxiCap NOJ Series
1.6mm
-55°C
105°C
AEC-Q200
97M6391

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.404
Min: 2000 / Mult: 2000
47µF
4V
0.5ohm
1210 [3225 Metric]
± 20%
3.5mm
Surface Mount
2.8mm
OxiCap NOS Series
1.9mm
-55°C
125°C
AEC-Q200
53J7344

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.010
2000+
$0.921
4000+
$0.839
6000+
$0.814
10000+
$0.798
Min: 1850 / Mult: 1850
220µF
4V
0.4ohm
2917 [7343 Metric]
± 20%
7.3mm
Surface Mount
4.3mm
OxiCap NOJ Series
2.9mm
-55°C
105°C
AEC-Q200
53J7319

RoHS

Each (Supplied on Full Reel)
Full Reel
286+
$0.373
Min: 286 / Mult: 286
33µF
4V
1.7ohm
1210 [3225 Metric]
± 20%
3.5mm
Surface Mount
2.8mm
OxiCap NOJ Series
1.9mm
-55°C
105°C
AEC-Q200
96H7913

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.360
Min: 9000 / Mult: 9000
100µF
4V
0.15ohm
2312 [6032 Metric]
± 20%
6mm
Surface Mount
3.2mm
OxiCap NOS Series
2.6mm
-55°C
125°C
-
53J7323

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.312
5000+
$0.296
10000+
$0.263
20000+
$0.237
30000+
$0.221
More Pricing...
Min: 193 / Mult: 193
47µF
4V
1.6ohm
1210 [3225 Metric]
± 20%
3.5mm
Surface Mount
2.8mm
OxiCap NOJ Series
1.9mm
-55°C
105°C
AEC-Q200
53J7390

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.390
Min: 9000 / Mult: 9000
150µF
4V
0.15ohm
2312 [6032 Metric]
± 20%
6mm
Surface Mount
3.2mm
OxiCap NOS Series
2.6mm
-55°C
125°C
-
53J7387

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$1.390
6000+
$1.350
10000+
$1.320
Min: 5000 / Mult: 5000
100µF
4V
0.07ohm
2312 [6032 Metric]
± 20%
6mm
Surface Mount
3.2mm
OxiCap NOS Series
2.6mm
-55°C
125°C
AEC-Q200
53J7309

RoHS

Each (Supplied on Full Reel)
Full Reel
194+
$0.262
Min: 194 / Mult: 194
15µF
4V
0.212ohm
1206 [3216 Metric]
± 20%
3.2mm
Surface Mount
1.6mm
OxiCap NOJ Series
1.6mm
-55°C
105°C
AEC-Q200
64M1217

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.727
2000+
$0.668
4000+
$0.608
6000+
$0.588
10000+
$0.577
Min: 1876 / Mult: 1876
220µF
4V
0.4ohm
2312 [6032 Metric]
± 20%
6mm
Surface Mount
3.2mm
OxiCap NOJ Series
2.6mm
-55°C
105°C
AEC-Q200
78M1691

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.313
5000+
$0.296
10000+
$0.263
20000+
$0.238
30000+
$0.221
More Pricing...
Min: 776 / Mult: 776
15µF
4V
0.212ohm
1206 [3216 Metric]
± 20%
3.2mm
Surface Mount
1.6mm
OxiCap NOJ Series
1.6mm
-55°C
105°C
AEC-Q200
53J7384

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.360
5000+
$0.353
10000+
$0.330
20000+
$0.309
30000+
$0.291
More Pricing...
Min: 2000 / Mult: 2000
47µF
4V
0.5ohm
1210 [3225 Metric]
± 20%
3.5mm
Surface Mount
2.8mm
OxiCap NOS Series
1.9mm
-55°C
125°C
AEC-Q200
10R5802

RoHS

Each (Supplied on Cut Tape)
50+
$1.990
Min: 5000 / Mult: 5000
Min: 500 / Mult: 5000
100µF
4V
0.07ohm
2312 [6032 Metric]
± 20%
6mm
Surface Mount
3.2mm
OxiCap NOS Series
2.6mm
-55°C
125°C
AEC-Q200
15P2259

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.600
Min: 1 / Mult: 1
Min: 100 / Mult: 1
470µF
4V
0.1ohm
2917 [7343 Metric]
± 20%
7.3mm
Surface Mount
4.3mm
OxiCap NOS Series
2.9mm
-55°C
125°C
AEC-Q200
53J7327

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.636
5000+
$0.622
10000+
$0.580
20000+
$0.545
30000+
$0.513
More Pricing...
Min: 115 / Mult: 115
100µF
4V
0.4ohm
2312 [6032 Metric]
± 20%
6mm
Surface Mount
3.2mm
OxiCap NOJ Series
2.6mm
-55°C
105°C
-
53J7316

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.276
5000+
$0.270
10000+
$0.252
20000+
$0.237
30000+
$0.223
More Pricing...
Min: 210 / Mult: 210
22µF
4V
1.9ohm
1210 [3225 Metric]
± 20%
3.5mm
Surface Mount
2.8mm
OxiCap NOJ Series
1.9mm
-55°C
105°C
AEC-Q200
15P2235

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.410
Min: 1 / Mult: 1
Min: 100 / Mult: 1
470µF
4V
0.3ohm
2917 [7343 Metric]
± 20%
7.3mm
Surface Mount
4.3mm
OxiCap NOJ Series
2.9mm
-55°C
105°C
AEC-Q200
97M6357

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.751
Min: 1876 / Mult: 1876
220µF
4V
0.4ohm
2312 [6032 Metric]
± 20%
6mm
Surface Mount
3.2mm
OxiCap NOJ Series
2.6mm
-55°C
105°C
AEC-Q200
53J7403

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$1.130
Min: 1673 / Mult: 1673
330µF
4V
0.1ohm
2917 [7343 Metric]
± 20%
7.3mm
Surface Mount
4.3mm
OxiCap NOS Series
2.9mm
-55°C
125°C
AEC-Q200
97M6355

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.520
Min: 304 / Mult: 304
68µF
4V
1.5ohm
1210 [3225 Metric]
± 20%
3.5mm
Surface Mount
2.8mm
OxiCap NOJ Series
1.9mm
-55°C
105°C
AEC-Q200
38K6057

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.560
10+
$0.833
25+
$0.812
50+
$0.790
100+
$0.769
Min: 1 / Mult: 1
Min: 100 / Mult: 1
100µF
4V
0.4ohm
2312 [6032 Metric]
± 20%
6mm
Surface Mount
3.2mm
OxiCap NOJ Series
2.6mm
-55°C
105°C
AEC-Q200
1-22 of 22 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK