Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoNOSC107M004R0070
Newark Part No.53J7387
Product RangeOxiCap NOS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $1.460 |
| 6000+ | $1.420 |
| 10000+ | $1.390 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 500
$7,300.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoNOSC107M004R0070
Newark Part No.53J7387
Product RangeOxiCap NOS Series
Technical Datasheet
Capacitance100µF
Voltage(DC)4V
ESR0.07ohm
Capacitor Case / Package2312 [6032 Metric]
Product Length6mm
Capacitance Tolerance± 20%
Product Width3.2mm
Capacitor MountingSurface Mount
Product Height2.6mm
Product RangeOxiCap NOS Series
QualificationAEC-Q200
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
100µF
ESR
0.07ohm
Product Length
6mm
Product Width
3.2mm
Product Height
2.6mm
Qualification
AEC-Q200
Operating Temperature Max
125°C
Voltage(DC)
4V
Capacitor Case / Package
2312 [6032 Metric]
Capacitance Tolerance
± 20%
Capacitor Mounting
Surface Mount
Product Range
OxiCap NOS Series
Operating Temperature Min
-55°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for NOSC107M004R0070
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate