100µF Aluminium Polymer Capacitors:
165 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.390 | 100µF | 25V | Radial Can - SMD | 0.024ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 3.2A | 8mm | - | - | 6.9mm | -55°C | 105°C | OS-CON SVPF Series | ||||||
Each | 1+ $1.380 10+ $0.747 25+ $0.726 50+ $0.705 100+ $0.684 More Pricing... | 100µF | 25V | Radial Can | 0.025ohm | 2000 hours @ 125°C | ± 20% | Through Hole | PC Pin | 1.817A | 8mm | - | - | 12mm | -55°C | 125°C | A759 Series | ||||||
Each (Supplied on Full Reel) Full Reel | 3500+ $1.410 | 100µF | 10V | 2917 [7343 Metric] | 0.04ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | L-Lead | 3.2A | - | 7.3mm | 4.3mm | - | -55°C | 105°C | SP-Cap CX Series | ||||||
PANASONIC | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.550 10+ $2.580 25+ $2.410 50+ $2.270 100+ $2.010 More Pricing... | 100µF | 6.3V | 2917 [7343 Metric] | 0.015ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | L-Lead | 5.1A | - | 7.3mm | 4.3mm | - | -55°C | 105°C | SP-Cap CT Series | |||||
Each | 1+ $3.100 10+ $2.960 25+ $2.840 50+ $2.700 100+ $2.410 More Pricing... | 100µF | 35V | Radial Leaded | 0.025ohm | 2000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 3.7A | 10mm | - | - | 12.5mm | -55°C | 105°C | WCAP-PTHR Series | ||||||
Each | 1+ $1.150 10+ $1.140 25+ $1.070 50+ $0.994 100+ $0.884 More Pricing... | 100µF | 10V | Radial Can - SMD | 0.03ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 1.97A | 5mm | - | - | 5.5mm | -55°C | 105°C | WCAP-PSLP Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.290 10+ $3.600 25+ $3.590 50+ $3.590 100+ $3.580 More Pricing... | 100µF | 50V | Radial Can - SMD | 0.024ohm | 2000 hours @ 125°C | ± 20% | Surface Mount | Solder | 2.15A | 10mm | - | - | 12.4mm | -55°C | 125°C | A768 Series | ||||||
Each | 1+ $3.720 10+ $2.130 25+ $2.030 50+ $1.940 100+ $1.840 More Pricing... | 100µF | 50V | Radial Leaded | 0.031ohm | 2000 hours @ 125°C | ± 20% | Through Hole | PC Pin | 2.83A | 10mm | - | - | 12mm | -55°C | 125°C | A759 Series | ||||||
Each (Supplied on Full Reel) Full Reel | 1000+ $1.300 2000+ $1.250 | 100µF | 25V | Radial Can - SMD | 0.024ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 3.2A | 8mm | - | - | 6.9mm | -55°C | 105°C | OS-CON SVPF Series | ||||||
Each | 1+ $2.590 10+ $2.590 25+ $2.580 50+ $2.270 100+ $2.020 More Pricing... | 100µF | 25V | Radial Can - SMD | 0.015ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 4.8A | 10mm | - | - | 12.4mm | -55°C | 105°C | WCAP-PSLC Series | ||||||
WURTH ELEKTRONIK | Each | 1+ $1.020 10+ $1.010 25+ $0.940 50+ $0.877 100+ $0.783 More Pricing... | 100µF | 6.3V | Radial Can - SMD | 0.03ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 1.97A | 5mm | - | - | 5.5mm | -55°C | 105°C | WCAP-PSLP Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.390 10+ $1.530 25+ $1.480 50+ $1.410 100+ $1.350 | 100µF | 16V | Radial Can - SMD | 0.024ohm | 20000 hours @ 105°C | ± 20% | Surface Mount | Solder | 2.49A | 6.3mm | - | - | 6.4mm | -55°C | 105°C | OS-CON SVPT Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.280 10+ $2.550 25+ $2.420 50+ $2.300 100+ $2.190 More Pricing... | 100µF | 25V | Radial Can - SMD | 0.024ohm | 2000 hours @ 125°C | ± 20% | Surface Mount | Solder | 1.01A | 8mm | - | - | 6.9mm | -55°C | 125°C | OS-CON SVT Series | ||||||
Each | 1+ $1.920 10+ $1.770 25+ $1.690 50+ $1.620 100+ $1.550 More Pricing... | 100µF | 20V | - | 0.035ohm | 3000 hours @ 105°C | ± 20% | Through Hole | Radial Leaded | 2.57A | 10mm | - | - | 8mm | -55°C | 105°C | OS-CON SEP Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.190 10+ $2.900 25+ $2.760 50+ $2.620 100+ $2.510 More Pricing... | 100µF | 6.3V | 2917 [7343 Metric] | 0.018ohm | 2000 hours @ 125°C | ± 20% | Surface Mount | L-Lead | 3.7A | - | 7.3mm | 4.3mm | 2.8mm | -55°C | 125°C | A700 AO-CAP Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.690 10+ $2.800 25+ $2.670 50+ $2.550 100+ $2.420 More Pricing... | 100µF | 50V | Radial Can - SMD | 0.027ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | SMD | 2.5A | 10mm | 10.3mm | 10.3mm | 12.6mm | -55°C | 105°C | A767 Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.080 | 100µF | 6.3V | Radial Can - SMD | 0.03ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 1.97A | 5mm | - | - | 5.9mm | -55°C | 105°C | OS-CON SVPC Series | ||||||
Each (Supplied on Full Reel) Full Reel | 500+ $1.240 1000+ $1.190 | 100µF | 16V | Radial Can - SMD | 0.035ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 2.67A | 10mm | - | - | 7.9mm | -55°C | 105°C | OS-CON SVP Series | ||||||
Each (Supplied on Full Reel) Full Reel | 1000+ $0.975 | 100µF | 16V | Radial Can - SMD | 0.024ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 2.49A | 6.3mm | - | - | 5.9mm | -55°C | 105°C | OS-CON SVPC Series | ||||||
Each | 1+ $1.160 | 100µF | 16V | Radial Leaded | 0.012ohm | 2000 hours @ 125°C | ± 20% | Through Hole | PC Pin | 4.8A | 6.3mm | - | - | 11mm | -55°C | 125°C | WCAP-PTHT Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.230 10+ $2.030 25+ $2.030 50+ $2.020 100+ $2.020 | 100µF | 16V | Radial Can - SMD | 0.035ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 2.67A | 10mm | - | - | 7.9mm | -55°C | 105°C | OS-CON SVPS Series | ||||||
Each | 1+ $1.740 10+ $1.670 25+ $1.590 50+ $1.520 100+ $1.350 More Pricing... | 100µF | 16V | Radial Leaded | 0.012ohm | 5000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 4.8A | 6.3mm | - | - | 11mm | -55°C | 105°C | WCAP-PT5H Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.010 | 100µF | 16V | Radial Can - SMD | - | 2500 hours @ 105°C | ± 20% | Surface Mount | Solder | 2.49A | 6.3mm | 6.6mm | - | 6.6mm | -55°C | 105°C | 180 CPS Series | ||||||
Each | 1+ $1.780 10+ $1.780 25+ $1.670 50+ $1.560 100+ $1.390 More Pricing... | 100µF | 25V | Radial Leaded | 0.015ohm | 2000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 4.5A | 8mm | - | - | 8mm | -55°C | 105°C | WCAP-PTG5 Series | ||||||
Each | 1+ $1.300 10+ $1.290 25+ $1.210 50+ $1.130 100+ $1.000 More Pricing... | 100µF | 16V | Radial Can - SMD | 0.02ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 2.69A | 6.3mm | - | - | 5.8mm | -55°C | 105°C | WCAP-PSLP Series | ||||||