0
0 Items$0.00

Aluminium Polymer Capacitors :

285 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
79R3117

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.900
25+$1.010
100+$0.918
250+$0.850
500+$0.704
More Pricing...
820µF
2.5V
Radial Leaded
0.007ohm
5000 hours @ 125°C
± 20%
Through Hole
PC Pin
5.6A
6.3mm
8mm
-55°C
105°C
FPCAP RS8 Series
99AJ6381

RoHS

Each
1+$1.380
10+$0.715
25+$0.693
50+$0.672
100+$0.650
More Pricing...
100µF
25V
Radial Can
0.025ohm
2000 hours @ 125°C
± 20%
Through Hole
PC Pin
1.817A
8mm
12mm
-55°C
125°C
A759 Series
79R3095

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$1.760
10+$0.904
25+$0.878
50+$0.851
100+$0.825
More Pricing...
820µF
2.5V
Radial Leaded
0.006ohm
10000 hours @ 105°C
± 20%
Through Hole
PC Pin
6.1A
8mm
8mm
-55°C
105°C
FPCAP RL8 Series
79R3125

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.000
25+$1.310
100+$0.941
250+$0.864
500+$0.787
More Pricing...
560µF
6.3V
Radial Leaded
0.008ohm
5000 hours @ 125°C
± 20%
Through Hole
PC Pin
5A
6.3mm
8mm
-55°C
105°C
FPCAP RS8 Series
99AJ6363

RoHS

Each
1000+$0.234
2000+$0.209
3000+$0.207
5000+$0.203
10000+$0.199
More Pricing...
470µF
6.3V
Radial Leaded
0.018ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
3.1A
6.3mm
8mm
-55°C
105°C
A750 Series
99AJ6372

RoHS

Each
1+$1.740
10+$0.911
25+$0.855
50+$0.801
100+$0.745
More Pricing...
470µF
25V
Radial Leaded
0.015ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
4.9A
10mm
12mm
-55°C
105°C
A750 Series
99AJ6379

RoHS

Date/Lot Code

Each
1+$2.110
10+$1.100
25+$1.060
50+$1.020
100+$0.935
More Pricing...
2.2µF
250V
Radial Leaded
0.685ohm
2000 hours @ 125°C
± 20%
Through Hole
PC Pin
210mA
8mm
8mm
-55°C
125°C
A759 Series
99AJ6378

RoHS

Date/Lot Code

Each
1+$1.820
10+$1.000
25+$0.966
50+$0.930
100+$0.850
More Pricing...
4.7µF
100V
Radial Leaded
0.16ohm
2000 hours @ 125°C
± 20%
Through Hole
PC Pin
510mA
6.3mm
11mm
-55°C
125°C
A759 Series
99AJ6368

RoHS

Date/Lot Code

Each
1+$1.200
10+$0.804
25+$0.729
50+$0.655
100+$0.581
More Pricing...
470µF
16V
Radial Leaded
0.013ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
4.1A
8mm
12mm
-55°C
105°C
A750 Series
99AJ6384

RoHS

Date/Lot Code

Each
1+$3.650
25+$2.550
100+$1.960
250+$1.850
500+$1.740
More Pricing...
100µF
50V
Radial Leaded
0.031ohm
2000 hours @ 125°C
± 20%
Through Hole
PC Pin
2.83A
10mm
12mm
-55°C
125°C
A759 Series
99AJ6377

RoHS

Each
1+$1.260
10+$0.647
25+$0.623
50+$0.599
100+$0.540
More Pricing...
10µF
50V
Radial Leaded
0.105ohm
2000 hours @ 125°C
± 20%
Through Hole
PC Pin
380mA
5mm
11mm
-55°C
125°C
A759 Series
99AJ6369

RoHS

Date/Lot Code

Each
1+$1.230
10+$0.626
25+$0.606
50+$0.587
100+$0.567
More Pricing...
470µF
16V
Radial Can
0.013ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
4.1A
8mm
12mm
-55°C
105°C
A750 Series
99AJ6386

RoHS

Each
1+$3.510
25+$2.560
100+$1.780
250+$1.720
500+$1.670
More Pricing...
22µF
100V
Radial Leaded
0.045ohm
2000 hours @ 125°C
± 20%
Through Hole
PC Pin
2.3A
10mm
12mm
-55°C
125°C
A759 Series
99AJ6365

RoHS

Each
1+$1.160
10+$0.687
25+$0.640
50+$0.591
100+$0.543
More Pricing...
1500µF
6.3V
Radial Leaded
0.014ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
4.1A
8mm
12mm
-55°C
105°C
A750 Series
99AJ6382

RoHS

Date/Lot Code

Each
1+$2.660
10+$1.890
25+$1.720
50+$1.550
100+$1.430
More Pricing...
4.7µF
250V
Radial Leaded
0.496ohm
2000 hours @ 125°C
± 20%
Through Hole
PC Pin
650mA
8mm
12mm
-55°C
125°C
A759 Series
99AJ6380

RoHS

Date/Lot Code

Each
1+$2.630
10+$1.830
25+$1.680
50+$1.510
100+$1.370
More Pricing...
10µF
160V
Radial Leaded
0.11ohm
2000 hours @ 125°C
± 20%
Through Hole
PC Pin
1.35A
8mm
12mm
-55°C
125°C
A759 Series
99AJ6367

RoHS

Date/Lot Code

Each
1+$1.170
10+$0.742
25+$0.678
50+$0.612
100+$0.547
More Pricing...
220µF
25V
Radial Can
0.015ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
4.42A
8mm
12mm
-55°C
105°C
A750 Series
99AJ6376

RoHS

Each
1000+$0.298
2000+$0.267
3000+$0.259
5000+$0.249
10000+$0.244
More Pricing...
22µF
25V
Radial Leaded
0.05ohm
5000 hours @ 105°C
± 20%
Through Hole
PC Pin
2A
6.3mm
8mm
-55°C
105°C
A758 Series
99AJ6362

RoHS

Each
1000+$0.273
2000+$0.245
3000+$0.238
5000+$0.234
10000+$0.228
More Pricing...
47µF
25V
Radial Leaded
0.04ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
2.9A
6.3mm
8mm
-55°C
105°C
A750 Series
99AJ6375

RoHS

Each
1000+$0.263
2000+$0.235
3000+$0.225
5000+$0.210
10000+$0.206
More Pricing...
10µF
25V
Radial Can
0.07ohm
5000 hours @ 105°C
± 20%
Through Hole
PC Pin
750mA
5mm
7mm
-55°C
105°C
A758 Series
99AJ6366

RoHS

Date/Lot Code

Each
1+$1.160
10+$0.687
25+$0.631
50+$0.574
100+$0.518
More Pricing...
220µF
25V
Radial Leaded
0.015ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
4.42A
8mm
12mm
-55°C
105°C
A750 Series
99AJ6370

RoHS

Each
1+$1.260
10+$0.648
25+$0.624
50+$0.601
100+$0.484
More Pricing...
1000µF
10V
Radial Leaded
0.013ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
4.5A
10mm
12mm
-55°C
105°C
A750 Series
79R3100

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$1.780
10+$1.170
25+$1.040
50+$0.916
100+$0.833
More Pricing...
1000µF
6.3V
Radial Leaded
0.009ohm
10000 hours @ 105°C
± 20%
Through Hole
PC Pin
5.7A
8mm
8mm
-55°C
105°C
FPCAP RL8 Series
98W0167

RoHS

Each
1+$1.970
10+$1.080
25+$1.040
50+$1.020
100+$0.984
More Pricing...
100µF
16V
Radial Leaded
0.01ohm
5000 hours @ 105°C
± 20%
Through Hole
PC Pin
4.68A
6.3mm
9mm
-55°C
105°C
OS-CON SEPC Series
98W0593

RoHS

Each
1+$3.260
25+$2.210
100+$1.620
250+$1.510
500+$1.390
More Pricing...
82µF
35V
Radial Leaded
0.02ohm
5000 hours @ 105°C
± 20%
Through Hole
PC Pin
4A
8mm
12mm
-55°C
105°C
OS-CON SEPF Series
1-25 of 285 items
of 12 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK