0
0 Items$0.00

Aluminium Polymer Capacitors :

131 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
17W5872

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.190
10+$3.030
25+$2.810
50+$2.530
100+$2.270
More Pricing...
22µF
63V
Radial Can - SMD
0.033ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
1.9A
10mm
7.7mm
-55°C
105°C
FPCAP RPS Series
17W5877

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.140
10+$2.030
25+$1.840
50+$1.660
100+$1.510
More Pricing...
15µF
25V
Radial Can - SMD
0.055ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
1.7A
6.3mm
4.2mm
-55°C
105°C
FPCAP RSL Series
17W5844

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.370
10+$1.300
25+$1.180
50+$1.060
100+$0.962
More Pricing...
39µF
16V
Radial Can - SMD
0.035ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
2.07A
5mm
5.7mm
-55°C
105°C
FPCAP RFS Series
82T5612

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.580
10+$1.890
25+$1.770
50+$1.620
100+$1.510
More Pricing...
39µF
25V
Radial Can - SMD
0.055ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
1.2A
8mm
7mm
-55°C
125°C
PCX Series
82T5950

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.190
10+$1.130
25+$1.100
50+$1.060
100+$1.020
More Pricing...
22µF
25V
Radial Can - SMD
0.065ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
900mA
6.3mm
6mm
-55°C
125°C
PCX Series
58R6316

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$0.594
2000+$0.540
4000+$0.484
6000+$0.467
10000+$0.456
100µF
2.5V
Radial Can - SMD
0.022ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
2.6A
6.3mm
6mm
-55°C
105°C
PCF Series
58R6317

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$1.250
1000+$1.180
2000+$1.110
4000+$0.998
6000+$0.962
More Pricing...
1500µF
2.5V
Radial Can - SMD
0.013ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
4.7A
10mm
10mm
-55°C
105°C
PCF Series
58R6347

RoHS

Each (Supplied on Full Reel)
Full Reel
400+$1.220
1000+$1.180
2000+$1.070
4000+$0.957
6000+$0.923
More Pricing...
820µF
6.3V
Radial Can - SMD
0.01ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
5.8A
10mm
12.7mm
-55°C
105°C
PCF Series
58R6322

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$1.110
1000+$1.060
2000+$0.964
4000+$0.865
6000+$0.834
More Pricing...
820µF
2.5V
Radial Can - SMD
0.017ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
4.4A
10mm
8mm
-55°C
105°C
PCF Series
58R6323

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$0.594
2000+$0.540
4000+$0.484
6000+$0.467
10000+$0.456
100µF
4V
Radial Can - SMD
0.022ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
2.6A
6.3mm
6mm
-55°C
105°C
PCF Series
17W5870

RoHS

Each (Supplied on Cut Tape)
Cut Tape
400+$4.580
82µF
50V
Radial Can - SMD
0.023ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
2.8A
10mm
12.4mm
-55°C
105°C
FPCAP RPS Series
58R6320

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$0.616
2000+$0.559
4000+$0.502
6000+$0.484
10000+$0.473
220µF
2.5V
Radial Can - SMD
0.02ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
2.8A
6.3mm
5.5mm
-55°C
105°C
PCF Series
58R6404

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$1.350
1000+$1.280
2000+$1.200
4000+$1.090
6000+$1.050
More Pricing...
1800µF
6.3V
Radial Can - SMD
0.014ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
4.4A
10mm
10mm
-25°C
105°C
PCG Series
88T9984

RoHS

Each (Supplied on Full Reel)
Full Reel
400+$1.690
1000+$1.590
2000+$1.490
4000+$1.350
6000+$1.300
More Pricing...
820µF
16V
Radial Can - SMD
0.018ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
4.2A
10mm
12.7mm
-25°C
105°C
PCG Series
58R6326

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$0.616
2000+$0.559
4000+$0.502
6000+$0.484
10000+$0.473
150µF
4V
Radial Can - SMD
0.022ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
2.8A
6.3mm
5.5mm
-55°C
105°C
PCF Series
88T9972

RoHS

Each (Supplied on Full Reel)
Full Reel
400+$1.620
1000+$1.520
2000+$1.440
4000+$1.290
6000+$1.250
More Pricing...
4700µF
2.5V
Radial Can - SMD
0.01ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
5.6A
10mm
12.7mm
-25°C
105°C
PCG Series
82T5605

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$2.410
180µF
20V
Radial Can - SMD
0.028ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
2.3A
10mm
10mm
-55°C
125°C
PCX Series
88T9973

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$0.971
2000+$0.880
4000+$0.791
6000+$0.762
10000+$0.745
220µF
4V
Radial Can - SMD
0.032ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
2A
5mm
6mm
-25°C
105°C
PCG Series
58R6389

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$1.250
1000+$1.180
2000+$1.110
4000+$0.998
6000+$0.962
More Pricing...
1500µF
2.5V
Radial Can - SMD
0.017ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
4.1A
10mm
8mm
-25°C
105°C
PCG Series
82T5606

RoHS

Each (Supplied on Cut Tape)
Cut Tape
400+$2.760
270µF
20V
Radial Can - SMD
0.027ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
2.7A
10mm
12.7mm
-55°C
125°C
PCX Series
58R6344

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$1.050
1000+$1.000
2000+$0.909
4000+$0.816
6000+$0.787
More Pricing...
470µF
6.3V
Radial Can - SMD
0.018ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
4.3A
10mm
8mm
-55°C
105°C
PCF Series
88T9980

RoHS

Each (Supplied on Full Reel)
Full Reel
400+$1.660
1000+$1.560
2000+$1.480
4000+$1.330
6000+$1.280
More Pricing...
1500µF
10V
Radial Can - SMD
0.013ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
4.9A
10mm
12.7mm
-25°C
105°C
PCG Series
58R6334

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$1.140
1000+$1.100
2000+$0.994
4000+$0.893
6000+$0.861
More Pricing...
820µF
4V
Radial Can - SMD
0.013ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
4.8A
10mm
10mm
-55°C
105°C
PCF Series
88T9977

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$0.980
2000+$0.890
4000+$0.800
6000+$0.770
10000+$0.754
180µF
6.3V
Radial Can - SMD
0.017ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
3A
5mm
6mm
-25°C
105°C
PCG Series
82T5602

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$2.050
120µF
20V
Radial Can - SMD
0.035ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
1.8A
10mm
8mm
-55°C
125°C
PCX Series
1-25 of 131 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK